Showing
of 2,053
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-MxxxxM Series
ETQ-P3M100KVP
FIXED IND 10UH 2.9A 105.6MOHM SM
Panasonic Electronic Components
7,557
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.42387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%2.9 A4.2AShielded105.6mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-M1050M Series
ETQ-P4M220YFP
FIXED IND 22UH 2.3A 179 MOHM SMD
Panasonic Electronic Components
17,353
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.62982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%2.3 A3.1AShielded179mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.157" (4.00mm)
PCC-M1050M Series
ETQ-P5M470YFC
FIXED IND 47UH 4.2A 108.9MOHM SM
Panasonic Electronic Components
8,284
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%4.2 A6.8AShielded108.9mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.394" L x 0.421" W (10.00mm x 10.70mm)0.213" (5.40mm)
PCC-MxxxxM Series
ETQ-P3M6R8KVP
FIXED IND 6.8UH 3.5A 72.27 MOHM
Panasonic Electronic Components
9,740
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.42387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%3.5 A6.1AShielded72.27mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M3R3KVP
FIXED IND 3.3UH 5.4A 30.03 MOHM
Panasonic Electronic Components
9,764
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.42387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%5.4 A8AShielded30.03mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M4R7KVP
FIXED IND 4.7UH 4.1A 50.16 MOHM
Panasonic Electronic Components
8,907
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.42387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%4.1 A6.7AShielded50.16mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M1R0KVP
FIXED IND 1UH 9A 10.56 MOHM SMD
Panasonic Electronic Components
4,241
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.42387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%9 A14.1AShielded10.56mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M2R2KVP
FIXED IND 2.2UH 6.3A 22 MOHM SMD
Panasonic Electronic Components
6,558
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.42387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%6.3 A10.1AShielded22mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M6R8KVN
FIXED IND 6.8UH 4.5A 50.16 MOHM
Panasonic Electronic Components
5,365
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.43984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%4.5 A8.1AShielded50.16mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M3R3KVN
FIXED IND 3.3UH 6.1A 26.51 MOHM
Panasonic Electronic Components
6,194
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.43984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%6.1 A11.5AShielded26.51mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M4R7KVN
FIXED IND 4.7UH 5.6A 31.9MOHM SM
Panasonic Electronic Components
4,009
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.43984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%5.6 A9.8AShielded31.9mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M2R2KVN
FIXED IND 2.2UH 7.9A 15.95 MOHM
Panasonic Electronic Components
2,614
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.43984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%7.9 A12.8AShielded15.95mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M1R0KVN
FIXED IND 1UH 12.1A 6.82MOHM SMD
Panasonic Electronic Components
7,070
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.43984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%12.1 A16AShielded6.82mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M330KVN
FIXED IND 33UH 2.1A 226.6MOHM SM
Panasonic Electronic Components
4,401
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.43984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite33 µH±20%2.1 A3AShielded226.6mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
ETQ-P4MxxxKFM
ETQ-P4M100KFM
FIXED IND 10UH 6A 39.6 MOHM SMD
Panasonic Electronic Components
5,172
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.51304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%6 A9.6AShielded39.6mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.291" L x 0.276" W (7.40mm x 7.00mm)0.189" (4.80mm)
4,994
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.52740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%5 A7.4AShielded66mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
ETQ-P
ETQ-P4M150KVC
FIXED IND 15UH 6.3A 40.7MOHM SMD
Panasonic Electronic Components
3,508
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.52740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite15 µH±20%6.3 A9.2AShielded40.7mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
ETQ-PxMxxxYFM
ETQ-P5M680YFM
FIXED IND 66UH 2.3A 276.1MOHM SM
Panasonic Electronic Components
2,808
In Stock
1 : $1.34000
Cut Tape (CT)
500 : $0.70040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite66 µH±20%2.3 A3.9AShielded276.1mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.295" L x 0.276" W (7.50mm x 7.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M470YFK
FIXED IND 47UH 3.4A 138 MOHM SMD
Panasonic Electronic Components
6,144
In Stock
1 : $1.35000
Cut Tape (CT)
500 : $0.70478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%3.4 A5.4AShielded138mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.335" L x 0.315" W (8.50mm x 8.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M100YFK
FIXED IND 10UH 6.7A 37 MOHM SMD
Panasonic Electronic Components
4,168
In Stock
1 : $1.35000
Cut Tape (CT)
500 : $0.70478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%6.7 A13AShielded37mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.335" L x 0.315" W (8.50mm x 8.00mm)0.213" (5.40mm)
ETQ-P3M
ETQ-P3M2R2HFP
FIXED IND 2.2UH 6.3A 21.5MOHM SM
Panasonic Electronic Components
5,465
In Stock
1 : $1.49000
Cut Tape (CT)
1,000 : $0.71044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%6.3 A9AShielded21.5mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-M1050M Series
ETQ-P5M101YGK
FIXED IND 100UH 2.1A 333MOHM SMD
Panasonic Electronic Components
9,464
In Stock
1 : $1.43000
Cut Tape (CT)
500 : $0.74680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite100 µH±20%2.1 A3AShielded333mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.335" L x 0.315" W (8.50mm x 8.00mm)0.197" (5.00mm)
PCC-M1050M Series
ETQ-P5M101YGC
FIXED IND 97UH 2.7A 229 MOHM SMD
Panasonic Electronic Components
11,504
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite97 µH±20%2.7 A3AShielded229mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.197" (5.00mm)
PCC-M1050M Series
ETQ-P5M4R7YFC
FIXED IND 4.7UH 13.1A 11.3 MOHM
Panasonic Electronic Components
6,889
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%13.1 A20AShielded11.3mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-MxxxxM Series
ETQ-P3MR33KVP
FIXED IND 330NH 12.7A 5.3MOHM SM
Panasonic Electronic Components
2,467
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.41988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite330 nH±20%12.7 A21.8AShielded5.3mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
Showing
of 2,053

Panasonic Electronic Components Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.