Showing
of 2,573
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH2R2MNE
FIXED IND 2.2UH 1.8A 139MOHM SMD
Samsung Electro-Mechanics
130,196
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.07308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite2.2 µH±20%1.8 A2.3AShielded139mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR24MNE
FIXED IND 240NH 6A 16 MOHM SMD
Samsung Electro-Mechanics
169,393
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite240 nH±20%6 A8.5AShielded16mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR47MNE
FIXED IND 470NH 4.2A 29MOHM SMD
Samsung Electro-Mechanics
39,093
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470 nH±20%4.2 A6AShielded29mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH1R0MNE
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
34,395
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%4.1 A4.5AShielded43mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EHR47MNE
FIXED IND 470NH 4.8A 22MOHM SMD
Samsung Electro-Mechanics
530,042
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470 nH±20%4.8 A5.9AShielded22mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH2R2MNE
FIXED IND 2.2UH 2.4A 80MOHM SMD
Samsung Electro-Mechanics
185,019
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.09955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite2.2 µH±20%2.4 A2.7AShielded80mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH1R0MNE
FIXED IND 1UH 4.1A 30 MOHM SMD
Samsung Electro-Mechanics
130,393
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.09955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%4.1 A5AShielded30mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGW201610GH4R7MLE
FIXED IND 4.7UH 1.1A 279MOHM SMD
Samsung Electro-Mechanics
281,267
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.10317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%1.1 A2AShielded279mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGW252010EH4R7MNE
FIXED IND 4.7UH 1.4A 150MOHM SMD
Samsung Electro-Mechanics
138,252
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%1.4 A2.2AShielded150mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGW252010GL1R0MNE
FIXED IND 1UH 3.3A 40 MOHM SMD
Samsung Electro-Mechanics
101,696
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%3.3 A3.7AShielded40mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LPWI Series
LPWI201610H1R0T
FIXED IND 1UH 3.1A 45 MOHM SMD
Littelfuse Inc.
7,144
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.24970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%3.1 A3.6AShielded45mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
CDMC-SERIES
CDMC6D28NP-4R7MC
FIXED IND 4.7UH 3.7A 46.4MOHM SM
Sumida America Components Inc.
65,456
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7 µH±20%3.7 A4.3AShielded46.4mOhm Max----40°C ~ 125°C1 MHz-Surface MountNonstandard-0.285" L x 0.256" W (7.25mm x 6.50mm)0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M100KVP
FIXED IND 10UH 2.9A 105.6MOHM SM
Panasonic Electronic Components
7,557
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.42387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%2.9 A4.2AShielded105.6mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
PCC-M1050M Series
ETQ-P4M220YFP
FIXED IND 22UH 2.3A 179 MOHM SMD
Panasonic Electronic Components
17,353
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.62982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%2.3 A3.1AShielded179mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.157" (4.00mm)
PCC-M1050M Series
ETQ-P5M470YFC
FIXED IND 47UH 4.2A 108.9MOHM SM
Panasonic Electronic Components
8,284
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%4.2 A6.8AShielded108.9mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.394" L x 0.421" W (10.00mm x 10.70mm)0.213" (5.40mm)
WE-MAPI-1008(2520)1mm
74438323100
FIXED IND 10UH 600MA 843MOHM SMD
Würth Elektronik
20,323
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite10 µH±20%600 mA1.35AShielded843mOhm Max-25MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1212(3030)1.5mm
74438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
Würth Elektronik
8,650
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.5 A2.8AShielded162mOhm Max-30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1008(2520)1.2mm
74438324010
FIXED IND 1UH 2.8A 60 MOHM SMD
Würth Elektronik
42,473
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.94300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.8 A4.9AShielded60mOhm Max-85MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25120.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
WE-MAPI-2-SMD
74438336047
FIXED IND 4.7UH 1.9A 158MOHM SMD
Würth Elektronik
31,296
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.9 A3.9AShielded158mOhm Max-30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336010
FIXED IND 1UH 4A 32 MOHM SMD
Würth Elektronik
17,201
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%4 A5AShielded32mOhm Max-67MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336033
FIXED IND 3.3UH 2.2A 114MOHM SMD
Würth Elektronik
13,931
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite3.3 µH±20%2.2 A4.25AShielded114mOhm Max-39MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336100
FIXED IND 10UH 1.2A 322 MOHM SMD
Würth Elektronik
11,227
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite10 µH±20%1.2 A2.35AShielded322mOhm Max-18MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-1212(3030)1.5mm
74438335220
FIXED IND 22UH 600MA 940MOHM SMD
Würth Elektronik
12,215
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $1.20801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite22 µH±20%600 mA1.6AShielded940mOhm Max-12MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI
74438357022
FIXED IND 2.2UH 5.2A 26 MOHM SMD
Würth Elektronik
59,311
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%5.2 A7AShielded26mOhm Max-35MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAPI
74438357100
FIXED IND 10UH 2.7A 110 MOHM SMD
Würth Elektronik
15,030
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite10 µH±20%2.7 A4.6AShielded110mOhm Max-15MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
Showing
of 2,573

Metal Composite Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.