Mag Layers Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 2.2 µH | ±20% | 1.7 A | 2.4A | Unshielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,000 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 470 nH | ±20% | 4.6 A | 5A | Unshielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
3,000 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 820 nH | ±20% | 3.6 A | 4.6A | Unshielded | 33mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 1.5 µH | ±20% | 2.7 A | 3.8A | Unshielded | 58mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 1 µH | ±20% | 2.7 A | 3.6A | Unshielded | 56mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,990 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 470 nH | ±20% | 5.5 A | 6A | Unshielded | 23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,970 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 100 nH | ±20% | 7 A | 11A | Unshielded | 11mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,970 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 680 nH | ±20% | 4 A | 5A | Unshielded | 52mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,950 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 330 nH | ±20% | 4.8 A | 6.5A | Unshielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,900 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 1 µH | ±20% | 3.3 A | 4.2A | Unshielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,800 Marketplace | 10 : $0.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 250 nH | ±20% | 4.5 A | 7A | Unshielded | 25mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,990 Marketplace | 10 : $0.22000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 1.5 µH | ±20% | 3.3 A | 4.5A | Unshielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.102" W (3.20mm x 2.60mm) | 0.047" (1.20mm) | |||
5,000 Marketplace | 10 : $0.30000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 600 mA | - | Shielded | 610mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
5,000 Marketplace | 10 : $0.30000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 880 mA | - | Shielded | 260mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
5,000 Marketplace | 10 : $0.30000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.3 A | - | Shielded | 35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
5,000 Marketplace | 10 : $0.30000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 460 mA | - | Shielded | 880mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
5,000 Marketplace | 10 : $0.30000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.84 A | - | Shielded | 49mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
5,000 Marketplace | 10 : $0.30000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 6.8 A | - | Shielded | 11.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
4,000 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 1 µH | ±20% | 11 A | 22A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
5,000 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 220 nH | ±20% | 23 A | 40A | Shielded | 2.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
3,950 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 1.5 µH | ±20% | 9 A | 18A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
3,800 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 200 nH | ±20% | 24 A | 41A | Shielded | 3mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
2,980 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 100 nH | ±20% | 32.5 A | 60A | Shielded | 1.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,020 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 2.2 µH | ±20% | 8 A | 14A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,015 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 330 nH | ±20% | 20 A | 30A | Shielded | 3.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) |