Showing
of 2,200
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0402HP Series
0402HP-1N0EJTS
FIXED IND 1NH 2.3A 30 MOHM SMD
Delta Electronics/Components
38,819
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±5%2.3 A-Unshielded30mOhm-16GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HM Series
0402HM-150EKTS
FIXED IND 15NH 460MA 160MOHM SMD
Delta Electronics/Components
18,118
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic15 nH±10%460 mA-Unshielded160mOhm30 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HS Series
0402HS-1N0EKTS
FIXED IND 1NH 1.36A 45 MOHM SMD
Delta Electronics/Components
16,444
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±10%1.36 A-Unshielded45mOhm16 @ 250MHz12.7GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0805
0805CS-471EGTS
FIXED IND 470NH 250MA 1.7OHM SMD
Delta Electronics/Components
12,024
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic470 nH±2%250 mA-Unshielded1.7Ohm33 @ 100MHz375MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-301EGTS
FIXED IND 300NH 330MA 1.2OHM SMD
Delta Electronics/Components
10,510
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic300 nH±2%330 mA-Unshielded1.2Ohm48 @ 250MHz620MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-151EGTS
FIXED IND 150NH 400MA 560MOHM SM
Delta Electronics/Components
7,260
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic150 nH±2%400 mA-Unshielded560mOhm50 @ 250MHz920MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-331EGTS
FIXED IND 330NH 310MA 1.4OHM SMD
Delta Electronics/Components
7,291
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±2%310 mA-Unshielded1.4Ohm48 @ 250MHz600MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-101EGTS
FIXED IND 100NH 400MA 46MOHM SMD
Delta Electronics/Components
6,736
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic100 nH±2%400 mA-Unshielded460mOhm Max65 @ 500MHz1.2GHz--40°C ~ 125°C150 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CT-102EGTS
FIXED IND 1UH 170MA 3.5 OHM SMD
Delta Electronics/Components
6,141
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 µH±2%170 mA-Unshielded3.5Ohm16 @ 50MHz80MHz--40°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.041" (1.03mm)
0805
0805CT-220EGTS
FIXED IND 22NH 800MA 150MOHM SMD
Delta Electronics/Components
2,621
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic22 nH±2%800 mA-Unshielded150mOhm50 @ 500MHz2.9GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.041" (1.03mm)
0805
0805CS-821EGTS
FIXED IND 820NH 180MA 2.35OHM SM
Delta Electronics/Components
7,537
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic820 nH±2%180 mA-Unshielded2.35Ohm23 @ 50MHz200MHz--40°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CT-103EJFS
FIXED IND 10UH 400MA 2.7 OHM SMD
Delta Electronics/Components
4,998
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.11334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±5%400 mA-Unshielded2.7Ohm14 @ 7.96MHz31MHz--40°C ~ 85°C7.96 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.039" (1.00mm)
0402HC Series
0402HC-3N3EDTS
FIXED IND 3.3NH 900MA 40MOHM SMD
Delta Electronics/Components
152,916
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic3.3 nH±0.5nH900 mA-Unshielded40mOhm30 @ 250MHz12GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.043" L x 0.024" W (1.10mm x 0.60mm)0.024" (0.60mm)
0402HC Series
0402HC-2N2EDTS
FIXED IND 2.2NH 1A 27 MOHM SMD
Delta Electronics/Components
87,870
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.5nH1 A-Unshielded27mOhm25 @ 250MHz14GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.043" L x 0.024" W (1.10mm x 0.60mm)0.024" (0.60mm)
0402HP Series
0402HP-220EHTS
FIXED IND 22NH 800MA 160MOHM SMD
Delta Electronics/Components
63,908
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic22 nH±3%800 mA-Unshielded160mOhm-3.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HM Series
0402HM-4N7EBTS
FIXED IND 4.7NH 750MA 70MOHM SMD
Delta Electronics/Components
51,961
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic4.7 nH±0.1nH750 mA-Unshielded70mOhm25 @ 250MHz8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HM Series
0402HM-300EJTS
FIXED IND 30NH 270MA 580MOHM SMD
Delta Electronics/Components
18,940
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic30 nH±5%270 mA-Unshielded580mOhm25 @ 250MHz3.3GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-2N2EDTS
FIXED IND 2.2NH 2.1A 38 MOHM SMD
Delta Electronics/Components
19,713
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.5nH2.1 A-Unshielded38mOhm-15.1GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HS Series
0402HS-1N2EJTS
FIXED IND 1.2NH 740MA 90MOHM SMD
Delta Electronics/Components
18,452
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.2 nH±5%740 mA-Unshielded90mOhm14 @ 250MHz12.9GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0402HS Series
0402HS-1N8EJTS
FIXED IND 1.8NH 1.04A 70MOHM SMD
Delta Electronics/Components
15,110
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±5%1.04 A-Unshielded70mOhm16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0402HS Series
0402HS-270EJTS
FIXED IND 27NH 400MA 300MOHM SMD
Delta Electronics/Components
17,968
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic27 nH±5%400 mA-Unshielded300mOhm24 @ 250MHz2.48GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0402HP Series
0402HP-3N3EHTS
FIXED IND 3.3NH 1.7A 45 MOHM SMD
Delta Electronics/Components
16,988
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic3.3 nH±3%1.7 A-Unshielded45mOhm-12.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HM Series
0402HM-160EGTS
FIXED IND 16NH 370MA 240MOHM SMD
Delta Electronics/Components
11,284
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic16 nH±2%370 mA-Unshielded240mOhm25 @ 250MHz4.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-100EGTS
FIXED IND 10NH 1.3A 85 MOHM SMD
Delta Electronics/Components
11,963
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic10 nH±2%1.3 A-Unshielded85mOhm-4.7GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-8N2EGTS
FIXED IND 8.2NH 1.5A 58 MOHM SMD
Delta Electronics/Components
10,975
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic8.2 nH±2%1.5 A-Unshielded58mOhm-5.4GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
Showing
of 2,200

Delta Electronics/Components Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.