CODACA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,544 In Stock | 1 : $0.99000 Cut Tape (CT) 2,000 : $0.45248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 4.7 µH | ±20% | 4.1 A | 5A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.197" W (5.40mm x 5.00mm) | 0.118" (3.00mm) | |||
4,800 In Stock | 1 : $0.99000 Cut Tape (CT) 800 : $0.48076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 3.3 µH | ±20% | - | 16A | Shielded | 11.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.149" (3.80mm) | |||
2,000 In Stock | 1 : $1.17000 Cut Tape (CT) 1,000 : $0.53328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 6.8 µH | ±20% | 4.9 A | 6A | Shielded | 48mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $1.24000 Cut Tape (CT) 2,000 : $0.56560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Magnetic Powder | 6.8 µH | ±20% | 5 A | 4.7A | Shielded | 58mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.118" (3.00mm) | |||
7,165 In Stock | 1 : $1.17000 Cut Tape (CT) 800 : $0.56661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 10 µH | ±20% | 4.3 A | 5.3A | Shielded | 65mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.197" (5.00mm) | |||
1,995 In Stock | 1 : $0.89000 Cut Tape (CT) 2,000 : $0.37774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 10 µH | ±20% | 1.8 A | 2.2A | Shielded | 282mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
1,878 In Stock | 1 : $0.99000 Cut Tape (CT) 2,000 : $0.45248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 2.2 µH | ±20% | 5.9 A | 9.5A | Shielded | 29mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.197" W (5.40mm x 5.00mm) | 0.118" (3.00mm) | |||
1,500 In Stock | 1 : $2.30000 Cut Tape (CT) 1,500 : $1.09585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 1.5 µH | ±20% | 8.7 A | 15A | Shielded | 9.1mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.118" (3.00mm) | |||
1,500 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $0.59792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Magnetic Powder | 2.2 µH | ±20% | 10 A | 10.5A | Shielded | 18.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.157" (4.00mm) | |||
1,495 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $0.59792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Magnetic Powder | 3.3 µH | ±20% | 8.5 A | 9A | Shielded | 24mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.157" (4.00mm) | |||
1,450 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $0.59792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Magnetic Powder | 4.7 µH | ±20% | 7 A | 7.5A | Shielded | 28.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.157" (4.00mm) | |||
1,445 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $0.59792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Magnetic Powder | 5.6 µH | ±20% | 6 A | 6.5A | Shielded | 33.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.157" (4.00mm) | |||
1,290 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $0.59792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Magnetic Powder | 10 µH | ±20% | 4 A | 4.8A | Shielded | 78.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.157" (4.00mm) | |||
1,245 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $0.59792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 5.2 A | 5.6A | Shielded | 42.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Low Loss, Soft Saturation | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.157" (4.00mm) | |||
1,215 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $0.59792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Magnetic Powder | 22 µH | ±20% | 3.3 A | 3.3A | Shielded | 167mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.157" (4.00mm) | |||
700 In Stock | 1 : $3.33000 Cut Tape (CT) 700 : $1.77760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 22 µH | ±20% | - | 6.2A | Shielded | 64.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.189" (4.80mm) | |||
700 In Stock | 1 : $3.33000 Cut Tape (CT) 700 : $1.77760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 15 µH | ±20% | - | 7.2A | Shielded | 44mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.189" (4.80mm) | |||
700 In Stock | 1 : $3.33000 Cut Tape (CT) 700 : $1.77760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 6.8 µH | ±20% | - | 9.7A | Shielded | 17.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.189" (4.80mm) | |||
700 In Stock | 1 : $3.33000 Cut Tape (CT) 700 : $1.77760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 10 µH | ±20% | - | 8.2A | Shielded | 29.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.189" (4.80mm) | |||
700 In Stock | 1 : $3.33000 Cut Tape (CT) 700 : $1.77760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 8.2 µH | ±20% | - | 9A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.189" (4.80mm) | |||
400 In Stock | 1 : $3.15000 Cut Tape (CT) 400 : $1.78568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 4.7 µH | ±20% | 14 A | 27A | Shielded | 6.25mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.543" L x 0.504" W (13.80mm x 12.80mm) | 0.256" (6.50mm) | |||
400 In Stock | 1 : $3.15000 Cut Tape (CT) 400 : $1.78568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 33 µH | ±20% | 5.5 A | 8.8A | Shielded | 30.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.543" L x 0.504" W (13.80mm x 12.80mm) | 0.256" (6.50mm) | |||
400 In Stock | 1 : $3.15000 Cut Tape (CT) 400 : $1.78568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 4.7 µH | ±20% | 9 A | 15.2A | Shielded | 13.5mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.543" L x 0.504" W (13.80mm x 12.80mm) | 0.126" (3.20mm) | |||
300 In Stock | 1 : $3.24000 Cut Tape (CT) 300 : $1.83720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 5.6 µH | ±20% | 17 A | 27A | Shielded | 5.3mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.543" L x 0.504" W (13.80mm x 12.80mm) | 0.299" (7.60mm) | |||
300 In Stock | 1 : $3.24000 Cut Tape (CT) 300 : $1.83720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 22 µH | ±20% | 8 A | 12A | Shielded | 17.8mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.543" L x 0.504" W (13.80mm x 12.80mm) | 0.287" (7.30mm) |