Showing
of 184
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-PD SERIES
744771220
FIXED IND 220UH 960MA 400MOHM SM
Würth Elektronik
9,966
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%960 mA1.2AShielded400mOhm Max-3.8MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
1007 (2518 Metric)
LBR2518T1R0M
FIXED IND 1UH 960MA 45 MOHM SMD
Taiyo Yuden
11,179
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.05939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±20%960 mA-Unshielded45mOhm-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
WE-KI(0402)
744765022A
FIXED IND 2.2NH 960MA 70MOHM SMD
Würth Elektronik
5,865
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.27200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.2nH960 mA-Unshielded70mOhm Max18 @ 250MHz6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
SRR7032-471M
SRR7032-220M
FIXED IND 22UH 960MA 135MOHM SMD
Bourns Inc.
7,480
In Stock
1 : $0.89000
Cut Tape (CT)
1,500 : $0.37877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%960 mA1.05AShielded135mOhm Max20 @ 2.52MHz29MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.276" W (7.00mm x 7.00mm)0.134" (3.40mm)
SLF7032 Series
SLF7032T-220MR96-2PF
FIXED IND 22UH 960MA 132MOHM SMD
TDK Corporation
2,451
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.43632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%960 mA-Shielded132mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.276" L x 0.276" W (7.00mm x 7.00mm)0.134" (3.40mm)
CDRH74 Series
CDRH74NP-330MC-B
FIXED IND 33UH 960MA 170MOHM SMD
Sumida America Components Inc.
1,678
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.49611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite33 µH±20%960 mA-Shielded170mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
NS Series, SMD
NS12555T331MN
FIXED IND 330UH 960MA 410MOHM SM
Taiyo Yuden
2,061
In Stock
1 : $1.25000
Cut Tape (CT)
500 : $0.64176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite330 µH±20%960 mA820mAShielded410mOhm-3.4MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.230" (5.85mm)
BCL322515RT-100M-D
BCL322515RT-220M-D
FIXED IND 22UH 960MA 710MOHM SMD
TDK Corporation
7,069
In Stock
1 : $1.64000
Cut Tape (CT)
2,000 : $0.78275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal22 µH±20%960 mA-Shielded710mOhm Max--AEC-Q200-55°C ~ 155°C1 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.059" (1.50mm)
0402HS Series
0402HS-2N2ECTS
FIXED IND 2.2NH 960MA 70MOHM SMD
Delta Electronics/Components
9,370
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.2nH960 mA-Unshielded70mOhm19 @ 250MHz10.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
32100C
32221C
FIXED IND 220UH 960MA 141MOHM TH
Murata Power Solutions Inc.
175
In Stock
1 : $1.75000
Tray
Tray
ActiveToroidal-220 µH±15%960 mA-Unshielded141mOhm Max3.3 @ 800kHz2.8MHz--40°C ~ 125°C800 kHz-Through HoleRadial, Vertical, 4 Leads (Open)-0.846" L x 0.394" W (21.50mm x 10.00mm)0.945" (24.00mm)
0402HS Series
0402HS-2N2EKTS
FIXED IND 2.2NH 960MA 70MOHM SMD
Delta Electronics/Components
7,949
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±10%960 mA-Unshielded70mOhm19 @ 250MHz10.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0805C Series
36501E2N2JTDG
FIXED IND 2.2NH 960MA 70MOHM SMD
TE Connectivity Passive Product
4,834
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.27352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic2.2 nH±5%960 mA-Unshielded70mOhm Max19 @ 250MHz10.8GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.61mm)
SBC Series
SBC3-101-961
FIXED IND 100UH 960MA 260MOHM TH
KEMET
2,668
In Stock
1 : $0.97000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite100 µH±10%960 mA1AUnshielded260mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.354" (9.00mm)
M39010/08-B
ER1025-06KS
FIXED IND 270NH 960MA 160MOHM TH
API Delevan Inc.
1,250
In Stock
1 : $9.10000
Cut Tape (CT)
250 : $5.63892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Phenolic270 nH±10%960 mA-Unshielded160mOhm Max33 @ 25MHz430MHz--55°C ~ 125°C25 MHz-Through HoleAxial-0.095" Dia x 0.250" L (2.41mm x 6.35mm)-
BWCS0016100823NG00
BWCS001207072N2B00
FIXED IND 2.2NH 960MA 70MOHM SMD
Pulse Electronics
7,182
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.06927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.1nH960 mA-Unshielded70mOhm Max19 @ 250MHz10.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.047" L x 0.028" W (1.19mm x 0.70mm)0.026" (0.66mm)
MFG_LSXBD4040MKL4R7M
LSXBD4040MKL4R7M
FIXED IND 4.7UH 960MA 168MOHM SM
Taiyo Yuden
8,998
In Stock
1 : $0.43000
Cut Tape (CT)
4,500 : $0.16312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±20%960 mA1.05AShielded140mOhm-45MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.047" (1.20mm)
0402HS Series
0402HS-2N2EJTS
FIXED IND 2.2NH 960MA 70MOHM SMD
Delta Electronics/Components
7,790
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±5%960 mA-Unshielded70mOhm19 @ 250MHz10.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
AISC-0402,0603
AISC-0402-2N2J-T
FIXED IND 2.2NH 960MA 70MOHM SMD
Abracon LLC
5,567
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.10332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±5%960 mA-Unshielded70mOhm Max18 @ 250MHz10.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.047" L x 0.025" W (1.19mm x 0.64mm)0.026" (0.66mm)
CW100505 Series
CW100505-2N2D
FIXED IND 2.2NH 960MA 70MOHM SMD
Bourns Inc.
9,856
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.12117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.3nH960 mA-Unshielded70mOhm18 @ 250MHz6GHz--55°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
ASPI-0704S
ASPI-0704S-330M-T
FIXED IND 33UH 960MA 170MOHM SMD
Abracon LLC
2,085
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%960 mA-Shielded170mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
WE-PD2 Series
7447732068
FIXED IND 6.8UH 960MA 210MOHM SM
Würth Elektronik
2,989
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.61300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-6.8 µH±20%960 mA1.48AUnshielded210mOhm Max-55MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard35210.138" L x 0.118" W (3.50mm x 3.00mm)0.094" (2.40mm)
MSS1246H-102MED
MSS1246H-124KED
FIXED INDUCTOR 120UH SMD
Coilcraft
1,938
Marketplace
1 : $2.86000
Strip
Strip
ActiveDrum CoreFerrite120 µH±10%960 mA1.8AShielded259mOhm Max-7.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.191" (4.85mm)
DR1040-102-R
DR1050-271-R
FIXED IND 270UH 960MA 513MOHM SM
Eaton - Electronics Division
725
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.56358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite270 µH±30%960 mA900mAShielded513mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.413" L x 0.406" W (10.50mm x 10.30mm)0.197" (5.00mm)
WCLA1005V1
WCLA1005V1-2R2-R
FIXED IND 2.2NH 960MA 70MOHM SMD
Eaton - Electronics Division
993
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.12282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-2.2 nH±10%960 mA-Unshielded70mOhm Max18 @ 250MHz6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.047" L x 0.026" W (1.19mm x 0.66mm)0.024" (0.60mm)
WE-LQS Series_2 X 1.6
74404020022
FIXED IND 2.2UH 960MA 220MOHM SM
Würth Elektronik
672
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%960 mA1.4ASemi-Shielded220mOhm-107MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandardSMD0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
Showing
of 184

960 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.