9.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,474 In Stock | 1 : $0.87000 Cut Tape (CT) 2,000 : $0.37087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 9.4 A | 12A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
4,277 In Stock | 1 : $0.90000 Cut Tape (CT) 1,000 : $0.38461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 9.4 A | 15A | Shielded | 7.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
5,397 In Stock | 1 : $1.40000 Cut Tape (CT) 600 : $0.71775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 9.4 A | 10A | Shielded | 7.8mOhm Max | 26 @ 7.96MHz | 100MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
6,593 In Stock | 1 : $3.01000 Cut Tape (CT) 700 : $1.57449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 9.4 A | 5.3A | Unshielded | 8.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
1,365 In Stock | 1 : $1.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 9.4 A | 30.9A | Unshielded | 10mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
702 In Stock | 1 : $4.06000 Cut Tape (CT) 700 : $2.16474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 9.4 A | 7.8A | Unshielded | 8.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
597 In Stock | 1 : $5.55000 Cut Tape (CT) 300 : $3.56300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 9.4 A | 20.3A | Shielded | 11mOhm | - | 14MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
15,800 In Stock | 1 : $3.27000 Cut Tape (CT) 700 : $1.74529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 9.4 A | 12A | Unshielded | 8.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.307" W (10.10mm x 7.80mm) | 0.262" (6.65mm) | |||
1,315 In Stock | 1 : $1.27000 Cut Tape (CT) 600 : $0.65448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 9.4 A | 10A | Shielded | 7.8mOhm Max | 26 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,235 In Stock | 1 : $1.33000 Cut Tape (CT) 2,000 : $0.60665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 9.4 A | 10.4A | Shielded | 9.6mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.209" L x 0.201" W (5.30mm x 5.10mm) | 0.118" (3.00mm) | |||
2,936 In Stock 6,000 Marketplace | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89082 Tape & Reel (TR) 3,000 : $0.86000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 1.2 µH | ±20% | 9.4 A | 14A | Shielded | 16.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.083" (2.10mm) | |||
2,876 In Stock | 1 : $2.38000 Cut Tape (CT) 3,000 : $1.09762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.2 µH | ±20% | 9.4 A | 14A | Unshielded | 16.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.083" (2.10mm) | |||
1,856 In Stock | 1 : $2.72000 Cut Tape (CT) 2,000 : $1.29937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 800 nH | ±30% | 9.4 A | 10.7A | Shielded | 7mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.303" L x 0.287" W (7.70mm x 7.30mm) | 0.189" (4.80mm) | |||
1,213 In Stock | 1 : $3.57000 Cut Tape (CT) 500 : $2.38100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 6.2 µH | ±30% | 9.4 A | 6.7A | Shielded | 9.5mOhm Max | - | 33MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
242 In Stock | 1 : $5.27000 Cut Tape (CT) 300 : $3.09000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 9.4 A | 20.3A | Shielded | 11mOhm | - | 14MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
990 In Stock | 1 : $1.99000 Cut Tape (CT) 500 : $1.03878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 6.8 µH | ±20% | 9.4 A | 14A | Shielded | 21.7mOhm Max | - | 12MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.138" (3.50mm) | |||
237 In Stock | 1 : $1.59000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 9.4 A | 25.4A | Unshielded | 10mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.472" (12.00mm) | |||
914 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.40885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Metal | 1 µH | ±20% | 9.4 A | 15A | Shielded | 11mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
675 In Stock | 1 : $0.90000 Cut Tape (CT) 1,000 : $0.38461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 9.4 A | 11.2A | Shielded | 7.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
731 In Stock | 1 : $2.21000 Cut Tape (CT) 750 : $1.09888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | - | 9.4 A | 8.6A | Unshielded | 13mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) | |||
470 In Stock | 1 : $3.19000 Cut Tape (CT) 500 : $2.13100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 1.8 µH | ±20% | 9.4 A | 13A | Shielded | 8.4mOhm Max | - | 86MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : $1.73000 Cut Tape (CT) 500 : $0.89082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 6.8 µH | ±20% | 9.4 A | 15A | Shielded | 19.6mOhm Max | - | 10MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1054 | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.213" (5.40mm) | |||
0 In Stock 1,000 Marketplace Check Lead Time | 1,000 : $0.86102 Tape & Reel (TR) 1,000 : $0.81000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 9.4 A | 14A | Shielded | 21.7mOhm Max | - | 12MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 500 : $1.58400 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±30% | 9.4 A | 17.5A | Shielded | 9mOhm Max | - | 32.3MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 6,000 : $0.32093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 150 nH | ±20% | 9.4 A | 14.5A | Shielded | 9.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.047" (1.20mm) |