Showing
1 - 25
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP-8787MZ-5
IHLP8787MZER101M5A
FIXED IND 100UH 9.1A 39.4MOHM SM
Vishay Dale
398
In Stock
1 : $9.90000
Cut Tape (CT)
100 : $6.82240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 µH±20%9.1 A7AShielded39.4mOhm Max-2.01MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
PCC-MxxxxM Series
ETQ-P3M1R5KVN
FIXED IND 1.5UH 9.1A 12.1MOHM SM
Panasonic Electronic Components
5,184
In Stock
1 : $1.07000
Cut Tape (CT)
2,000 : $0.48929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1.5 µH±20%9.1 A14.2AShielded12.1mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.252" L x 0.236" W (6.40mm x 6.00mm)0.118" (3.00mm)
Eaton-EXL1V-series
EXL1V0402-1R5-R
FIXED IND 1.5UH 9.1A 15.8MOHM SM
Eaton - Electronics Division
3,358
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.27544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder1.5 µH±20%9.1 A6.7AShielded15.8mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.173" L x 0.173" W (4.40mm x 4.40mm)0.083" (2.10mm)
IHLP-8787MZ-51
IHLP8787MZER101M51
FIXED IND 100UH 9.1A 39.4MOHM SM
Vishay Dale
545
In Stock
1 : $10.05000
Cut Tape (CT)
100 : $6.92180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 µH±20%9.1 A7AShielded39.4mOhm Max-2.01MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
DR124-2R2-R
DR124-2R2-R
FIXED IND 2.2UH 9.1A 7.1MOHM SMD
Eaton - Electronics Division
1,447
In Stock
1 : $1.32000
Cut Tape (CT)
750 : $0.64260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%9.1 A11.45AShielded7.1mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
2x00 Horizontal Series
2100HT-150-H-RC
FIXED IND 15UH 9.1A 14 MOHM TH
Bourns Inc.
49
In Stock
1 : $4.42000
Bulk
Bulk
ActiveToroidal-15 µH±15%9.1 A-Shielded14mOhm Max----55°C ~ 200°C1 kHz-Through HoleRadial, Horizontal (Open)-0.860" Dia (21.84mm)0.450" (11.43mm)
IHLE4040DC Series
IHLE4040DDER6R8M5A
FIXED IND 6.8UH 9.1A 22.36 MOHM
Vishay Dale
740
In Stock
1 : $1.90000
Cut Tape (CT)
500 : $0.99242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-6.8 µH±20%9.1 A9AShielded22.36mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard, 4 Lead40400.426" L x 0.426" W (10.82mm x 10.82mm)0.169" (4.30mm)
IHLE4040DDEW
IHLE4040DDEW6R8M5A
IHLE-4040DD-5A 6.8 20% ER E3
Vishay Dale
600
In Stock
1 : $1.90000
Cut Tape (CT)
500 : $0.99242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite6.8 µH±20%9.1 A9AShielded22.36mOhm Max-16.3MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.430" L x 0.426" W (10.92mm x 10.82mm)0.174" (4.42mm)
Fixed Inductors
SRP4020FA-1R5M
FIXED IND 1.5UH 9.1A 15.8MOHM SM
Bourns Inc.
993
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.66095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1.5 µH±20%9.1 A4.5AShielded15.8mOhm Max20 @ 100kHz45MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
MFG_CSEB0770H-100M
CSEB0770H-100M
FIXED IND 10UH 9.10A 23.0MOHM SM
CODACA
595
In Stock
1 : $2.53000
Cut Tape (CT)
600 : $1.32090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%9.1 A8.9AShielded23mOhm--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.311" L x 0.299" W (7.90mm x 7.60mm)0.280" (7.10mm)
DFEG7030D
DFEG7030D-1R0M=P3
FIXED IND 1UH 9.1A 9.9 MOHM SMD
Murata Electronics
1
In Stock
1 : $1.59000
Cut Tape (CT)
1,000 : $0.72720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs-Iron Powder1 µH±20%9.1 A12AShielded9.9mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.118" (3.00mm)
0
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.34809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedAlloy Powder1.5 µH±20%9.1 A6.7AShielded15.8mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.173" L x 0.173" W (4.40mm x 4.40mm)0.083" (2.10mm)
0
In Stock
4,900 : $0.43796
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite1.8 µH±30%9.1 A12.8AShielded10.7mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.394" W (10.10mm x 10.00mm)0.201" (5.10mm)
DFEH7030D
DFEH7030D-1R0M=P3
FIXED IND 1UH 9.1A 9.9 MOHM SMD
Murata Electronics
0
In Stock
1,000 : $0.74336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs-Iron Powder1 µH±20%9.1 A12AShielded9.9mOhm Max--AEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.118" (3.00mm)
CDRH127 Series
CDRH127/LDNP-4R6NC
FIXED IND 4.6UH 9.1A 13.8MOHM SM
Sumida America Components Inc.
0
In Stock
500 : $0.81648
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite4.6 µH±30%9.1 A-Shielded13.8mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
FIXED IND 4.6UH 9.1A 13.8MOHM SM
CDRH127/LDHF-4R6NC
FIXED IND 4.6UH 9.1A 13.8MOHM SM
Sumida America Components Inc.
0
In Stock
500 : $0.81648
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite4.6 µH±30%9.1 A-Shielded13.8mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
0
In Stock
400 : $0.99750
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-4.6 µH±20%9.1 A-Shielded14mOhm Max----40°C ~ 125°C--Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
ASPIAG-F Series
ASPIAIG-FLR4020-1R5M-T
FIXED IND 1.5UH 9.1A 15.8MOHM SM
Abracon LLC
0
In Stock
6,000 : $1.01094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%9.1 A6.7AShielded15.8mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
FIXED IND 1.5UH 9.1A 15.8MOHM SM
ASPIAIG-QLR4020-1R5M-T
FIXED IND 1.5UH 9.1A 15.8MOHM SM
Abracon LLC
0
In Stock
6,000 : $1.04596
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1.5 µH±20%9.1 A6.7AShielded15.8mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
2x00 Vertical Series
2100HT-150-V-RC
FIXED IND 15UH 9.1A 14 MOHM TH
Bourns Inc.
0
In Stock
308 : $2.50425
Tray
Tray
ActiveToroidal-15 µH±15%9.1 A-Shielded14mOhm Max----55°C ~ 200°C1 kHz-Through HoleRadial, Vertical (Open)-0.860" Dia x 0.450" W (21.84mm x 11.43mm)-
5500R
5500R-682K
FIXED IND 6.8UH 9.1A 12 MOHM SMD
API Delevan Inc.
0
In Stock
600 : $5.07307
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite6.8 µH±10%9.1 A7.02AUnshielded12mOhm Max----55°C ~ 130°C1 kHz-Surface MountNonstandard-1.050" L x 0.495" W (26.67mm x 12.57mm)0.520" (13.21mm)
FIXED IND 6.8UH 9.1A 12 MOHM SMD
5500-682K
FIXED IND 6.8UH 9.1A 12 MOHM SMD
API Delevan Inc.
0
In Stock
600 : $5.07307
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite6.8 µH±10%9.1 A7.02AUnshielded12mOhm Max----55°C ~ 130°C1 kHz-Surface Mount2-SMD-1.080" L x 0.510" W (27.44mm x 12.96mm)0.520" (13.21mm)
DC630 Pkg
DC630-123K
FIXED IND 12UH 9.1A 11 MOHM TH
API Delevan Inc.
0
In Stock
500 : $6.04800
Bulk
Bulk
ActiveWirewound-12 µH±10%9.1 A19.5AUnshielded11mOhm Max----55°C ~ 125°C10 kHz-Through HoleRadial, Vertical Cylinder-0.630" Dia (16.00mm)0.830" (21.08mm)
DC630R-123K
DC630R-123K
FIXED IND 12UH 9.1A 11 MOHM TH
API Delevan Inc.
0
In Stock
500 : $6.04800
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite12 µH±10%9.1 A19.5AUnshielded11mOhm Max----55°C ~ 125°C10 kHz-Through HoleRadial, Vertical Cylinder-0.630" Dia (16.00mm)0.830" (21.08mm)
FIXED IND 6.8UH 9.1A 12 MOHM SMD
5500-682J
FIXED IND 6.8UH 9.1A 12 MOHM SMD
API Delevan Inc.
0
In Stock
600 : $6.12958
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite6.8 µH±5%9.1 A7.02AUnshielded12mOhm Max----55°C ~ 130°C1 kHz-Surface Mount2-SMD-1.080" L x 0.510" W (27.44mm x 12.96mm)0.520" (13.21mm)
Showing
1 - 25
of 36

9.1 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.