820 nH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,250 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.08866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±10% | 40 mA | - | Shielded | 590mOhm Max | 30 @ 10MHz | 130MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
2,590 In Stock | 1 : $3.48000 Cut Tape (CT) 400 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 820 nH | ±20% | 27 A | 35A | Shielded | 0.9mOhm | - | 72MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
84 In Stock | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.07636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±5% | 70 mA | - | Shielded | 1.4Ohm Max | 15 @ 25MHz | 130MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
25,374 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.10332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±5% | 40 mA | - | Shielded | 590mOhm Max | 30 @ 10MHz | 130MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
106,812 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.10817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±5% | 70 mA | - | Shielded | 1.4Ohm Max | 15 @ 25MHz | 130MHz | AEC-Q200 | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,437 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.12500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±20% | 1.2 A | - | Shielded | 169mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | |||
2,180 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.29600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±5% | 300 mA | - | Unshielded | 1.5Ohm Max | 35 @ 50MHz | 215MHz | - | -40°C ~ 85°C | 25.2 MHz | - | Surface Mount | Nonstandard | 0805 | 0.090" L x 0.067" W (2.29mm x 1.70mm) | 0.058" (1.48mm) | |||
4,291 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.51912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 14 A | 16A | Shielded | 6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.118" (3.00mm) | |||
28,729 In Stock | 1 : $1.31000 Cut Tape (CT) 2,000 : $0.59987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 13 A | 24A | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,535 In Stock | 1 : $1.52000 Cut Tape (CT) 1,200 : $0.69578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 820 nH | ±20% | 15 A | 15A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
2,961 In Stock | 1 : $1.88000 Cut Tape (CT) 2,000 : $1.19400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±20% | 5.4 A | 5.8A | Unshielded | 14mOhm Max | - | 120MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.091" (2.30mm) | |||
1,571 In Stock | 1 : $2.46000 Cut Tape (CT) 250 : $1.36268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 33 A | 50A | Shielded | 1.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
67,865 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 820 nH | ±20% | 100 mA | - | Unshielded | 600mOhm Max | - | 85MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
9,448 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±10% | 35 mA | - | Shielded | 2.1Ohm Max | 15 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,370 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 820 nH | ±20% | 200 mA | - | Unshielded | 360mOhm Max | - | 100MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.043" (1.10mm) | |||
13,499 In Stock | 1 : $0.13000 Cut Tape (CT) 4,000 : $0.04763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±10% | 100 mA | - | Shielded | 1.4Ohm Max | 30 @ 25MHz | 75MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,411 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.05872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±20% | 70 mA | - | Shielded | 1.4Ohm Max | 15 @ 25MHz | 130MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
15,052 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.07018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±10% | 35 mA | - | Shielded | 2.1Ohm Max | 15 @ 25MHz | 85MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
1,893 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.09950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 820 nH | ±5% | 180 mA | - | Unshielded | 2.35Ohm Max | 23 @ 50MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
18,068 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.09993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±5% | 450 mA | - | Unshielded | 650mOhm Max | 30 @ 25.2MHz | 140MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,380 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.09993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 820 nH | ±5% | 450 mA | - | Unshielded | 650mOhm Max | 30 @ 25.2MHz | 140MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,752 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.10274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±2% | 180 mA | - | Unshielded | 2.35Ohm | 23 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
66,380 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.10316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±5% | 180 mA | - | Unshielded | 2.3Ohm Max | 23 @ 50MHz | 250MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
3,179 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.11334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±5% | 500 mA | - | Unshielded | 550mOhm | 20 @ 25.2MHz | 300MHz | - | -40°C ~ 85°C | 25.2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.067" W (2.29mm x 1.71mm) | 0.057" (1.45mm) | |||
6,649 In Stock | 1 : $0.49000 Cut Tape (CT) 2,000 : $0.20830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 820 nH | ±5% | 180 mA | - | Unshielded | 2.35Ohm Max | 23 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) |