8.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,335 In Stock | 1 : $3.48000 Cut Tape (CT) 400 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 8.5 A | 10A | Shielded | 14.1mOhm | - | 18MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) | |||
28,115 In Stock | 1 : $1.21000 Cut Tape (CT) 500 : $0.63100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 8.5 A | 13.5A | Shielded | 23.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,666 In Stock | 1 : $1.35000 Cut Tape (CT) 500 : $0.70782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 8.5 A | 16A | Shielded | 19.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
5,452 In Stock | 1 : $1.43000 Cut Tape (CT) 500 : $0.74638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 8.5 A | 13.5A | Shielded | 23.3mOhm Max | 20 @ 100kHz | 13MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
3,768 In Stock | 1 : $3.80000 Cut Tape (CT) 1,500 : $2.43600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.15 µH | ±20% | 8.5 A | 13A | Shielded | 8.6mOhm | - | 84MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7030 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.130" (3.30mm) | |||
3,945 In Stock | 1 : $5.86000 Cut Tape (CT) 150 : $4.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 8.5 A | 9A | Shielded | 21.7mOhm | - | 9.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
2,484 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 330 nH | ±20% | 8.5 A | 9.1A | Shielded | 13mOhm Max | 3 @ 100kHz | 132MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,375 In Stock | 1 : $0.46000 Cut Tape (CT) 1,000 : $0.21121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 8.5 A | 14A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
6,248 In Stock | 1 : $0.82000 Cut Tape (CT) 500 : $0.42982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 6.8 µH | ±20% | 8.5 A | 12.5A | Shielded | 25mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
3,682 In Stock | 1 : $1.09000 Cut Tape (CT) 4,000 : $0.50298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 8.5 A | 20A | Shielded | 12mOhm Max | - | 183MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
8,863 In Stock | 1 : $1.29000 Cut Tape (CT) 500 : $0.67530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 8.5 A | 12.5A | Shielded | 32mOhm Max | 15 @ 100kHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
19,604 In Stock | 1 : $1.40000 Cut Tape (CT) 250 : $0.77520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 8.5 A | 15A | Unshielded | 8.8mOhm Max | 38 @ 3MHz | 33MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.866" L x 0.591" W (22.00mm x 15.00mm) | 0.307" (7.80mm) | |||
4,416 In Stock | 1 : $2.10000 Cut Tape (CT) 800 : $1.08489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 4.7 µH | ±20% | 8.5 A | 10.5A | Shielded | 18.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.197" (5.00mm) | |||
2,970 In Stock | 1 : $1.94000 Cut Tape (CT) 1,000 : $1.25400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 560 nH | ±30% | 8.5 A | 10.8A | Shielded | 8.4mOhm Max | - | 85MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
1,630 In Stock | 1 : $1.92000 Cut Tape (CT) 550 : $1.25700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 nH | ±30% | 8.5 A | 9A | Shielded | 4.5mOhm Max | - | 600MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.059" (1.50mm) | |||
3,506 In Stock | 1 : $2.23000 Cut Tape (CT) 1,000 : $1.32000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 470 nH | ±30% | 8.5 A | 10A | Shielded | 8.1mOhm Max | - | 83MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
3,414 In Stock | 1 : $4.00000 Cut Tape (CT) 450 : $2.25431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±15% | 8.5 A | 12.5A | Unshielded | 14mOhm Max | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.555" L x 0.516" W (14.10mm x 13.10mm) | 0.295" (7.50mm) | |||
4,190 In Stock | 1 : $2.49000 Tray | Tray | Active | Wirewound | - | 47 µH | ±15% | 8.5 A | - | Unshielded | 21mOhm Max | 33 @ 100kHz | 6.7MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.055" Dia (26.80mm) | 0.610" (15.50mm) | |||
3,143 In Stock | 1 : $0.89000 Cut Tape (CT) 800 : $0.43621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 4.7 µH | ±20% | 8.5 A | 8.4A | Shielded | 18.4mOhm Max | - | 22MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.197" (5.00mm) | |||
1,003 In Stock | 1 : $0.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 8.5 A | - | Unshielded | 16mOhm Max | 20 @ 7.96MHz | 100MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
2,176 In Stock | 1 : $1.62000 Cut Tape (CT) 500 : $0.86554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 8.5 A | 3.6A | Shielded | 21.23mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.118" (3.00mm) | |||
1,724 In Stock | 1 : $2.42000 Tray | Tray | Active | Wirewound | - | 6.8 µH | ±20% | 8.5 A | 8.5A | Shielded | 7.7mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
250 In Stock | 1 : $4.61000 Tray | Tray | Active | Wirewound | - | 19.4 µH | ±10% | 8.5 A | 22A | Shielded | 12.6mOhm | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.878" L x 0.750" W (22.30mm x 19.05mm) | 0.480" (12.20mm) | |||
3,995 In Stock | 1 : $0.86000 Cut Tape (CT) 2,000 : $0.41095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 8.5 A | 15.5A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,908 In Stock | 1 : $2.20000 Cut Tape (CT) 500 : $1.17160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 15 µH | ±20% | 8.5 A | 7.2A | Unshielded | 28.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) |