Showing
1 - 25
of 99
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2-SMD
744383560068
FIXED IND 680NH 8.2A 9 MOHM SMD
Würth Elektronik
8,840
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.25400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite680 nH±20%8.2 A9.4AShielded9mOhm Max-75MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
SPM6530T Series
SPM6530T-2R2M
FIXED IND 2.2UH 8.2A 19 MOHM SMD
TDK Corporation
29,615
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%8.2 A8.4AShielded19mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.280" L x 0.256" W (7.10mm x 6.50mm)0.118" (3.00mm)
7447798zzz
7447797360
FIXED IND 3.6UH 8.2A 12.2MOHM SM
Würth Elektronik
2,087
In Stock
1 : $3.19000
Cut Tape (CT)
500 : $2.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)3.6 µH±20%8.2 A8.5AShielded12.2mOhm Max-55MHz--40°C ~ 150°C100 kHz-Surface MountNonstandard-0.402" L x 0.402" W (10.20mm x 10.20mm)0.177" (4.50mm)
PM2120 10% Series
PM2120-470K-RC
FIXED IND 47UH 8.2A 19 MOHM SMD
Bourns Inc.
1,463
In Stock
1 : $3.67000
Bulk
Bulk
ActiveToroidalIron47 µH±10%8.2 A-Unshielded19mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.790" (20.07mm)
Fixed Inductors
SRP4020FA-2R0M
FIXED IND 2UH 8.2A 23.3 MOHM SMD
Bourns Inc.
3,802
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.66095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2 µH±20%8.2 A4AShielded23.3mOhm Max15 @ 100kHz40MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
SRR1280A-Series
SRR1280A-4R7Y
FIXED IND 4.7UH 8.2A 15.5MOHM SM
Bourns Inc.
5,909
In Stock
1 : $1.48000
Cut Tape (CT)
400 : $0.88680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±30%8.2 A8.8AShielded15.5mOhm Max22 @ 7.96MHz30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12800.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
PM2110 10% Series
PM2110-270K-RC
FIXED IND 27UH 8.2A 14 MOHM SMD
Bourns Inc.
126
In Stock
1 : $3.36000
Bulk
Bulk
ActiveToroidalIron27 µH±10%8.2 A-Unshielded14mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.540" (13.72mm)
1,500
In Stock
1 : $1.24000
Cut Tape (CT)
1,500 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundAlloy Powder1.5 µH±20%8.2 A13.5AUnshielded20mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.094" (2.40mm)
PA4341NLT-SERIES
PA4341.202NLT
FIXED IND 2UH 8.2A 19 MOHM SMD
Pulse Electronics
2,850
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.47510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2 µH±20%8.2 A15AShielded19mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.272" W (7.60mm x 6.90mm)0.118" (3.00mm)
WE-PDA2A Series
784774006
FIXED IND 600NH 8.2A 18 MOHM SMD
Würth Elektronik
1,498
In Stock
1 : $1.76000
Cut Tape (CT)
1,500 : $1.19400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite600 nH±20%8.2 A13.5AUnshielded18mOhm Max-210MHzAEC-Q200-40°C ~ 125°C10 kHz-Surface MountNonstandard58480.228" L x 0.205" W (5.80mm x 5.20mm)0.191" (4.85mm)
WE-MAPI_Single
744383560056HT
FIXED IND 560NH 8.2A 8.6MOHM SMD
Würth Elektronik
1,880
In Stock
1 : $2.09000
Cut Tape (CT)
1,000 : $1.31300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--560 nH±20%8.2 A9.55AShielded8.6mOhm Max-72MHzAEC-Q200-55°C ~ 150°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
SPM-HZ Series
SPM6550T-4R7M-HZ
FIXED IND 4.7UH 8.2A 24.53 MOHM
TDK Corporation
1,714
In Stock
1 : $2.09000
Cut Tape (CT)
1,000 : $0.99722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%8.2 A4.3AShielded24.53mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.280" L x 0.256" W (7.10mm x 6.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L150
FIXED IND 15UH 8.2A 30.8MOHM SMD
KEMET
240
In Stock
1 : $3.48000
Cut Tape (CT)
250 : $1.37640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite15 µH±20%8.2 A11AShielded30.8mOhm Max-7MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
LGJ12575TS-H
LGJ12575TS-1R2N8R2-H
FIXED IND 1.2UH 8.2A 5.1MOHM SMD
TDK Corporation
420
In Stock
1 : $7.33000
Cut Tape (CT)
500 : $4.13292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1.2 µH±30%8.2 A13AShielded5.1mOhm--AEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.295" (7.50mm)
1,930
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundAlloy Powder1.5 µH±20%8.2 A9AUnshielded25mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.213" L x 0.205" W (5.40mm x 5.20mm)0.118" (3.00mm)
7447471104
7447471022
FIXED IND 2.2UH 8.2A 8.8 MOHM TH
Würth Elektronik
126
In Stock
1 : $2.62000
Tray
Tray
ActiveDrum Core, WirewoundFerrite2.2 µH±20%8.2 A10AShielded8.8mOhm Max-75MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.433" Dia (11.00mm)0.453" (11.50mm)
SRR1260A SERIES
SRR1260A-2R2Y
FIXED IND 2.2UH 8.2A 10.5MOHM SM
Bourns Inc.
910
In Stock
1 : $1.40000
Cut Tape (CT)
600 : $0.71775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%8.2 A8.5AShielded10.5mOhm Max22 @ 7.96MHz70MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SLF12575 Series
SLF12575T-1R2N8R2-H
FIXED IND 1.2UH 8.2A 5.1MOHM SMD
TDK Corporation
524
In Stock
1 : $2.45000
Cut Tape (CT)
500 : $1.28346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.2 µH±30%8.2 A13AShielded5.1mOhm Max--AEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
DG8040C
1267AY-1R5N=P3
FIXED IND 1.5UH 8.2A 10.8MOHM SM
Murata Electronics
940
In Stock
1 : $0.67000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%8.2 A-Shielded10.8mOhm Max----100 kHz-Surface MountNonstandard-0.327" L x 0.327" W (8.30mm x 8.30mm)0.157" (4.00mm)
SDR1307 Series
SDR1307-2R7ML
FIXED IND 2.7UH 8.2A 8 MOHM SMD
Bourns Inc.
256
In Stock
1 : $1.07000
Cut Tape (CT)
400 : $0.64033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite2.7 µH±20%8.2 A16AUnshielded8mOhm Max24 @ 7.96MHz40MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.512" L x 0.512" W (13.00mm x 13.00mm)0.287" (7.30mm)
SRR1260 Series
SRR1260-2R2Y
FIXED IND 2.2UH 8.2A 10.5MOHM SM
Bourns Inc.
510
In Stock
1 : $1.27000
Cut Tape (CT)
600 : $0.65448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%8.2 A8.5AShielded10.5mOhm Max22 @ 7.96MHz70MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR-1280
SRR1280-4R7Y
FIXED IND 4.7UH 8.2A 15.5MOHM SM
Bourns Inc.
110
In Stock
1 : $1.27000
Cut Tape (CT)
400 : $0.76355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%8.2 A8.8AShielded15.5mOhm Max22 @ 7.96MHz30MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
PCC-M1050M Series
ETQ-P4M3R3YFN
FIXED IND 3.3UH 8.2A 17.71 MOHM
Panasonic Electronic Components
367
In Stock
1 : $1.54000
Cut Tape (CT)
500 : $0.79420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%8.2 A13.3AShielded17.71mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.256" L x 0.236" W (6.50mm x 6.00mm)0.177" (4.50mm)
PM127SH-zzzz-RC
PM127SH-4R7N-RC
FIXED IND 4.7UH 8.2A 15.5MOHM SM
Bourns Inc.
176
In Stock
1 : $1.75000
Cut Tape (CT)
400 : $0.87823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite4.7 µH-20%, +40%8.2 A8.8AShielded15.5mOhm Max22 @ 7.96MHz30MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
SLF12575 Series
SLF12575T-1R2N8R2-PF
FIXED IND 1.2UH 8.2A 8.3MOHM SMD
TDK Corporation
326
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.94436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.2 µH±30%8.2 A13AShielded8.3mOhm Max----40°C ~ 105°C1 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
Showing
1 - 25
of 99

8.2 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.