Showing
of 2,278
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 8.2UH 4A 68 MOHM SMD
IHLP2525CZER8R2M01
FIXED IND 8.2UH 4A 68 MOHM SMD
Vishay Dale
34,010
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.49021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-8.2 µH±20%4 A7.5AShielded68mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHDM1107BBEV
IHDM1107BBEV8R2M30
FG, IHDM-1107BB-30 8.2 20%
Vishay Dale
437
In Stock
1 : $10.22000
Bulk
Bulk
ActiveDrum Core, WirewoundIron Powder8.2 µH±20%39 A73AUnshielded1.73mOhm Max-22MHz--55°C ~ 180°C100 kHz-Through HoleNonstandard-1.055" L x 0.705" W (26.80mm x 17.90mm)0.882" (22.40mm)
0603 (1608 Metric)
MLF1608E8R2KTA00
FIXED IND 8.2UH 10MA 1.5 OHM SMD
TDK Corporation
12,666
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite8.2 µH±10%10 mA-Shielded1.5Ohm Max35 @ 4MHz35MHz--40°C ~ 85°C4 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
FIXED IND 8.2UH 1.1A 0.41OHM SMD
DFE252012F-8R2M=P2
FIXED IND 8.2UH 1.1A 0.41OHM SMD
Murata Electronics
15,211
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder8.2 µH±20%1.1 A1.5AShielded410mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
LMLP - 06C6
LMLP07A7M8R2DTAS
FIXED IND 8.2UH 4.5A 60MOHM SMD
KYOCERA AVX
7,705
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.17275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder8.2 µH±20%4.5 A6AShielded60mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
VLS6045AF
VLS6045AF-8R2M
FIXED IND 8.2UH 3.7A 42MOHM SMD
TDK Corporation
27,699
In Stock
1 : $0.43000
Cut Tape (CT)
1,500 : $0.19835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±20%3.7 A3.2AShielded42mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRN5040 Series
SRN5040-8R2M
FIXED IND 8.2UH 2.2A 65 MOHM SMD
Bourns Inc.
2,543
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.20281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±20%2.2 A2.4ASemi-Shielded65mOhm Max15 @ 7.96MHz18MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.157" (4.00mm)
SRN6045
SRN6045-8R2Y
FIXED IND 8.2UH 2.7A 55 MOHM SMD
Bourns Inc.
34,431
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.22834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%2.7 A3.3ASemi-Shielded55mOhm Max15 @ 7.96MHz18MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRN8040
SRN8040-8R2Y
FIXED IND 8.2UH 3.7A 45 MOHM SMD
Bourns Inc.
9,267
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.29848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%3.7 A4ASemi-Shielded45mOhm Max13 @ 7.96MHz20MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SDR0604 Series
SDR0604-8R2ML
FIXED IND 8.2UH 1.5A 90 MOHM SMD
Bourns Inc.
1,649
In Stock
1 : $0.53000
Cut Tape (CT)
400 : $0.32028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±20%1.5 A2.3AUnshielded90mOhm Max20 @ 7.96MHz26MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.228" L x 0.228" W (5.80mm x 5.80mm)0.189" (4.80mm)
SRR6038 Series
SRR6038-8R2Y
FIXED IND 8.2UH 2.2A 34 MOHM SMD
Bourns Inc.
3,940
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.35649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%2.2 A2.45AShielded34mOhm Max7.4 @ 7.96MHz29.6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.268" L x 0.268" W (6.80mm x 6.80mm)0.157" (4.00mm)
104CDMCCDS-XXXMC
104CDMCCDS-8R2MC
FIXED IND 8.2UH 8.3A 27MOHM SMD
Sumida America Components Inc.
12,086
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.42982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal8.2 µH±20%8.3 A12AShielded27mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
SRU1048 Series
SRU1048-8R2Y
FIXED IND 8.2UH 4.6A 15 MOHM SMD
Bourns Inc.
13,161
In Stock
1 : $0.98000
Cut Tape (CT)
600 : $0.51098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%4.6 A3.8AShielded15mOhm8 @ 7.96MHz18MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
SDR1307 Series
SDR1307-8R2ML
FIXED IND 8.2UH 5.8A 19 MOHM SMD
Bourns Inc.
2,145
In Stock
1 : $0.99000
Cut Tape (CT)
400 : $0.54885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±20%5.8 A9.8AUnshielded19mOhm Max24 @ 7.96MHz24MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.512" L x 0.512" W (13.00mm x 13.00mm)0.287" (7.30mm)
SRP4020TA Series
SRP4020TA-8R2M
FIXED IND 8.2UH 2A 180 MOHM SMD
Bourns Inc.
12,252
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.58025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder8.2 µH±20%2 A2.5AShielded180mOhm Max10 @ 100kHz21MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP6540 SERIES
SRP6540-8R2M
FIXED IND 8.2UH 4.5A 50.5MOHM SM
Bourns Inc.
16,176
In Stock
1 : $1.39000
Cut Tape (CT)
1,200 : $0.66095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder8.2 µH±20%4.5 A5AShielded50.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.256" W (7.20mm x 6.50mm)0.157" (4.00mm)
SRR1260A SERIES
SRR1260A-8R2Y
FIXED IND 8.2UH 5.7A 19.5MOHM SM
Bourns Inc.
3,813
In Stock
1 : $1.30000
Cut Tape (CT)
600 : $0.67787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%5.7 A5.8AShielded19.5mOhm Max18 @ 7.96MHz24MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1210-330M
SRR1210-8R2Y
FIXED IND 8.2UH 7.3A 17 MOHM SMD
Bourns Inc.
5,720
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%7.3 A7.5AShielded17mOhm Max11 @ 7.96MHz16MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
SRP5050FA Series
SRP5050FA-8R2M
FIXED IND 8.2UH 6.1A 32.5MOHM SM
Bourns Inc.
5,126
In Stock
1 : $1.60000
Cut Tape (CT)
1,500 : $0.79977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal8.2 µH±20%6.1 A7.2AShielded32.5mOhm Max-15MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.217" L x 0.209" W (5.50mm x 5.30mm)0.197" (5.00mm)
FIXED IND 8.2UH 1.4A 135MOHM SMD
744042008
FIXED IND 8.2UH 1.4A 135MOHM SMD
Würth Elektronik
4,784
In Stock
1 : $1.53000
Cut Tape (CT)
800 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%1.4 A1.1AShielded135mOhm Max-40MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
SRP1265A-xxxx
SRP1265A-8R2M
FIXED IND 8.2UH 10.5A 15.5 MOHM
Bourns Inc.
3,960
In Stock
1 : $1.56000
Cut Tape (CT)
500 : $0.82966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder8.2 µH±20%10.5 A16AShielded15.5mOhm Max20 @ 100kHz11MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
Fixed Inductors
SRP6060FA-8R2M
FIXED IND 8.2UH 8A 24.8 MOHM SMD
Bourns Inc.
9,994
In Stock
1 : $1.90000
Cut Tape (CT)
750 : $0.98032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder8.2 µH±20%8 A8.5AShielded24.8mOhm Max-14MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.260" L x 0.252" W (6.60mm x 6.40mm)0.236" (6.00mm)
FIXED IND 8.2UH 2.8A 86 MOHM SMD
74438357082
FIXED IND 8.2UH 2.8A 86 MOHM SMD
Würth Elektronik
9,294
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite8.2 µH±20%2.8 A5.2AShielded86mOhm Max-17MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAPI_Single
74438367082
FIXED IND 8.2UH 4.4A 57.5MOHM SM
Würth Elektronik
3,846
In Stock
1 : $2.05000
Cut Tape (CT)
700 : $1.32601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--8.2 µH±20%4.4 A5AShielded57.5mOhm Max-13MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50300.213" L x 0.213" W (5.40mm x 5.40mm)0.122" (3.10mm)
WE-PD SERIES
744771008
FIXED IND 8.2UH 6.25A 20MOHM SMD
Würth Elektronik
15,292
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±20%6.25 A6.25AShielded20mOhm Max-25MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
Showing
of 2,278

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.