7.2 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,017 In Stock | 1 : $1.94000 Cut Tape (CT) 1,000 : $1.25400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 7.2 A | 9A | Shielded | 15mOhm Max | - | 55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
6,879 In Stock | 1 : $4.27000 Cut Tape (CT) 700 : $3.06000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 7.2 A | 8.5A | Shielded | 16.3mOhm | - | 21MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) | |||
15,489 In Stock | 1 : $1.60000 Cut Tape (CT) 1,500 : $0.79977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 5.6 µH | ±20% | 7.2 A | 8.6A | Shielded | 24.2mOhm Max | - | 20MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
9,116 In Stock | 1 : $1.94000 Cut Tape (CT) 1,000 : $1.17600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 1 µH | ±20% | 7.2 A | 9A | Shielded | 15mOhm Max | - | 55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
7,476 In Stock | 1 : $2.25000 Cut Tape (CT) 1,000 : $1.38601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1.5 µH | ±20% | 7.2 A | 19A | Shielded | 15mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) | |||
1,092 In Stock | 1 : $4.01000 Cut Tape (CT) 200 : $2.47625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 56 µH | ±20% | 7.2 A | 4.2A | Shielded | 57.8mOhm Max | - | 2.9MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
397 In Stock | 1 : $8.69000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 7.2 A | - | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
7,919 In Stock | 1 : $8.87000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 7.2 A | - | Unshielded | 46mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
10,823 In Stock | 1 : $2.04000 Cut Tape (CT) 1,500 : $1.01808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 5.6 µH | ±20% | 7.2 A | 7.2A | Unshielded | 24.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
2,005 In Stock | 1 : $1.26000 Cut Tape (CT) 2,000 : $0.60270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 7.2 A | 11A | Shielded | 20.7mOhm Max | - | 42MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
1,354 In Stock | 1 : $2.51000 Cut Tape (CT) 200 : $1.50805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | - | 9.3 µH | - | 7.2 A | - | Unshielded | 18.7mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.700" L x 0.670" W (17.78mm x 17.02mm) | 0.390" (9.91mm) | |||
200 In Stock | 1 : $3.25000 Cut Tape (CT) 200 : $2.26000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 6.2 µH | ±20% | 7.2 A | 18A | Shielded | 19.1mOhm Max | - | 34MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.417" L x 0.417" W (10.60mm x 10.60mm) | 0.445" (11.30mm) | |||
1,008 In Stock | 1 : $4.21000 Cut Tape (CT) 700 : $2.62001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 7.2 A | 10.3A | Shielded | 23.1mOhm Max | - | 21MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.394" W (10.50mm x 10.00mm) | 0.182" (4.63mm) | |||
137 In Stock | 1 : $5.93000 Bulk | Bulk | Active | Toroidal | Iron Powder | 180 µH | ±15% | 7.2 A | - | Shielded | 55mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
1,925 In Stock | 1 : $0.27000 Cut Tape (CT) 2,000 : $0.11332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 220 nH | ±20% | 7.2 A | 7.7A | Shielded | 15mOhm Max | 15 @ 1MHz | 150MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,015 In Stock | 1 : $0.96000 Cut Tape (CT) 800 : $0.47041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 7.2 A | 7A | Shielded | 5.2mOhm | 14 @ 7.96MHz | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
1,495 In Stock | 1 : $0.98000 Cut Tape (CT) 1,500 : $0.46965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 5.6 µH | ±20% | 7.2 A | 7.2A | Shielded | 24.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.197" (5.00mm) | |||
3,297 In Stock | 1 : $1.06000 Cut Tape (CT) 2,000 : $0.58706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 7.2 A | 11A | Shielded | 20.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
1,990 In Stock | 1 : $1.18000 Cut Tape (CT) 2,000 : $0.56358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 7.2 A | 10A | Unshielded | 14.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
2,146 In Stock | 1 : $1.33000 Cut Tape (CT) 1,000 : $0.63492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 7.2 A | 12A | Shielded | 27.4mOhm Max | - | 27MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $1.61000 Cut Tape (CT) 8,000 : $0.71761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 7.2 A | 5.2A | Shielded | 23.5mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | - | Molded Inductors, Molding Power Choke, Soft Saturation | Surface Mount | Nonstandard | - | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.087" (2.20mm) | |||
1,995 In Stock | 1 : $1.92000 Cut Tape (CT) 1,000 : $1.25700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 7.2 A | 7.5A | Shielded | 10mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
1,748 In Stock | 1 : $2.06000 Cut Tape (CT) 600 : $1.44400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 7.2 A | 10.7A | Unshielded | 9mOhm Max | - | 73MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
1,176 In Stock | 1 : $2.07000 Cut Tape (CT) 800 : $1.35300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 7.2 A | 10A | Shielded | 7.5mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
1,199 In Stock | 1 : $2.09000 Cut Tape (CT) 1,000 : $1.31300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 7.2 A | 6.5A | Shielded | 15.5mOhm Max | - | 46MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) |