694 mA Fixed Inductors

Results: 15
Manufacturer
American Technical CeramicsAPI Delevan Inc.Gowanda Electronics
Series
506WLSC182FLC182SMP1330P1330RSMP3013
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, WirewoundMolded
Material - Core
FerriteIron Powder
Inductance
1.47 µH22 µH
Tolerance
±2%±3%±5%±10%±20%-
Current - Saturation (Isat)
348mA980mA-
DC Resistance (DCR)
330mOhm384mOhm Max480mOhm Max
Inductance Frequency - Test
1 kHz1 MHz10 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
NonstandardRadial, Horizontal Cylinder
Supplier Device Package
-Radial
Size / Dimension
0.076" Dia x 0.182" L (1.93mm x 4.62mm)0.245" L x 0.113" W (6.22mm x 2.87mm)0.245" L x 0.133" W (6.22mm x 3.38mm)0.313" L x 0.115" W (7.94mm x 2.92mm)0.313" L x 0.120" W (7.94mm x 3.05mm)0.325" L x 0.125" W (8.26mm x 3.18mm)
Height - Seated (Max)
0.117" (2.97mm)0.145" (3.68mm)0.245" (6.22mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
P1330 Series
P1330R-223K
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
954
In Stock
1 : $2.93000
Cut Tape (CT)
500 : $1.65160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite22 µH±10%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
506WLSN
506WLSN1R47KT694T
FIXED IND 1.47UH 694MA 330 MOHM
American Technical Ceramics
0
In Stock
Check Lead Time
100 : $23.61710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1.47 µH±10%694 mA-Unshielded330mOhm----55°C ~ 125°C1 MHz-Surface MountNonstandard-0.245" L x 0.133" W (6.22mm x 3.38mm)0.117" (2.97mm)
P1330 Series
P1330-223K
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.65160
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite22 µH±10%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330-223J
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $2.06802
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite22 µH±5%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.325" L x 0.125" W (8.26mm x 3.18mm)0.145" (3.68mm)
P1330 Series
P1330R-223J
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $2.06802
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite22 µH±5%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.325" L x 0.125" W (8.26mm x 3.18mm)0.145" (3.68mm)
P1330 Series
P1330-223H
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $3.19968
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite22 µH±3%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.325" L x 0.125" W (8.26mm x 3.18mm)0.145" (3.68mm)
P1330 Series
P1330R-223H
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $3.19968
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite22 µH±3%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.325" L x 0.125" W (8.26mm x 3.18mm)0.145" (3.68mm)
P1330 Series
P1330-223G
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $4.63954
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite22 µH±2%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.325" L x 0.125" W (8.26mm x 3.18mm)0.145" (3.68mm)
P1330 Series
P1330R-223G
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $4.63954
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite22 µH±2%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.325" L x 0.125" W (8.26mm x 3.18mm)0.145" (3.68mm)
BROADBAND CONICAL SMT INDUCTOR
C182SM3638G6
BROADBAND CONICAL SMT INDUCTOR
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
Active-Iron Powder1.47 µH-694 mA-Unshielded330mOhm----55°C ~ 125°C10 MHz-Surface MountNonstandard-0.245" L x 0.113" W (6.22mm x 2.87mm)0.245" (6.22mm)
BROADBAND CONICAL INDUCTOR
C182FL3638G6
BROADBAND CONICAL INDUCTOR
Gowanda Electronics
0
In Stock
Active
Bulk
Active-Iron Powder1.47 µH-694 mA-Unshielded330mOhm----55°C ~ 125°C10 MHz-Through HoleRadial, Horizontal CylinderRadial0.076" Dia x 0.182" L (1.93mm x 4.62mm)-
MOLDED UNSHIELDED INDUCTOR
SMP3013-222MLF
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
ActiveMoldedFerrite22 µH±20%694 mA980mAUnshielded480mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.313" L x 0.120" W (7.94mm x 3.05mm)0.145" (3.68mm)
MOLDED UNSHIELDED INDUCTOR
SMP3013-222KLF
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
ActiveMoldedFerrite22 µH±10%694 mA980mAUnshielded480mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.313" L x 0.120" W (7.94mm x 3.05mm)0.145" (3.68mm)
MOLDED UNSHIELDED INDUCTOR
SMP3013-222K
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
ActiveMoldedFerrite22 µH±10%694 mA980mAUnshielded480mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.313" L x 0.120" W (7.94mm x 3.05mm)0.145" (3.68mm)
MOLDED UNSHIELDED INDUCTOR
SMP3013-222M
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
ActiveMoldedFerrite22 µH±20%694 mA980mAUnshielded480mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.313" L x 0.120" W (7.94mm x 3.05mm)0.145" (3.68mm)
Showing
of 15

694 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.