Showing
of 2,977
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1210 (3225 Metric)
CBC3225T680KR
FIXED IND 68UH 410MA 1.3 OHM SMD
Taiyo Yuden
71,635
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.10474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite68 µH±10%410 mA320mAUnshielded1.3Ohm Max-8MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
NR6028T150M
NR6028T680M
FIXED IND 68UH 770MA 546MOHM SMD
Taiyo Yuden
80,023
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite68 µH±20%770 mA760mAShielded546mOhm Max-5MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
TYS6045 SERIES
TYS6045680M-10
FIXED IND 68UH 1A 289 MOHM SMD
Laird-Signal Integrity Products
148,285
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.20830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--68 µH±20%1 A1.2AShielded289mOhm-6.4MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.185" (4.70mm)
CDRH125 Series
CDRH125NP-680MC
FIXED IND 68UH 1.5A 120 MOHM SMD
Sumida America Components Inc.
13,994
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.51662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--68 µH±20%1.5 A-Shielded120mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
SRR1260 Series
SRR1260-680M
FIXED IND 68UH 2.1A 110 MOHM SMD
Bourns Inc.
24,957
In Stock
1 : $1.18000
Cut Tape (CT)
600 : $0.61812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%2.1 A2.1AShielded110mOhm Max22 @ 2.52MHz7.43MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
CDRH104R
CDRH104RNP-680NC
FIXED IND 68UH 1.42A 213MOHM SMD
Sumida America Components Inc.
6,407
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.62195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite68 µH±30%1.42 A1.5AShielded213mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.402" L x 0.394" W (10.20mm x 10.00mm)0.157" (4.00mm)
CDRH127 Series
CDRH127/LDNP-680MC
FIXED IND 68UH 2.6A 120 MOHM SMD
Sumida America Components Inc.
14,770
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.64994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite68 µH±20%2.6 A-Shielded120mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
PA4342.JPG
PA4342.683ANLT
FIXED IND 68UH 2.4A 210 MOHM SMD
Pulse Electronics
15,659
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.68508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-68 µH±20%2.4 A3AShielded210mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
SRR1210-330M
SRR1210-680M
FIXED IND 68UH 3A 102 MOHM SMD
Bourns Inc.
119,542
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%3 A2.7AShielded102mOhm Max12 @ 2.52MHz3.8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
DR127-680-R
DR127-680-R
FIXED IND 68UH 2.44A 105MOHM SMD
Eaton - Electronics Division
6,552
In Stock
1 : $1.28000
Cut Tape (CT)
350 : $0.70894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%2.44 A4.44AShielded105mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
7447709680
7447709680
FIXED IND 68UH 3.2A 89 MOHM SMD
Würth Elektronik
19,700
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%3.2 A3.6AShielded89mOhm Max-5.5MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard12120.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER680M11
FIXED IND 68UH 6.1A 75.7MOHM SMD
Vishay Dale
1,064
In Stock
1 : $3.98000
Cut Tape (CT)
200 : $2.45835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-68 µH±20%6.1 A4.5AShielded75.7mOhm Max-3MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.675" L x 0.675" W (17.15mm x 17.15mm)0.276" (7.00mm)
SRP1770TA
SRP1770TA-680M
FIXED IND 68UH 7A 80 MOHM SMD
Bourns Inc.
6,537
In Stock
1 : $4.20000
Cut Tape (CT)
200 : $2.59370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder68 µH±20%7 A8AShielded80mOhm Max20 @ 100kHz2MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.665" L x 0.665" W (16.90mm x 16.90mm)0.276" (7.00mm)
MCASU21GSB7224MTNA01
LB2012T680K
FIXED IND 68UH 50MA 6 OHM SMD
Taiyo Yuden
7,602
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-68 µH±10%50 mA-Unshielded6Ohm-10MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
1207 (3218 Metric)
LB3218T680K
FIXED IND 68UH 145MA 1.49OHM SMD
Taiyo Yuden
49,292
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.05636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-68 µH±10%145 mA-Unshielded1.49Ohm-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
MLF2012
MLF2012C680KT000
FIXED IND 68UH 2MA 2.9 OHM SMD
TDK Corporation
18,910
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.06492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite68 µH±10%2 mA-Shielded2.9Ohm Max25 @ 1MHz9MHz--40°C ~ 85°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
1210 (3225 Metric)
LBC3225T680KR
FIXED IND 68UH 190MA 1 OHM SMD
Taiyo Yuden
31,751
In Stock
1 : $0.16000
Cut Tape (CT)
1,000 : $0.06545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-68 µH±10%190 mA-Unshielded1Ohm-8MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
NR Series, SMD
NRS4018T680MDGJ
FIXED IND 68UH 320MA 1.2 OHM SMD
Taiyo Yuden
19,890
In Stock
1 : $0.23000
Cut Tape (CT)
3,500 : $0.09163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite68 µH±20%320 mA520mAShielded1.2Ohm Max-8.3MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
NRS6045 Series
NRS6045T680MMGK
FIXED IND 68UH 950MA 395.2 MOHM
Taiyo Yuden
2,446
In Stock
1 : $0.33000
Cut Tape (CT)
1,500 : $0.14234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite68 µH±20%950 mA1.1AShielded395.2mOhm Max-4MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-680M
FIXED IND 68UH 900MA 533MOHM SMD
TDK Corporation
5,793
In Stock
1 : $0.36000
Cut Tape (CT)
1,500 : $0.16464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%900 mA1.1AShielded533mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
FIXED IND 68UH 1A 403 MOHM SMD
VLS6045EX-680M
FIXED IND 68UH 1A 403 MOHM SMD
TDK Corporation
14,400
In Stock
1 : $0.39000
Cut Tape (CT)
1,500 : $0.18032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%1 A1.4AShielded310mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRN4018
SRN4018-680M
FIXED IND 68UH 500MA 1.128OHM SM
Bourns Inc.
106,501
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.18708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%500 mA500mASemi-Shielded1.128Ohm Max11 @ 2.52MHz8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH3NPH1R0MMEL
LQH3NPH680MMEL
FIXED IND 68UH 470MA 1.38OHM SMD
Murata Electronics
6,140
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.20362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%470 mA310mAShielded1.38Ohm Max-5MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
NR804
NR8040T680M
FIXED IND 68UH 1.1A 299 MOHM SMD
Taiyo Yuden
6,757
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.21816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite68 µH±20%1.1 A1.2AShielded299mOhm Max-7MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
LQH44PH220MPRL
LQH44PH680MPRL
FIXED IND 68UH 500MA 1.2 OHM SMD
Murata Electronics
6,614
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.21816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%500 mA580mAShielded1.2Ohm Max-8MHzAEC-Q200-40°C ~ 105°C100 kHz-Surface Mount1616 (4040 Metric)-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
Showing
of 2,977

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.