Showing
of 2,699
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-PD-SERIES-0.394-X-0.394-X-0.197
7447714680
FIXED IND 68UH 1.9A 132 MOHM SMD
Würth Elektronik
5,224
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%1.9 A2.2AShielded132mOhm Max-8MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
7447709680
7447709680
FIXED IND 68UH 3.2A 89 MOHM SMD
Würth Elektronik
22,966
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%3.2 A3.6AShielded89mOhm Max-5.5MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard12120.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
WE-HCI Series
74435586800
FIXED IND 68UH 7.5A 27.3MOHM SMD
Würth Elektronik
5,655
In Stock
1 : $7.34000
Cut Tape (CT)
120 : $5.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)68 µH±20%7.5 A9.5AShielded27.3mOhm-5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard22120.886" L x 0.866" W (22.50mm x 22.00mm)0.488" (12.40mm)
74437429203101
74437529203680
FIXED IND 68UH 17A 10.3 MOHM SMD
Würth Elektronik
1,465
In Stock
1 : $9.43000
Tray
Tray
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)68 µH±20%17 A10.6AShielded10.3mOhm-5.7MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard29201.102" L x 0.984" W (28.00mm x 25.00mm)0.807" (20.50mm)
NR6028T150M
NR6028T680M
FIXED IND 68UH 770MA 546MOHM SMD
Taiyo Yuden
89,820
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite68 µH±20%770 mA760mAShielded546mOhm Max-5MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
TYS6045 SERIES
TYS6045680M-10
FIXED IND 68UH 1A 289 MOHM SMD
Laird-Signal Integrity Products
180,622
In Stock
1 : $0.52000
Cut Tape (CT)
1,500 : $0.22132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--68 µH±20%1 A1.2AShielded289mOhm-6.4MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.185" (4.70mm)
SRN6045
SRN6045-680M
FIXED IND 68UH 900MA 351MOHM SMD
Bourns Inc.
87,417
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.24261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%900 mA1ASemi-Shielded351mOhm Max13 @ 2.52MHz6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
DR74-1R5-R
DR74-680-R
FIXED IND 68UH 1.03A 265MOHM SMD
Eaton - Electronics Division
5,045
In Stock
5,500
Factory
1 : $0.90000
Cut Tape (CT)
1,100 : $0.41208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%1.03 A1.19AShielded265mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.299" W (7.60mm x 7.60mm)0.171" (4.35mm)
74404042zzz
74404042680
FIXED IND 68UH 540MA 840MOHM SMD
Würth Elektronik
13,986
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.63300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-68 µH±20%540 mA630mASemi-Shielded840mOhm-9MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
DR125 series
DR125-680-R
FIXED IND 68UH 2.22A 101MOHM SMD
Eaton - Electronics Division
15,592
In Stock
1 : $1.24000
Cut Tape (CT)
600 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%2.22 A2.7AShielded101mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.236" (6.00mm)
SRR1260 Series
SRR1260-680M
FIXED IND 68UH 2.1A 110 MOHM SMD
Bourns Inc.
20,588
In Stock
1 : $1.27000
Cut Tape (CT)
600 : $0.65448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%2.1 A2.1AShielded110mOhm Max22 @ 2.52MHz7.43MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
PA4342.JPG
PA4342.683ANLT
FIXED IND 68UH 2.4A 210 MOHM SMD
Pulse Electronics
16,724
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.72538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-68 µH±20%2.4 A3AShielded210mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
744040z2zzz
74404052680
FIXED IND 68UH 620MA 769MOHM SMD
Würth Elektronik
2,538
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-68 µH±20%620 mA800mASemi-Shielded769mOhm-9.2MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50200.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
CDRH125 Series
CDRH125NP-680MC
FIXED IND 68UH 1.5A 120 MOHM SMD
Sumida America Components Inc.
19,658
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--68 µH±20%1.5 A-Shielded120mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
CDRH127 Series
CDRH127/LDNP-680MC
FIXED IND 68UH 2.6A 120 MOHM SMD
Sumida America Components Inc.
14,119
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite68 µH±20%2.6 A-Shielded120mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
CDRH104R
CDRH104RNP-680NC
FIXED IND 68UH 1.42A 213MOHM SMD
Sumida America Components Inc.
19,999
In Stock
1 : $1.72000
Cut Tape (CT)
1,000 : $0.81876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite68 µH±30%1.42 A1.5AShielded213mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.402" L x 0.394" W (10.20mm x 10.00mm)0.157" (4.00mm)
DR127-680-R
DR127-680-R
FIXED IND 68UH 2.44A 105MOHM SMD
Eaton - Electronics Division
13,067
In Stock
1 : $1.38000
Cut Tape (CT)
350 : $0.82711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%2.44 A4.44AShielded105mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
RLS-686
RLS-686-R
FIXED IND 68UH 990MA 280MOHM SMD
Recom Power
3,371
In Stock
1,000
Factory
1 : $1.46000
Cut Tape (CT)
1,000 : $1.07310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-68 µH±10%990 mA1.05AUnshielded280mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.307" L x 0.276" W (7.80mm x 7.00mm)0.217" (5.50mm)
7447706015
7447706680
FIXED IND 68UH 2.3A 97 MOHM SMD
Würth Elektronik
3,997
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $1.18000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--68 µH±20%2.3 A3AShielded97mOhm Max-6.5MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
SD8350-680-R
SD8350-680-R
FIXED IND 68UH 1A 240 MOHM SMD
Eaton - Electronics Division
2,440
In Stock
1 : $2.90000
Cut Tape (CT)
750 : $1.42993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±30%1 A1.5AShielded240mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.374" L x 0.327" W (9.50mm x 8.30mm)0.177" (4.50mm)
744066180
744066680
FIXED IND 68UH 1.5A 216 MOHM SMD
Würth Elektronik
3,718
In Stock
1 : $2.07000
Cut Tape (CT)
800 : $1.35300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±30%1.5 A1.5AShielded216mOhm Max-7MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.161" (4.10mm)
WE-PD SERIES
744771168
FIXED IND 68UH 1.91A 120MOHM SMD
Würth Elektronik
7,811
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%1.91 A2.19AShielded120mOhm Max-7.6MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
RLS-686
RLS-686
FIXED IND 68UH 990MA 280MOHM SMD
Recom Power
2,216
In Stock
1,000
Factory
1 : $1.46000
Bulk
-
Bulk
ActiveWirewound-68 µH±10%990 mA1.05AUnshielded280mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.307" L x 0.276" W (7.80mm x 7.00mm)0.217" (5.50mm)
74437349015
74437349680
FIXED IND 68UH 1.25A 445MOHM SMD
Würth Elektronik
2,410
In Stock
1 : $2.31000
Cut Tape (CT)
800 : $1.55300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder68 µH±20%1.25 A2.5AShielded445mOhm Max-3.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard70500.299" L x 0.272" W (7.60mm x 6.90mm)0.197" (5.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER680M11
FIXED IND 68UH 6.1A 75.7MOHM SMD
Vishay Dale
1,358
In Stock
1 : $4.45000
Cut Tape (CT)
200 : $2.67245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-68 µH±20%6.1 A4.5AShielded75.7mOhm Max-3MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.675" L x 0.675" W (17.15mm x 17.15mm)0.276" (7.00mm)
Showing
of 2,699

68 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.