Showing
of 69
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1812 Series
1812R-824J
FIXED IND 820UH 67MA 45 OHM SMD
API Delevan Inc.
4,334
In Stock
1 : $2.73000
Cut Tape (CT)
500 : $1.45764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite820 µH±5%67 mA-Unshielded45Ohm Max30 @ 790kHz2.5MHz--55°C ~ 125°C790 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
CTH8F-122K
CTH8F-104K
100000UH AXIAL PWR LINE INDUCTOR
Central Technologies
1,273
Marketplace
1 : $3.74000
Bulk
Bulk
Active--100 mH±10%67 mA89mAUnshielded71.7Ohm Max-100kHz--55°C ~ 125°C1 kHz-Through HoleAxialAxial0.469" Dia x 0.921" L (11.90mm x 23.40mm)-
FIXED IND 180 UH 0.067A 19.5 OHM
LSQMB201616T181J
FIXED IND 180 UH 0.067A 19.5 OHM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.09753
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite180 µH±5%67 mA-Unshielded19.5Ohm Max15 @ 796kHz6MHz--40°C ~ 105°C796 kHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
FIXED IND 180 UH 0.067A 19.5 OHM
LLQMB201616T181J
FIXED IND 180 UH 0.067A 19.5 OHM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.09753
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-180 µH±5%67 mA-Unshielded15Ohm15 @ 796kHz6MHz--40°C ~ 105°C796 kHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
FIXED IND 6.8MH 67MA 21.8 OHM TH
RCH875NP-682K
FIXED IND 6.8MH 67MA 21.8 OHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.43760
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite6.8 mH±10%67 mA100mAUnshielded21.8Ohm Max----40°C ~ 100°C1 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.307" Dia (7.80mm)0.295" (7.50mm)
5
Marketplace
1 : $0.98000
Bag
Bag
ActiveWirewound-33 mH±5%67 mA85mAUnshielded130Ohm Max50 @ 79.6kHz140kHz--55°C ~ 125°C10 kHz-Through HoleAxialAxial0.236" Dia x 0.630" L (6.00mm x 16.00mm)-
3
Marketplace
1 : $0.98000
Bag
Bag
ActiveWirewound-33 mH±10%67 mA85mAUnshielded130Ohm Max50 @ 79.6kHz140kHz--55°C ~ 125°C10 kHz-Through HoleAxialAxial0.236" Dia x 0.630" L (6.00mm x 16.00mm)-
CTCVCF-123J
CTCVCF-333J
AXIAL LEAD CLEAR POWER INDUCTOR
Central Technologies
0
Marketplace
1 : $1.00000
Tape & Reel (TR)
Tape & Reel (TR)
Active--33 mH±5%67 mA85mAUnshielded130Ohm Max50 @ 79.6kHz140kHz--55°C ~ 125°C10 kHz-Through HoleAxialAxial0.236" Dia x 0.630" L (6.00mm x 16.00mm)-
CTCVCF-123J
CTCVCF-333K
AXIAL LEAD CLEAR POWER INDUCTOR
Central Technologies
0
Marketplace
1 : $1.00000
Tape & Reel (TR)
Tape & Reel (TR)
Active--33 mH±10%67 mA85mAUnshielded130Ohm Max50 @ 79.6kHz140kHz--55°C ~ 125°C10 kHz-Through HoleAxialAxial0.236" Dia x 0.630" L (6.00mm x 16.00mm)-
CTCVCF-123J
CTCVCF-333M
AXIAL LEAD CLEAR POWER INDUCTOR
Central Technologies
0
Marketplace
1 : $1.00000
Tape & Reel (TR)
Tape & Reel (TR)
Active--33 mH±20%67 mA85mAUnshielded130Ohm Max50 @ 79.6kHz140kHz--55°C ~ 125°C10 kHz-Through HoleAxialAxial0.236" Dia x 0.630" L (6.00mm x 16.00mm)-
1812 Series
1812R-824K
FIXED IND 820UH 67MA 45 OHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
650 : $1.45763
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite820 µH±10%67 mA-Unshielded45Ohm Max30 @ 790kHz2.5MHz--55°C ~ 125°C790 kHz-Surface Mount2-SMD-0.126" L x 0.126" W (3.20mm x 3.20mm)0.190" (4.83mm)
FIXED IND 3.9MH 67MA 73.8 OHM TH
4307R-395K
FIXED IND 3.9MH 67MA 73.8 OHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
2,500 : $1.69114
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite3.9 mH±10%67 mA20mAShielded73.8Ohm Max50 @ 250kHz1.9MHz--55°C ~ 125°C250 kHz-Through HoleAxial-0.197" Dia x 0.447" L (5.00mm x 11.35mm)-
FIXED IND 3.9MH 67MA 73.8 OHM TH
4307-395K
FIXED IND 3.9MH 67MA 73.8 OHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
1,000 : $1.84381
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite3.9 mH±10%67 mA20mAShielded73.8Ohm Max50 @ 250kHz1.9MHz--55°C ~ 125°C250 kHz-Through HoleAxial-0.197" Dia x 0.447" L (5.00mm x 11.35mm)-
1812 Series
1812-824J
FIXED IND 820UH 67MA 45 OHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.93026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite820 µH±5%67 mA-Unshielded45Ohm Max30 @ 790kHz2.5MHz--55°C ~ 125°C790 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
1812 Series
1812-824K
FIXED IND 820UH 67MA 45 OHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
650 : $1.93026
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite820 µH±10%67 mA-Unshielded45Ohm Max30 @ 790kHz2.5MHz--55°C ~ 125°C790 kHz-Surface Mount2-SMD-0.126" L x 0.126" W (3.20mm x 3.20mm)0.190" (4.83mm)
FIXED IND 3.9MH 67MA 73.8 OHM TH
4307-395J
FIXED IND 3.9MH 67MA 73.8 OHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
2,500 : $2.11534
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite3.9 mH±5%67 mA20mAShielded73.8Ohm Max50 @ 250kHz1.9MHz--55°C ~ 125°C250 kHz-Through HoleAxial-0.197" Dia x 0.447" L (5.00mm x 11.35mm)-
FIXED IND 3.9MH 67MA 73.8 OHM TH
4307R-395J
FIXED IND 3.9MH 67MA 73.8 OHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
2,500 : $2.11534
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite3.9 mH±5%67 mA20mAShielded73.8Ohm Max50 @ 250kHz1.9MHz--55°C ~ 125°C250 kHz-Through HoleAxial-0.197" Dia x 0.447" L (5.00mm x 11.35mm)-
1812 Series
1812R-824H
FIXED IND 820UH 67MA 45 OHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
650 : $2.11969
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite820 µH±3%67 mA-Unshielded45Ohm Max30 @ 790kHz2.5MHz--55°C ~ 125°C790 kHz-Surface Mount2-SMD-0.126" L x 0.126" W (3.20mm x 3.20mm)0.190" (4.83mm)
FIXED IND 2.4MH 67MA 31 OHM TH
2500R-46J
FIXED IND 2.4MH 67MA 31 OHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
1,000 : $2.86476
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedIron2.4 mH±5%67 mA-Unshielded31Ohm Max70 @ 250kHz1.9MHz--55°C ~ 105°C250 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
1812 Series
1812-824H
FIXED IND 820UH 67MA 45 OHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
650 : $2.89774
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite820 µH±3%67 mA-Unshielded45Ohm Max30 @ 790kHz2.5MHz--55°C ~ 125°C790 kHz-Surface Mount2-SMD-0.126" L x 0.126" W (3.20mm x 3.20mm)0.190" (4.83mm)
FIXED IND 2.4MH 67MA 31 OHM TH
2500-46J
FIXED IND 2.4MH 67MA 31 OHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
1,000 : $2.93546
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedIron2.4 mH±5%67 mA-Unshielded31Ohm Max70 @ 250kHz1.9MHz--55°C ~ 105°C250 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
CTS1F-100K
CTS1F-102J
1000UH AXL OLDEDSHIELD INDUCTR
Central Technologies
10
Marketplace
1 : $3.10000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1 mH±5%67 mA-Shielded39Ohm Max60 @ 790kHz4MHz--55°C ~ 105°C790 kHz-Through HoleAxialAxial0.110" Dia x 0.260" L (2.80mm x 6.60mm)-
CTS1F-100K
CTS1F-102K
1000UH AXL OLDEDSHIELD INDUCTR
Central Technologies
0
Marketplace
1 : $3.10000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1 mH±10%67 mA-Shielded39Ohm Max60 @ 790kHz4MHz--55°C ~ 105°C790 kHz-Through HoleAxialAxial0.110" Dia x 0.260" L (2.80mm x 6.60mm)-
FIXED IND 3.9MH 67MA 73.8 OHM TH
4307-395H
FIXED IND 3.9MH 67MA 73.8 OHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
2,500 : $3.21586
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite3.9 mH±3%67 mA20mAShielded73.8Ohm Max50 @ 250kHz1.9MHz--55°C ~ 125°C250 kHz-Through HoleAxial-0.197" Dia x 0.447" L (5.00mm x 11.35mm)-
FIXED IND 3.9MH 67MA 73.8 OHM TH
4307R-395H
FIXED IND 3.9MH 67MA 73.8 OHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
2,500 : $3.21586
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite3.9 mH±3%67 mA20mAShielded73.8Ohm Max50 @ 250kHz1.9MHz--55°C ~ 125°C250 kHz-Through HoleAxial-0.197" Dia x 0.447" L (5.00mm x 11.35mm)-
Showing
of 69

67 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.