Showing
1 - 25
of 2,953
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03 Series
LQP03HQ2N3B02D
FIXED IND 2.3NH 600MA 120MOHM SM
Murata Electronics
322,275
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.05818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic2.3 nH±0.1nH600 mA-Unshielded120mOhm Max20 @ 500MHz9GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.017" (0.42mm)
LQM21 SERIES 0805
LQM21PN2R2MC0D
FIXED IND 2.2UH 600MA 425MOHM SM
Murata Electronics
129,553
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.08757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%600 mA-Shielded425mOhm Max-50MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.022" (0.55mm)
NLCV32
NLCV32T-100K-PFR
FIXED IND 10UH 600MA 504MOHM SMD
TDK Corporation
60,222
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.10395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±10%600 mA-Unshielded504mOhm Max20 @ 2.52MHz30MHz--40°C ~ 125°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
MFG_0805 (2012 Metric) BR Series
BRC2012T4R7MD
FIXED IND 4.7UH 600MA 344.5 MOHM
Taiyo Yuden
276,778
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.12181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%600 mA700mAUnshielded344.5mOhm Max-250MHz--40°C ~ 105°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.055" (1.40mm)
SRN4018
SRN4018-470M
FIXED IND 47UH 600MA 780MOHM SMD
Bourns Inc.
92,247
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.20076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%600 mA620mASemi-Shielded780mOhm Max11 @ 2.52MHz10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN3015
SRN3015-220M
FIXED IND 22UH 600MA 622MOHM SMD
Bourns Inc.
135,326
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.22081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%600 mA580mASemi-Shielded622mOhm Max17 @ 2.52MHz28MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-KI(0603)Series
744761133C
FIXED IND 33NH 600MA 200MOHM SMD
Würth Elektronik
4,451
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.24900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic33 nH±5%600 mA-Unshielded200mOhm Max36 @ 250MHz2.3GHz--40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.065" L x 0.045" W (1.65mm x 1.15mm)0.043" (1.10mm)
WE-KI(0603)Series
744761147C
FIXED IND 47NH 600MA 230MOHM SMD
Würth Elektronik
4,681
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.24900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic47 nH±5%600 mA-Unshielded230mOhm Max35 @ 200MHz2GHz--40°C ~ 125°C200 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.065" L x 0.045" W (1.65mm x 1.15mm)0.043" (1.10mm)
B82432C
B82432C1102K000
FIXED IND 1UH 600MA 280 MOHM SMD
EPCOS - TDK Electronics
59,339
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.42738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±10%600 mA-Unshielded280mOhm Max40 @ 7.96MHz200MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface Mount2-SMD, J-Lead1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
CDRH74 Series
CDRH74NP-101MC-B
FIXED IND 100UH 600MA 610MOHM SM
Sumida America Components Inc.
53,917
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.51576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite100 µH±20%600 mA-Shielded610mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
74404042zzz
74404042470
FIXED IND 47UH 600MA 620MOHM SMD
Würth Elektronik
10,834
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.65700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%600 mA700mASemi-Shielded620mOhm-11MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40180.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
744040z2zzz
74404032220
FIXED IND 22UH 600MA 450MOHM SMD
Würth Elektronik
5,030
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.65700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%600 mA600mASemi-Shielded450mOhm-19MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
P0752.334NLT
P0752.334NLT
FIXED IND 330UH 600MA 1.02OHM SM
Pulse Electronics
12,673
In Stock
1 : $1.43000
Cut Tape (CT)
800 : $0.69348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-330 µH±20%600 mA600mAUnshielded1.02Ohm Max----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.510" L x 0.370" W (12.95mm x 9.40mm)0.215" (5.46mm)
74404054zzz
74404054151
FIXED IND 150UH 600MA 810MOHM SM
Würth Elektronik
3,931
In Stock
1 : $1.19000
Cut Tape (CT)
1,500 : $0.73700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±20%600 mA720mASemi-Shielded810mOhm-6.3MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50400.197" L x 0.197" W (5.00mm x 5.00mm)0.157" (4.00mm)
74451133
74451133
FIXED IND 33UH 600MA 190MOHM SMD
Würth Elektronik
3,443
In Stock
1 : $2.25000
Cut Tape (CT)
500 : $1.01760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%600 mA150mAShielded190mOhm Max-14.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.406" W (12.70mm x 10.30mm)0.118" (3.00mm)
7447714471
7447714471
FIXED IND 470UH 600MA 1.1OHM SMD
Würth Elektronik
2,210
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%600 mA820mAShielded1.1Ohm Max-2.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
7447471104
7447471102
FIXED IND 1MH 600MA 1.5 OHM TH
Würth Elektronik
2,217
In Stock
1 : $2.62000
Tray
Tray
ActiveDrum Core, WirewoundFerrite1 mH±20%600 mA400mAShielded1.5Ohm Max-1.1MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.433" Dia (11.00mm)0.453" (11.50mm)
LQP03TG - 0201 (0603 Metric)
LQP03TG1N0B02D
FIXED IND 1NH 600MA 150 MOHM SMD
Murata Electronics
112,735
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1 nH±0.1nH600 mA-Unshielded150mOhm Max12 @ 500MHz6GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TG - 0201 (0603 Metric)
LQP03TG1N5B02D
FIXED IND 1.5NH 600MA 150MOHM SM
Murata Electronics
16,042
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1.5 nH±0.1nH600 mA-Unshielded150mOhm Max13 @ 500MHz6GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N3B02D
FIXED IND 1.3NH 600MA 150MOHM SM
Murata Electronics
117,086
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1.3 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz17GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N8B02D
FIXED IND 1.8NH 600MA 150MOHM SM
Murata Electronics
127,518
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1.8 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz15GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N9B02D
FIXED IND 1.9NH 600MA 150MOHM SM
Murata Electronics
117,047
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1.9 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz12.5GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N4B02D
FIXED IND 1.4NH 600MA 150MOHM SM
Murata Electronics
69,390
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1.4 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz16GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N7B02D
FIXED IND 1.7NH 600MA 150MOHM SM
Murata Electronics
41,484
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1.7 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz15GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN2N1B02D
FIXED IND 2.1NH 600MA 150MOHM SM
Murata Electronics
53,550
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic2.1 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz11GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
Showing
1 - 25
of 2,953

600 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.