Showing
of 51
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-HCM Series
7443082022
FIXED IND 220NH 60A 0.18MOHM SMD
Würth Elektronik
3,363
In Stock
1 : $2.07000
Cut Tape (CT)
600 : $1.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)220 nH±10%60 A60AShielded0.18mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard10880.402" L x 0.319" W (10.20mm x 8.10mm)0.315" (8.00mm)
WE-HCM Series
7443082010
FIXED IND 100NH 60A 0.18MOHM SMD
Würth Elektronik
2,400
In Stock
1 : $2.07000
Cut Tape (CT)
600 : $1.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)100 nH±10%60 A100AShielded0.18mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard10880.402" L x 0.319" W (10.20mm x 8.10mm)0.315" (8.00mm)
WE-HCM Series
7443082012
FIXED IND 120NH 60A 0.18MOHM SMD
Würth Elektronik
2,241
In Stock
1 : $2.07000
Cut Tape (CT)
600 : $1.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)120 nH±10%60 A94AShielded0.18mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard10880.402" L x 0.319" W (10.20mm x 8.10mm)0.315" (8.00mm)
FLAT-PAC, FP1007
FP1007R1-R12-R
FIXED IND 120NH 60A 0.29MOHM SMD
Eaton - Electronics Division
2,100
In Stock
1 : $2.34000
Cut Tape (CT)
700 : $1.22421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite120 nH±10%60 A81AUnshielded0.29mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.402" L x 0.307" W (10.20mm x 7.80mm)0.276" (7.00mm)
MFG_SRP1770C-Series
SRP1770C-R47M
FIXED IND 470NH 60A 0.83MOHM SMD
Bourns Inc.
532
In Stock
1 : $3.62000
Cut Tape (CT)
200 : $2.17340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±20%60 A115AShielded0.83mOhm Max10 @ 100kHz28MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.701" L x 0.665" W (17.80mm x 16.90mm)0.276" (7.00mm)
AMDLA1707S-3R3MT
AMDLA1707S-R47MT
FIXED IND 470NH 60A 0.9MOHM SMD
Abracon LLC
200
In Stock
1 : $4.54000
Cut Tape (CT)
200 : $2.72700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal470 nH±20%60 A110AShielded0.9mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.701" L x 0.665" W (17.80mm x 16.90mm)0.276" (7.00mm)
PA4344
PA4344.471ANLT
FIXED IND 470NH 60A 0.9 MOHM SMD
Pulse Electronics
537
In Stock
1 : $4.80000
Cut Tape (CT)
200 : $2.88245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%60 A110AShielded0.9mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.701" L x 0.665" W (17.80mm x 16.90mm)0.276" (7.00mm)
PGL6215.111HLT
PGL6215.201HLT
INDUCTOR PWR BEAD 200NH 60A
Pulse Electronics
2,265
In Stock
1 : $1.76000
Cut Tape (CT)
320 : $0.90900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--200 nH±15%60 A60AShielded0.125mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.472" L x 0.236" W (12.00mm x 6.00mm)0.472" (12.00mm)
VLB10090HT-R10M-GT
VLB10090HT-R10M-GT
FIXED IND 100NH 60A 0.33MOHM SMD
TDK Corporation
152
In Stock
1 : $4.33000
Cut Tape (CT)
300 : $2.45530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 nH±20%60 A125AUnshielded0.33mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.453" (11.50mm)
SL37408A
SL37408A-R18KHF
FIXED IND 180NH 60A 0.23MOHM SMD
ITG Electronics, Inc.
800
Marketplace
400 : $1.30000
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite180 nH±10%60 A64A-0.23mOhm----55°C ~ 130°C100 kHz-Surface Mount2-SMD, J-Lead2-SMD0.370" L x 0.315" W (9.41mm x 8.00mm)0.394" (10.00mm)
CPEX2626L-100MC
CPEX2626L-4R1MC
THT HIGH CURRENT POWER INDUCTORS
CODACA
120
In Stock
1 : $16.11000
Tray
Tray
ActiveWirewoundMetal Composite4.1 µH±20%60 A92AShielded0.64mOhm Max--AEC-Q200-55°C ~ 150°C100 kHzFlat Wire, High Current, Soft SaturationThrough HoleNonstandard-1.043" L x 1.024" W (26.50mm x 26.00mm)0.984" (25.00mm)
PGL6076.131AHLT
PGL6076.900AHLT
INDUCTOR PWR BEAD 90NH 137A
Pulse Electronics
1,000
In Stock
1 : $1.64000
Cut Tape (CT)
250 : $0.90900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--90 nH±10%60 A137AUnshielded0.155mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.327" L x 0.299" W (8.30mm x 7.60mm)0.472" (12.00mm)
PGL6076.131AHLT
PGL6076.131AHLT
INDUCTOR PWR BEAD 130NH 95A
Pulse Electronics
1,000
In Stock
1 : $1.64000
Cut Tape (CT)
250 : $0.90900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--130 nH±10%60 A95AUnshielded0.155mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.327" L x 0.299" W (8.30mm x 7.60mm)0.472" (12.00mm)
PGL6076.131AHLT
PGL6076.321AHLT
INDUCTOR PWR BEAD 320NH 37A
Pulse Electronics
1,000
In Stock
1 : $1.64000
Cut Tape (CT)
250 : $0.90900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--320 nH±10%60 A37AUnshielded0.155mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.327" L x 0.299" W (8.30mm x 7.60mm)0.472" (12.00mm)
SPB1012_image
SPB1012-R33Y
IND POWER BEAD 330NH 60A SHLD
Bourns Inc.
350
In Stock
1 : $2.44000
Cut Tape (CT)
350 : $1.34986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite330 nH±15%60 A28AShielded0.14mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.244" W (10.00mm x 6.20mm)0.472" (12.00mm)
SPB1012_image
SPB1012-R15Y
IND POWER BEAD 150NH 60A SHLD
Bourns Inc.
350
In Stock
1 : $2.44000
Cut Tape (CT)
350 : $1.34986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite150 nH±15%60 A70AShielded0.14mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.244" W (10.00mm x 6.20mm)0.472" (12.00mm)
SPB1012_image
SPB1012-R10Y
IND POWER BEAD 100NH 60A SHLD
Bourns Inc.
350
In Stock
1 : $2.44000
Cut Tape (CT)
350 : $1.34986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite100 nH±15%60 A92AShielded0.14mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.244" W (10.00mm x 6.20mm)0.472" (12.00mm)
SPB1012_image
SPB1012-R13Y
IND POWER BEAD 130NH 60A SHLD
Bourns Inc.
350
In Stock
1 : $2.44000
Cut Tape (CT)
350 : $1.34986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite130 nH±15%60 A75AShielded0.14mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.244" W (10.00mm x 6.20mm)0.472" (12.00mm)
SPB1012_image
SPB1012-R12Y
IND POWER BEAD 120NH 60A SHLD
Bourns Inc.
350
In Stock
1 : $2.44000
Cut Tape (CT)
350 : $1.34986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite120 nH±15%60 A78AShielded0.14mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.244" W (10.00mm x 6.20mm)0.472" (12.00mm)
WE-HCM Series
7443082015
FIXED IND 150NH 60A 0.18MOHM SMD
Würth Elektronik
339
In Stock
1 : $2.07000
Cut Tape (CT)
600 : $1.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)150 nH±10%60 A79AShielded0.18mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard10880.402" L x 0.319" W (10.20mm x 8.10mm)0.315" (8.00mm)
FP1007R1-R22-R
FP1007R1-R22-R
FIXED IND 215NH 60A 0.29MOHM SMD
Eaton - Electronics Division
447
In Stock
1 : $2.10000
Cut Tape (CT)
700 : $1.22421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite215 nH±10%60 A50AUnshielded0.29mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.402" L x 0.307" W (10.20mm x 7.80mm)0.276" (7.00mm)
FLAT-PAC, FP1007
FP1007R1-R17-R
FIXED IND 170NH 60A 0.29MOHM SMD
Eaton - Electronics Division
574
In Stock
1 : $2.17000
Cut Tape (CT)
700 : $1.22421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite170 nH±10%60 A58AUnshielded0.29mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.402" L x 0.307" W (10.20mm x 7.80mm)0.276" (7.00mm)
IHLP 0.520"L x 0.508"W
IHLP5050FDERR10M01
FIXED IND 100NH 60A 0.5 MOHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1 : $2.41000
Cut Tape (CT)
250 : $1.33624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 nH±20%60 A120AShielded0.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.520" L x 0.508" W (13.20mm x 12.90mm)0.256" (6.50mm)
FP1007R1-R30-R
FP1007R1-R30-R
FIXED IND 300NH 60A 0.29MOHM SMD
Eaton - Electronics Division
0
In Stock
150
Marketplace
Check Lead Time
1 : $2.34000
Cut Tape (CT)
700 : $1.22421
Tape & Reel (TR)
1 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite300 nH±10%60 A32AUnshielded0.29mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.402" L x 0.307" W (10.20mm x 7.80mm)0.276" (7.00mm)
WE-HCM Series
7443082017
FIXED IND 170NH 60A 0.18MOHM SMD
Würth Elektronik
0
In Stock
Check Lead Time
600 : $1.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)170 nH±10%60 A68AShielded0.18mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard10880.402" L x 0.319" W (10.20mm x 8.10mm)0.315" (8.00mm)
Showing
of 51

60 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.