Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
AIAP-03
AIAP-03-220K
FIXED IND 22UH 6.07A 26 MOHM TH
Abracon LLC
588
In Stock
1 : $1.80000
Bulk
Bulk
ActiveWirewound-22 µH±10%6.07 A-Unshielded26mOhm Max----55°C ~ 125°C1 kHzThrough HoleAxial-0.449" Dia x 0.902" L (11.40mm x 22.90mm)-
API Delevan Photos/4590, 4590R
4590-123K
FIXED IND 12UH 6.07A 18 MOHM TH
API Delevan Inc.
0
In Stock
500 : $2.96688
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite12 µH±10%6.07 A4.7AUnshielded18mOhm Max----55°C ~ 125°C1 kHzThrough HoleAxial-0.455" Dia x 0.900" L (11.55mm x 22.86mm)-
API Delevan Photos/4590, 4590R
4590R-123K
FIXED IND 12UH 6.07A 18 MOHM TH
API Delevan Inc.
0
In Stock
500 : $2.96688
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite12 µH±10%6.07 A4.7AUnshielded18mOhm Max----55°C ~ 125°C1 kHzThrough HoleAxial-0.455" Dia x 0.900" L (11.55mm x 22.86mm)-
FIXED IND 12UH 6.07A 18 MOHM TH
4590-123J
FIXED IND 12UH 6.07A 18 MOHM TH
API Delevan Inc.
0
In Stock
500 : $3.59514
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite12 µH±5%6.07 A4.7AUnshielded18mOhm Max----55°C ~ 125°C1 kHzThrough HoleAxial-0.455" Dia x 0.900" L (11.55mm x 22.86mm)-
FIXED IND 12UH 6.07A 18 MOHM TH
4590R-123J
FIXED IND 12UH 6.07A 18 MOHM TH
API Delevan Inc.
0
In Stock
500 : $3.59514
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite12 µH±5%6.07 A4.7AUnshielded18mOhm Max----55°C ~ 125°C1 kHzThrough HoleAxial-0.455" Dia x 0.900" L (11.55mm x 22.86mm)-
Showing
1 - 5
of 5

6.07 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.