Showing
of 169
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1812 Series
1812R-105J
FIXED IND 1MH 55MA 60 OHM SMD
API Delevan Inc.
25,498
In Stock
1 : $2.96000
Cut Tape (CT)
500 : $1.54874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 mH±5%55 mA-Unshielded60Ohm Max30 @ 790kHz2.5MHz--55°C ~ 125°C790 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
B78108S1475J
B78108S1475J000
FIXED IND 4.7MH 55MA 78 OHM TH
EPCOS - TDK Electronics
78,964
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.13267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite4.7 mH±5%55 mA-Unshielded78Ohm Max35 @ 252kHz700kHz--252 kHz-Through HoleAxial-0.157" Dia x 0.362" L (4.00mm x 9.20mm)-
NLFV Series
NLFV32T-101K-EF
FIXED IND 100UH 55MA 2.64OHM SMD
TDK Corporation
103,993
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.15453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%55 mA-Shielded2.64Ohm Max----40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
B82432C
B82432C1105K000
FIXED IND 1MH 55MA 32 OHM SMD
EPCOS - TDK Electronics
31,917
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.40319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite1 mH±10%55 mA-Unshielded32Ohm Max30 @ 796kHz2.8MHzAEC-Q200-55°C ~ 125°C100 kHz-Surface Mount2-SMD, J-Lead1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
7440320027
744032471
FIXED IND 470UH 55MA 25 OHM SMD
Würth Elektronik
2,045
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.41800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±10%55 mA120mAUnshielded25Ohm Max46 @ 796kHz5MHz--40°C ~ 125°C1 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.091" (2.30mm)
NLV32T Series
NLV32T-560J-EF
FIXED IND 56UH 55MA 8 OHM SMD
TDK Corporation
56,431
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite56 µH±5%55 mA-Unshielded8Ohm Max30 @ 2.52MHz13MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-560J-PF
FIXED IND 56UH 55MA 8 OHM SMD
TDK Corporation
5,673
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite56 µH±5%55 mA-Unshielded8Ohm Max30 @ 2.52MHz13MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
1mH 5% SBC Series
B82141A1105J000
FIXED IND 1MH 55MA 33 OHM TH
EPCOS - TDK Electronics
17,193
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.16125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite1 mH±5%55 mA-Unshielded33Ohm Max60 @ 796kHz1.5MHz--55°C ~ 125°C796 kHz-Through HoleAxial-0.118" Dia x 0.268" L (3.00mm x 6.80mm)-
B78148S1103K000
B78148S1475J000
FIXED IND 4.7MH 55MA 78 OHM TH
EPCOS - TDK Electronics
11,963
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.16571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-4.7 mH±5%55 mA-Unshielded78Ohm Max35 @ 252kHz700kHz--252 kHz-Through HoleRadial-0.157" Dia x 0.362" L (4.00mm x 9.20mm)-
PM1210 Series
PM1210-121J-RC
FIXED IND 120UH 55MA 11 OHM SMD
Bourns Inc.
9,924
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.16744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite120 µH±5%55 mA-Unshielded11Ohm Max20 @ 796kHz10MHz--40°C ~ 125°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)
SDR0503 Series
SDR0503-182JL
FIXED IND 1.8MH 55MA 15 OHM SMD
Bourns Inc.
2,254
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.35166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.8 mH±5%55 mA70mAUnshielded15Ohm Max40 @ 252kHz2MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
B78108S1123K000
B78108S1475J009
FIXED IND 4.7MH 55MA 78 OHM TH
EPCOS - TDK Electronics
4,840
In Stock
1 : $0.38000
Cut Tape (CT)
2,500 : $0.14406
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveWirewound-4.7 mH±5%55 mA-Unshielded78Ohm Max35 @ 252kHz700kHz--252 kHz-Through HoleAxial-0.157" Dia x 0.362" L (4.00mm x 9.20mm)-
LQH2HNHR56K03L
LQH2HNH820J03L
FIXED IND 82UH 55MA POWRTRN
Murata Electronics
3,000
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.21978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite82 µH±5%55 mA-Shielded7.8Ohm-11MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
CMH322522 Series
CMH322522-560KL
FIXED IND 56UH 55MA 8 OHM SMD
Bourns Inc.
10,730
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.21497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite56 µH±10%55 mA-Shielded8Ohm Max30 @ 2.52MHz12MHz--55°C ~ 125°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
DRC-V-473K
DRC-V-473K
FIXED IND 47MH 55MA 99OHM TH
Signal Transformer
2,497
In Stock
1 : $0.98000
Tray
Tray
ActiveDrum Core, WirewoundFerrite47 mH±10%55 mA30mAUnshielded99Ohm Max20 @ 79.6kHz100kHz--40°C ~ 125°C79.6 kHz-Through HoleRadial, Vertical CylinderRadial0.343" Dia (8.70mm)0.492" (12.50mm)
LQH31 SERIES
LQH31MN470K03L
FIXED IND 47UH 55MA 10.4 OHM SMD
Murata Electronics
1,900
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.31490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyWirewound-47 µH±10%55 mA-Unshielded10.4Ohm Max40 @ 2.5MHz10MHz--40°C ~ 85°C1 MHz-Surface Mount1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.079" (2.00mm)
B82432A Series
B82432A1105K000
FIXED IND 1MH 55MA 32 OHM SMD
EPCOS - TDK Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundFerrite1 mH±10%55 mA-Unshielded32Ohm Max30 @ 796kHz2.3MHz--55°C ~ 125°C100 kHz-Surface Mount2-SMD, J-Lead1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.126" (3.20mm)
5KN Series
ELT-5KN134C
FIXED IND 1MH 55MA 11.5 OHM SMD
Panasonic Electronic Components
3,995
In Stock
1 : $1.90000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-1 mH±10%55 mA-Unshielded11.5Ohm----1 kHz-Surface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
744045002
744045152
FIXED IND 1.5MH 55MA 38.5OHM SMD
Würth Elektronik
959
In Stock
1 : $0.85000
Cut Tape (CT)
500 : $0.54400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 mH±10%55 mA95mAUnshielded38.5Ohm Max35 @ 252kHz2MHz--40°C ~ 125°C1 MHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.114" (2.90mm)
RLB0913
RLB0913-473K
FIXED IND 47MH 55MA 99 OHM TH
Bourns Inc.
913
In Stock
1 : $0.78000
Tray
Tray
ActiveDrum Core, WirewoundFerrite47 mH±10%55 mA30mAUnshielded99Ohm20 @ 79.6kHz100kHz--55°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.492" (12.50mm)
9250A-155-RC
9250A-155-RC
FIXED IND 1.5MH 55MA 26.5 OHM TH
Bourns Inc.
449
In Stock
1 : $2.16000
Bulk
Bulk
ActiveMoldedFerrite1.5 mH±10%55 mA33mAShielded26.5Ohm Max45 @ 250kHz1.2MHz--55°C ~ 125°C250 kHz-Through HoleAxial-0.162" Dia x 0.410" L (4.11mm x 10.41mm)-
WE-GF
744764156
FIXED IND 56UH 55MA 8 OHM SMD
Würth Elektronik
1,000
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.35600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite56 µH±10%55 mA-Unshielded8Ohm Max30 @ 2.52MHz16MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
AISC-1008F,0805F
AISC-0805F-470G-T
FIXED IND 47UH 55MA 13.8 OHM SMD
Abracon LLC
182
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.13272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±2%55 mA-Unshielded13.8Ohm Max10 @ 2.5MHz14MHz--40°C ~ 125°C2.5 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.061" (1.55mm)
B82432C1104J000
B82432C1105J000
FIXED IND 1MH 55MA 32 OHM SMD
EPCOS - TDK Electronics
55
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.42613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±5%55 mA-Unshielded32Ohm Max30 @ 796kHz2.8MHzAEC-Q200-55°C ~ 125°C100 kHz-Surface Mount2-SMD, J-Lead1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
22R103MC
22R156MC
FIXED IND 15MH 55MA 49.5 OHM SMD
Murata Power Solutions Inc.
157
In Stock
1 : $1.64000
Cut Tape (CT)
500 : $0.67000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-15 mH±10%55 mA-Unshielded49.5Ohm Max----40°C ~ 85°C1 kHz-Surface MountNonstandard-0.307" L x 0.276" W (7.80mm x 7.00mm)0.311" (7.90mm)
Showing
of 169

55 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.