55 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,431 In Stock | 1 : $1.55000 Cut Tape (CT) 640 : $0.81203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 230 nH | ±10% | 55 A | 45A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.283" W (11.00mm x 7.20mm) | 0.295" (7.50mm) | |||
1,992 In Stock | 1 : $1.86000 Cut Tape (CT) 640 : $0.99330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 510 nH | ±10% | 55 A | 18A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.283" W (11.00mm x 7.20mm) | 0.295" (7.50mm) | |||
1,355 In Stock | 1 : $1.90000 Cut Tape (CT) 640 : $1.01545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 400 nH | ±10% | 55 A | 25A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.283" W (11.00mm x 7.20mm) | 0.295" (7.50mm) | |||
2,360 In Stock | 1 : $1.48000 Tray | Tray | Active | - | - | 220 nH | ±15% | 55 A | 63A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.315" W (12.50mm x 8.00mm) | 0.315" (8.00mm) | |||
157 In Stock | 1 : $3.68000 Cut Tape (CT) 200 : $3.37745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 55 A | 81A | Shielded | 1.34mOhm Max | - | 31.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.752" L x 0.750" W (19.10mm x 19.05mm) | 0.276" (7.00mm) | |||
249 In Stock | 1 : $9.72000 Tray | Tray | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 55 A | 80A | Shielded | 1.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Mn-Zn Ferrite Low Loss | Surface Mount | Nonstandard | 2-SMD, J-Lead | 1.260" L x 0.886" W (32.00mm x 22.50mm) | 0.748" (19.00mm) | |||
700 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 150 nH | ±30% | 55 A | 100A | Shielded | 0.41mOhm Max | 15 @ 100kHz | 147MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
594 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.72870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 220 nH | ±20% | 55 A | 105A | Shielded | 600µOhm Max | 10 @ 100kHz | 98MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
251 In Stock | 1 : $2.23000 Cut Tape (CT) 250 : $1.26176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 150 nH | ±20% | 55 A | 118A | Shielded | 0.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
507 In Stock | 1 : $1.56000 Cut Tape (CT) 500 : $0.82966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 150 nH | ±20% | 55 A | 118A | Shielded | 0.6mOhm Max | 10 @ 100kHz | 210MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
399 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 100 nH | ±20% | 55 A | 118A | Shielded | 0.59mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
162 In Stock | 1 : $1.78000 Cut Tape (CT) 500 : $0.95020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 150 nH | ±30% | 55 A | 118A | Shielded | 0.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
322 In Stock | 1 : $1.84000 Cut Tape (CT) 600 : $0.95382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±20% | 55 A | 55A | Unshielded | 0.23mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.181" W (10.20mm x 4.60mm) | 0.236" (6.00mm) | |||
463 In Stock | 1 : $1.85000 Cut Tape (CT) 640 : $1.15220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 300 nH | ±10% | 55 A | 35A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.283" W (11.00mm x 7.20mm) | 0.295" (7.50mm) | |||
43 In Stock | 1 : $1.85000 Cut Tape (CT) 640 : $1.15220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 55 A | 70A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.283" W (11.00mm x 7.20mm) | 0.295" (7.50mm) | |||
84 In Stock | 1 : $5.28000 Cut Tape (CT) 200 : $3.54710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 55 A | 81A | Shielded | 1.34mOhm Max | - | 31.5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.752" L x 0.750" W (19.10mm x 19.05mm) | 0.276" (7.00mm) | |||
24 In Stock | 1 : $16.26000 Tray | Tray | Active | Wirewound | Metal Composite | 10 µH | ±20% | 55 A | 79A | Shielded | 1.06mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Low Loss, Soft Saturation | Through Hole | Vertical, 2 PC Pin | Vertical, 2 PC Pin | 1.268" L x 1.240" W (32.20mm x 31.50mm) | 1.201" (30.50mm) | |||
150 Marketplace | 10 : $1.52000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 150 nH | ±20% | 55 A | 118A | Shielded | 600µOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.252" (6.40mm) | |||
0 In Stock Check Lead Time | 1 : $2.28000 Cut Tape (CT) 250 : $1.29460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 150 nH | ±20% | 55 A | 118A | Shielded | 600mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.508" W (13.46mm x 12.90mm) | 0.252" (6.40mm) | |||
0 Marketplace | 1 : $3.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 100 nH | ±20% | 55 A | 80A | Shielded | 0.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | - | - | 0.531" L x 0.504" W (13.50mm x 12.80mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.47560 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 100 nH | ±20% | 55 A | 118A | Shielded | 0.6mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.504" W (13.50mm x 12.80mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.51787 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 150 nH | ±20% | 55 A | 118A | Shielded | 0.6mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.504" W (13.50mm x 12.80mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 3,200 : $0.58858 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 220 nH | ±15% | 55 A | 63A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.315" W (12.50mm x 8.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 3,150 : $0.62039 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 180 nH | ±10% | 55 A | 67A | Unshielded | 0.18mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.315" W (10.00mm x 8.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,500 : $0.73811 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 150 nH | ±30% | 55 A | 118A | Shielded | 0.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) |