470 nH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,145 In Stock | 1 : $1.20000 Cut Tape (CT) 1,000 : $0.86600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±30% | 4 A | 9.4A | Shielded | 26.4mOhm Max | - | 110MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3012 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
9,800 In Stock | 1 : $1.50000 Cut Tape (CT) 3,000 : $0.94300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±20% | 3.4 A | 6.25A | Shielded | 40mOhm Max | - | 145MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2512 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
6,438 In Stock | 1 : $3.80000 Cut Tape (CT) 1,000 : $2.72000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 18 A | 20A | Shielded | 1.35mOhm | - | 235MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
1,119,884 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.09727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 470 nH | ±20% | 4.8 A | 5.9A | Unshielded | 22mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
81,315 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.13393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.5 A | 5.5A | Shielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
60,678 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.14577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 470 nH | ±20% | 4.5 A | - | Shielded | 39mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
147,525 In Stock | 1 : $0.41000 Cut Tape (CT) 4,000 : $0.15470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 470 nH | ±20% | 2.7 A | - | Shielded | 43mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
30,825 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.16311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 470 nH | ±20% | 2.6 A | 2.7A | Shielded | 62mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
57,440 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.16810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±20% | 2.6 A | 3.6A | Shielded | 54mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
4,632 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.19004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 500 mA | - | Unshielded | 450mOhm Max | - | 555MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
162,281 In Stock | 1 : $0.49000 Cut Tape (CT) 2,000 : $0.20830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±5% | 220 mA | - | Unshielded | 1.7Ohm Max | 33 @ 100MHz | 375MHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
140,962 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.26533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±20% | 6.1 A | 6.2A | Shielded | 21mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
6,193 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.29600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 500 mA | - | Unshielded | 950mOhm Max | 45 @ 100MHz | 375MHz | - | -40°C ~ 85°C | 25.2 MHz | - | Surface Mount | Nonstandard | 0805 | 0.090" L x 0.067" W (2.29mm x 1.70mm) | 0.058" (1.48mm) | |||
21,979 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.29637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 470 nH | ±20% | 4.9 A | 5.8A | Shielded | 24mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
51,364 In Stock | 1 : $1.35000 Cut Tape (CT) 3,000 : $0.59959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 8 A | 12A | Shielded | 14mOhm Max | 10 @ 100kHz | 120MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
27,875 In Stock | 1 : $1.31000 Cut Tape (CT) 2,000 : $0.59987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 17.5 A | 26A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
32,977 In Stock | 1 : $1.39000 Cut Tape (CT) 3,000 : $0.61625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 6.7 A | 6.7A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.059" (1.50mm) | |||
3,787 In Stock | 1 : $1.15000 Cut Tape (CT) 4,000 : $0.64500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 1.5 A | 2.5A | Shielded | 100mOhm Max | - | 160MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
6,981 In Stock | 1 : $1.55000 Cut Tape (CT) 1,000 : $0.99201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±20% | 4.8 A | 8A | Shielded | 22mOhm Max | - | 99MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
2,776 In Stock | 1 : $2.09000 Cut Tape (CT) 1,000 : $1.31300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 nH | ±30% | 8.5 A | 10A | Shielded | 8.1mOhm Max | - | 83MHz | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
2,342 In Stock | 1 : $2.25000 Cut Tape (CT) 1,000 : $1.38601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 470 nH | ±20% | 11.5 A | 31A | Shielded | 4.2mOhm Max | - | 91MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
1,798 In Stock | 1 : $1.90000 Cut Tape (CT) 300 : $1.54000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 470 nH | ±20% | 38 A | 35A | Shielded | 0.32mOhm | - | 110MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.445" L x 0.433" W (11.30mm x 11.00mm) | 0.370" (9.40mm) | |||
4,998 In Stock | 1 : $2.55000 Cut Tape (CT) 4,000 : $1.61201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 470 nH | ±20% | 5.9 A | 9A | Shielded | 20mOhm Max | - | 120MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 4012 | 0.160" L x 0.160" W (4.06mm x 4.06mm) | 0.047" (1.20mm) | |||
1,768 In Stock | 1 : $3.48000 Cut Tape (CT) 400 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 470 nH | ±20% | 30 A | 50A | Shielded | 0.67mOhm | - | 100MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
745 In Stock 2,900 Factory | 1 : $23.17000 Cut Tape (CT) 100 : $21.25540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±10% | 815 mA | - | Unshielded | 190mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) |