Showing
1 - 25
of 1,671
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NLV32T Series
NLV32T-471J-PF
FIXED IND 470UH 25MA 40 OHM SMD
TDK Corporation
70,915
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.09993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite470 µH±5%25 mA-Unshielded40Ohm Max20 @ 796kHz4MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
11R102C
11R474C
FIXED IND 470UH 140MA 6.4 OHM TH
Murata Power Solutions Inc.
30,007
In Stock
1 : $0.29000
Bulk
Bulk
ActiveWirewound-470 µH±10%140 mA-Unshielded6.4Ohm Max----40°C ~ 85°C1 kHz-Through HoleRadial, Vertical Cylinder-0.197" Dia (5.00mm)0.295" (7.50mm)
SRN1060
SRN1060-471M
FIXED IND 470UH 800MA 950MOHM SM
Bourns Inc.
13,219
In Stock
1 : $0.97000
Cut Tape (CT)
600 : $0.50722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%800 mA800mASemi-Shielded950mOhm Max13 @ 796kHz2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.386" W (10.00mm x 9.80mm)0.236" (6.00mm)
SDR1005 Series
SDR1005-471KL
FIXED IND 470UH 450MA 1.7OHM SMD
Bourns Inc.
9,243
In Stock
1 : $0.97000
Cut Tape (CT)
600 : $0.50982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±10%450 mA500mAUnshielded1.7Ohm Max60 @ 81kHz4MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.197" (5.00mm)
WE-LQFS-Series_SMD
74406043471
FIXED IND 470UH 260MA 2.803 OHM
Würth Elektronik
8,323
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.55201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%260 mA180mAShielded2.803Ohm Max-4.7MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard48280.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
SLF6045T Series
SLF10145T-471MR47-PF
FIXED IND 470UH 470MA 1.236 OHM
TDK Corporation
12,862
In Stock
1 : $1.08000
Cut Tape (CT)
500 : $0.55620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%470 mA470mAShielded1.236Ohm Max----40°C ~ 105°C1 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.189" (4.80mm)
WE-LQS-Series_SMD
74404086471
FIXED IND 470UH 650MA 1.2OHM SMD
Würth Elektronik
28,347
In Stock
1 : $1.27000
Cut Tape (CT)
700 : $0.67500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%650 mA1.08ASemi-Shielded1.2Ohm-1.8MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard80650.315" L x 0.315" W (8.00mm x 8.00mm)0.256" (6.50mm)
74404054zzz
74404054471
FIXED IND 470UH 350MA 2.95OHM SM
Würth Elektronik
7,262
In Stock
1 : $1.19000
Cut Tape (CT)
1,500 : $0.73700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%350 mA400mASemi-Shielded2.95Ohm-2.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50400.197" L x 0.197" W (5.00mm x 5.00mm)0.157" (4.00mm)
SRR-1280
SRR1280-471K
FIXED IND 470UH 900MA 880MOHM SM
Bourns Inc.
4,816
In Stock
1 : $1.30000
Cut Tape (CT)
400 : $0.77868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±10%900 mA1.25AShielded880mOhm Max20 @ 796kHz2.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
B82462G4
B82462G4474M000
FIXED IND 470UH 240MA 2.7OHM SMD
EPCOS - TDK Electronics
2,647
In Stock
1 : $1.74000
Cut Tape (CT)
2,500 : $0.80446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%240 mA180mAShielded2.7Ohm Max--AEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.248" L x 0.248" W (6.30mm x 6.30mm)0.118" (3.00mm)
WE-TPC-4828
744043471
FIXED IND 470UH 240MA 2.6OHM SMD
Würth Elektronik
4,878
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.87400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±30%240 mA125mAShielded2.6Ohm Max-3MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-PD SERIES
74477124
FIXED IND 470UH 640MA 770MOHM SM
Würth Elektronik
8,726
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%640 mA800mAShielded770mOhm Max-2.6MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
7447709471
7447709471
FIXED IND 470UH 1.4A 560MOHM SMD
Würth Elektronik
4,517
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%1.4 A1.5AShielded560mOhm Max-1.8MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
768777
7687779471
FIXED IND 470UH 350MA 3.2OHM SMD
Würth Elektronik
3,289
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $1.78700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-470 µH±20%350 mA370mAShielded3.2Ohm Max-3MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
7447480471
7447480471
FIXED IND 470UH 1.15A 520MOHM TH
Würth Elektronik
1,568
In Stock
1 : $2.04000
Tray
Tray
ActiveDrum Core, WirewoundFerrite470 µH±10%1.15 A1.15AUnshielded520mOhm Max-1.8MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.413" Dia (10.50mm)0.571" (14.50mm)
7447010
7447010
FIXED IND 470UH 1A 225 MOHM TH
Würth Elektronik
1,561
In Stock
1 : $2.80000
Bulk
Bulk
ActiveToroidalFerrite470 µH±20%1.6 A-Unshielded225mOhm Max----40°C ~ 105°C10 kHz-Through HoleRadial, Vertical (Open)-0.728" Dia x 0.374" W (18.50mm x 9.50mm)-
PM2120 10% Series
PM2120-471K-RC
FIXED IND 470UH 3.3A 119MOHM SMD
Bourns Inc.
4,566
In Stock
1 : $3.67000
Bulk
Bulk
ActiveToroidalIron470 µH±10%3.3 A-Unshielded119mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.850" (21.59mm)
2x00 Vertical Series
2320-V-RC
FIXED IND 470UH 3.8A 130 MOHM TH
Bourns Inc.
1,614
In Stock
1 : $4.66000
Bulk
Bulk
ActiveToroidalIron Powder470 µH±15%3.8 A-Unshielded130mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Vertical (Open)-1.280" Dia x 0.650" W (32.51mm x 16.51mm)-
SH50C-2.0-470
SH50C-2.0-470
FIXED IND 470UH 2A 170 MOHM TH
Amgis, LLC
2,800
In Stock
1 : $7.59000
Tray
Tray
ActiveToroidalIron Powder470 µH±20%2 A-Unshielded170mOhm Max----40°C ~ 125°C10 kHz-Through HoleRadial, Vertical (Open)-1.252" L x 0.701" W (31.80mm x 17.81mm)1.382" (35.10mm)
74437429203101
74437529203471
FIXED IND 470UH 5.5A 83.45 MOHM
Würth Elektronik
1,270
In Stock
1 : $9.43000
Tray
Tray
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)470 µH±20%5.5 A3.7AShielded83.45mOhm-1.7MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard29201.102" L x 0.984" W (28.00mm x 25.00mm)0.807" (20.50mm)
1007 (2518 Metric)
LB2518T471K
FIXED IND 470UH 25MA 10 OHM SMD
Taiyo Yuden
79,633
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.06045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-470 µH±10%25 mA-Unshielded10Ohm-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
1007 (2518 Metric)
CB2518T471K
FIXED IND 470UH 120MA 13 OHM SMD
Taiyo Yuden
43,425
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.07212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±10%120 mA35mAUnshielded13Ohm Max-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
1007 (2518 Metric)
CBC2518T471K
FIXED IND 470UH 70MA 28.6OHM SMD
Taiyo Yuden
43,628
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.08484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±10%70 mA80mAUnshielded28.6Ohm Max-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
NLV32T Series
NLV32T-471J-EF
FIXED IND 470UH 25MA 40 OHM SMD
TDK Corporation
35,747
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.09993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±5%25 mA-Unshielded40Ohm Max20 @ 796kHz4MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
78F471J-RC
78F471J-TR-RC
FIXED IND 470UH 90MA 14 OHM TH
Bourns Inc.
13,663
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.10959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite470 µH±5%90 mA-Unshielded14Ohm Max60 @ 790kHz2.55MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
Showing
1 - 25
of 1,671

470 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.