Showing
of 347
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
13R103C
13R686C
FIXED IND 68MH 40MA 152 OHM TH
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $0.59000
Bulk
Bulk
ActiveWirewound-68 mH±10%40 mA-Unshielded152Ohm Max----40°C ~ 85°C1 kHz-Through HoleRadial, Vertical Cylinder-0.374" Dia (9.50mm)0.531" (13.50mm)
1007 (2518 Metric)
LB2518T221K
FIXED IND 220UH 40MA 4.5 OHM SMD
Taiyo Yuden
41,340
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.06045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-220 µH±10%40 mA-Unshielded4.5Ohm-5.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
NLV32T Series
NLV32T-101J-PF
FIXED IND 100UH 40MA 10 OHM SMD
TDK Corporation
29,018
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite100 µH±5%40 mA-Unshielded10Ohm Max20 @ 796kHz10MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-331J-PF
FIXED IND 330UH 40MA 34 OHM SMD
TDK Corporation
6,185
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite330 µH±5%40 mA-Unshielded34Ohm Max20 @ 796kHz5MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-101J-EF
FIXED IND 100UH 40MA 10 OHM SMD
TDK Corporation
7,928
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±5%40 mA-Unshielded10Ohm Max20 @ 796kHz10MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
MLF1005
MLF1005GR82JTD25
FIXED IND 820NH 40MA 590MOHM SMD
TDK Corporation
42,681
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.10332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite820 nH±5%40 mA-Shielded590mOhm Max30 @ 10MHz130MHzAEC-Q200-55°C ~ 125°C10 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
MLF1005
MLF1005G1R0JTD25
FIXED IND 1UH 40MA 640 MOHM SMD
TDK Corporation
10,379
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.10332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±5%40 mA-Shielded640mOhm Max30 @ 10MHz120MHzAEC-Q200-55°C ~ 125°C10 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
B82144A2226J
B82144A2226J000
FIXED IND 22MH 40MA 120 OHM TH
EPCOS - TDK Electronics
6,515
In Stock
1 : $0.64000
Cut Tape (CT)
1,500 : $0.27283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite22 mH±5%40 mA-Unshielded120Ohm Max50 @ 79.6kHz260kHz--55°C ~ 125°C100 kHz-Through HoleAxial-0.205" Dia x 0.472" L (5.20mm x 12.00mm)-
SDR0503 Series
SDR0503-472JL
FIXED IND 4.7MH 40MA 48 OHM SMD
Bourns Inc.
12,882
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.35166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 mH±5%40 mA50mAUnshielded48Ohm Max40 @ 252kHz1MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
RLB0913
RLB0913-104K
FIXED IND 100MH 40MA 235 OHM TH
Bourns Inc.
8,895
In Stock
1 : $0.78000
Tray
Tray
ActiveDrum Core, WirewoundFerrite100 mH±10%40 mA20mAUnshielded235Ohm20 @ 25.2kHz100kHz--55°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.492" (12.50mm)
LQP03TN - 0201 (0603 Metric)
LQP03TNR12J02D
FIXED IND 120NH 40MA 12 OHM SMD
Murata Electronics
137,637
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic120 nH±5%40 mA-Unshielded12Ohm Max8 @ 300MHz800MHz--55°C ~ 125°C300 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
NLC2520/NLFV25T Series
NLFV25T-101K-PF
FIXED IND 100UH 40MA 4.8 OHM SMD
TDK Corporation
49,519
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.10908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-100 µH±10%40 mA-Shielded4.8Ohm Max10 @ 796kHz8MHz--40°C ~ 105°C796 kHz-Surface MountNonstandard-0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLC2520/NLFV25T Series
NLFV25T-101K-EF
FIXED IND 100UH 40MA 4.8 OHM SMD
TDK Corporation
7,052
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.10908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%40 mA-Shielded4.8Ohm Max----40°C ~ 105°C796 kHz-Surface MountNonstandard-0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV32T Series
NLV32T-101J-EFD
FIXED IND 100UH 40MA 10 OHM SMD
TDK Corporation
2,868
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.11763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±5%40 mA-Unshielded10Ohm Max20 @ 796kHz10MHzAEC-Q200-40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
LQH3 Series
LQH32NH471J23L
FIXED IND 470UH 40MA 16.92OHM SM
Murata Electronics
2,024
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±5%40 mA-Unshielded16.92Ohm Max50 @ 1MHz5MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)
1210
74476420
FIXED IND 100UH 40MA 11 OHM SMD
Würth Elektronik
6,113
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.39200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%40 mA-Unshielded11Ohm Max20 @ 796kHz12MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
RLB0712-221KL
RLB0812-682KL
FIXED IND 6.8MH 40MA 24 OHM TH
Bourns Inc.
2,289
In Stock
1 : $0.45000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite6.8 mH±10%40 mA-Unshielded24Ohm Max60 @ 252kHz440kHz--40°C ~ 105°C252 kHz-Through HoleRadial, Vertical Cylinder-0.264" Dia (6.70mm)0.433" (11.00mm)
aiur-04
AIUR-04-123J
FIXED IND 12MH 40MA 40 OHM TH
Abracon LLC
1,694
In Stock
1 : $0.61000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite12 mH±5%40 mA40mAUnshielded40Ohm Max40 @ 79.6kHz400kHz--25°C ~ 85°C79.6 kHz-Through HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.441" (11.20mm)
RL622 Series
RL622-153K-RC
FIXED IND 15MH 40MA 37 OHM TH
Bourns Inc.
1,531
In Stock
1 : $1.14000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite15 mH±10%40 mA-Unshielded37Ohm Max40 @ 79.6kHz200kHz--55°C ~ 105°C79.6 kHz-Through HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
0806 (2016 Metric)
LB2016T101K
FIXED IND 100UH 40MA 4.5 OHM SMD
Taiyo Yuden
2,785
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.06575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-100 µH±10%40 mA-Unshielded4.5Ohm-8MHz--25°C ~ 105°C796 kHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
LQH3 Series
LQH32NH561J23L
FIXED IND 560UH 40MA 17.52OHM SM
Murata Electronics
3,204
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite560 µH±5%40 mA-Unshielded17.52Ohm Max50 @ 1MHz4MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)
3KN Series
ELT-3KN121B
FIXED IND 1MH 40MA 22.5 OHM SMD
Panasonic Electronic Components
2,936
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $0.74902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±10%40 mA-Unshielded22.5Ohm----20°C ~ 85°C1 kHz-Surface MountNonstandard-0.130" L x 0.130" W (3.30mm x 3.30mm)0.087" (2.20mm)
M39010/10-A
ER1025-82KR
FIXED IND 390UH 40MA 35 OHM TH
API Delevan Inc.
250
In Stock
1 : $15.27000
Cut Tape (CT)
250 : $14.00524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite390 µH±10%40 mA-Unshielded35Ohm Max30 @ 790kHz6.5MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.095" Dia x 0.250" L (2.41mm x 6.35mm)-
AISC-1210HS Series
AISM-1210-101K-T
FIXED IND 100UH 40MA 10 OHM SMD
Abracon LLC
2,000
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.09090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedFerrite100 µH±10%40 mA-Unshielded10Ohm Max20 @ 796kHz10MHz--40°C ~ 85°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
MLZ-MMZ
MLZ1608E100MT000
FIXED IND 10UH 40MA 900 MOHM SMD
TDK Corporation
1,616
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.04545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMultilayerFerrite10 µH±20%40 mA-Shielded900mOhm-30MHz--55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
Showing
of 347

40 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.