4-SMD Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,763 In Stock | 1 : $1.77000 Cut Tape (CT) 6,000 : $0.79083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 55 nH | ±20% | 28 A | 39.5A | Shielded | 1mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
1,550 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.68556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 5.2 A | 5.2A | Shielded | 18mOhm Max | 11 @ 7.96MHz | 20MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.268" (6.80mm) | |||
6,800 In Stock | 1 : $1.77000 Cut Tape (CT) 6,000 : $0.79083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 310 nH | ±20% | 12.1 A | 17.5A | Shielded | 5.3mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
6,490 In Stock | 1 : $1.77000 Cut Tape (CT) 6,000 : $0.79083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 17 nH | ±20% | 45 A | 60A | Shielded | 0.39mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
1,487 In Stock | 1 : $1.27000 Cut Tape (CT) 1,000 : $0.58176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 1 A | 920mA | Shielded | 500mOhm Max | 20 @ 796kHz | 3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.189" (4.80mm) | |||
1,418 In Stock | 1 : $1.27000 Cut Tape (CT) 1,000 : $0.58176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 1.25 A | 1.2A | Shielded | 400mOhm Max | 8 @ 2.52MHz | 4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.189" (4.80mm) | |||
5,853 In Stock | 1 : $1.77000 Cut Tape (CT) 6,000 : $0.79083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 42 nH | ±20% | 28 A | 54A | Shielded | 1mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
762 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.68556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 3 A | 3.2A | Shielded | 60mOhm Max | 15 @ 2.52MHz | 10MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.268" (6.80mm) | |||
958 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.68556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 5.5 A | 5.7A | Shielded | 14mOhm Max | 11 @ 7.96MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.268" (6.80mm) | |||
993 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.68556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 1.2 A | 1.35A | Shielded | 210mOhm Max | 8 @ 2.52MHz | 5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.268" (6.80mm) | |||
915 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $0.99242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 11 A | 12A | Shielded | 11.81mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.426" L x 0.426" W (10.82mm x 10.82mm) | 0.169" (4.30mm) | |||
986 In Stock | 1 : $1.27000 Cut Tape (CT) 1,000 : $0.58176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 4.6 A | 4.4A | Shielded | 27.5mOhm Max | 10 @ 7.96MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.189" (4.80mm) | |||
313 In Stock | 1 : $1.27000 Cut Tape (CT) 1,000 : $0.58176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 2.25 A | 2.15A | Shielded | 122mOhm Max | 18 @ 2.52MHz | 12MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.189" (4.80mm) | |||
500 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.68556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 3.2 A | 3.4A | Shielded | 42mOhm Max | 12 @ 2.52MHz | 14MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.268" (6.80mm) | |||
446 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.68556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3.8 A | 4A | Shielded | 18mOhm Max | 14 @ 2.52MHz | 18MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.268" (6.80mm) | |||
954 In Stock | 1 : $1.72000 Cut Tape (CT) 2,000 : $0.81876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 12 µH | ±30% | 616 mA | - | Shielded | 220mOhm Max | - | - | - | - | 2.52 MHz | - | Surface Mount | 4-SMD | - | 0.268" L x 0.260" W (6.80mm x 6.60mm) | 0.098" (2.50mm) | |||
836 In Stock | 1 : $1.77000 Cut Tape (CT) 6,000 : $0.79083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 200 nH | ±20% | 15.4 A | 20.5A | Shielded | 3.3mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
359 In Stock | 1 : $1.77000 Cut Tape (CT) 6,000 : $0.79083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 150 nH | ±20% | 15.4 A | 25.4A | Shielded | 3.3mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
339 In Stock | 1 : $1.77000 Cut Tape (CT) 6,000 : $0.79083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 80 nH | ±20% | 20 A | 36A | Shielded | 1.9mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
411 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $0.99242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 9.8 A | 9.2A | Shielded | 15.32mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.426" L x 0.426" W (10.82mm x 10.82mm) | 0.169" (4.30mm) | |||
269 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $0.99242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 23.5 A | 24A | Shielded | 3.07mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.426" L x 0.426" W (10.82mm x 10.82mm) | 0.169" (4.30mm) | |||
549 In Stock | 1 : $2.18000 Cut Tape (CT) 500 : $1.14240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 4.1 A | 6.4A | Shielded | 75.44mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.426" L x 0.426" W (10.82mm x 10.82mm) | 0.169" (4.30mm) | |||
315 In Stock | 1 : $2.21000 Cut Tape (CT) 500 : $1.15382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 3.7 A | 4.2A | Shielded | 117.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.426" L x 0.426" W (10.82mm x 10.82mm) | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 1 : $1.27000 Cut Tape (CT) 1,000 : $0.58176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.5 µH | ±30% | 5 A | 5A | Shielded | 25mOhm Max | 12 @ 7.96MHz | 45MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.189" (4.80mm) | |||
15 In Stock | 1 : $1.27000 Cut Tape (CT) 1,000 : $0.58176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±30% | 4.2 A | 3.8A | Shielded | 36mOhm Max | 10 @ 7.96MHz | 23MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.189" (4.80mm) |