Showing
of 5,268
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744031004
744031004
FIXED IND 4.7UH 1.2A 105MOHM SMD
Würth Elektronik
16,394
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.2 A900mAShielded105mOhm Max-75MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
WE-TPC 2813 Series
744029004
FIXED IND 4.7UH 1A 200 MOHM SMD
Würth Elektronik
6,063
In Stock
1 : $1.53000
Cut Tape (CT)
1,200 : $0.84300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1 A800mAShielded200mOhm Max-65MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.5mm
74438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
Würth Elektronik
19,653
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.5 A2.8AShielded162mOhm Max-30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-2-SMD
74438336047
FIXED IND 4.7UH 1.9A 158MOHM SMD
Würth Elektronik
31,609
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.9 A3.9AShielded158mOhm Max-30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
FIXED IND 4.7UH 3.9A 44 MOHM SMD
74438357047
FIXED IND 4.7UH 3.9A 44 MOHM SMD
Würth Elektronik
8,157
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%5.1 A6.4AShielded44mOhm Max-24MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAPI_Single
74438367047
FIXED IND 4.7UH 5.5A 34.5MOHM SM
Würth Elektronik
2,446
In Stock
1 : $2.05000
Cut Tape (CT)
700 : $1.32601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--4.7 µH±20%5.5 A5.4AShielded34.5mOhm Max-18.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50300.213" L x 0.213" W (5.40mm x 5.40mm)0.122" (3.10mm)
WE-PD SERIES
744771004
FIXED IND 4.7UH 8.25A 11MOHM SMD
Würth Elektronik
17,295
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%8.25 A8AShielded11mOhm Max-35MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
74451047
74451047
FIXED IND 4.7UH 1.4A 0.06OHM SMD
Würth Elektronik
16,033
In Stock
1 : $2.25000
Cut Tape (CT)
500 : $1.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-4.7 µH±20%1.4 A720mAShielded60mOhm Max-46MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
744316
744316470
FIXED IND 4.7UH 4.6A 24.5MOHM SM
Würth Elektronik
3,905
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7 µH±20%4.6 A4.7AShielded24.5mOhm Max-57MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
7443320470
7443330470
FIXED IND 4.7UH 13A 9.9 MOHM SMD
Würth Elektronik
4,536
In Stock
1 : $2.40000
Cut Tape (CT)
400 : $1.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%13 A15AShielded9.9mOhm Max-49MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.429" L x 0.394" W (10.90mm x 10.00mm)0.382" (9.70mm)
FIXED IND 4.7UH 7.4A 13MOHM SMD
74439346047
FIXED IND 4.7UH 7.4A 13MOHM SMD
Würth Elektronik
3,098
In Stock
1 : $4.05000
Cut Tape (CT)
700 : $2.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%7.4 A14.7AShielded13mOhm-25MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
74439358047
74439358047
FIXED IND 4.7UH 9.5A 8.65MOHM SM
Würth Elektronik
2,123
In Stock
1 : $4.69000
Cut Tape (CT)
500 : $2.62702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%9.5 A20.5AShielded8.65mOhm-25MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard80800.346" L x 0.327" W (8.80mm x 8.30mm)0.315" (8.00mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311470
FIXED IND 4.7UH 6A 19.5 MOHM SMD
Würth Elektronik
11,665
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7 µH±20%6 A7AShielded19.5mOhm-33MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70400.276" L x 0.272" W (7.00mm x 6.90mm)0.157" (4.00mm)
MB series
MBKK1608T4R7M
FIXED IND 4.7UH 500MA 730MOHM SM
Taiyo Yuden
264,701
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.07623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal4.7 µH±20%500 mA370mAShielded730mOhm Max----40°C ~ 105°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCOIL, MA Series
MAKK2016T4R7M
FIXED IND 4.7UH 1A 380 MOHM SMD
Taiyo Yuden
66,999
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.07623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal4.7 µH±20%1 A950mAShielded380mOhm Max----40°C ~ 105°C2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008(LQM2HP)
LQM2HPN4R7MG0L
FIXED IND 4.7UH 1.1A 138MOHM SMD
Murata Electronics
83,506
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%1.1 A-Shielded138mOhm Max-25MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM21PN4R7MGRD
FIXED IND 4.7UH 800MA 288MOHM SM
Murata Electronics
92,888
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.08242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%800 mA-Shielded288mOhm Max-30MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
NR Series, SMD
NRS4018T4R7MDGJ
FIXED IND 4.7UH 1.7A 84 MOHM SMD
Taiyo Yuden
142,900
In Stock
1 : $0.23000
Cut Tape (CT)
3,500 : $0.09163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%1.7 A2AShielded84mOhm Max-35MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T4R7M
FIXED IND 4.7UH 1A 216 MOHM SMD
Taiyo Yuden
51,909
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%1 A1.3AUnshielded216mOhm Max-120MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
CVH252009
CVH252009-4R7M
FIXED IND 4.7UH 1.1A 110MOHM SMD
Bourns Inc.
17,814
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%1.1 A-Shielded110mOhm Max-25MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
FIXED IND 4.7UH 1.5A 0.19OHM SMD
DFE252012F-4R7M=P2
FIXED IND 4.7UH 1.5A 0.19OHM SMD
Murata Electronics
52,720
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder4.7 µH±20%1.5 A2.1AShielded190mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
NR6028T150M
NR6028T4R7M
FIXED IND 4.7UH 3A 40.3 MOHM SMD
Taiyo Yuden
283,354
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%3 A2.7AShielded40.3mOhm Max-39MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
NR3015 Series
NR3015T4R7M
FIXED IND 4.7UH 1.04A 144MOHM SM
Taiyo Yuden
421,132
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%1.04 A1.02AShielded144mOhm Max-40MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGW252010EH4R7MNE
FIXED IND 4.7UH 1.4A 150MOHM SMD
Samsung Electro-Mechanics
148,931
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%1.4 A2.2AShielded150mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
VLS-CX Series
VLS201612CX-4R7M-1
FIXED IND 4.7UH 1.12A 252MOHM SM
TDK Corporation
37,412
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.14345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%1.12 A880mAShielded252mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard20160.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
Showing
of 5,268

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.