4.2 A Fixed Inductors

Results: 315
Manufacturer
Abracon LLCAllied Components InternationalAPI Delevan Inc.Bourns Inc.Central TechnologiesCODACACoilcraftDelta Electronics/CyntecEaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda ElectronicsINPAQ Technology Co., Ltd
Series
-0518CDMCC/DS0624CDMC/DS0640CDMCC/DS10D114018B201610CDMCD/DS2200LL2300LL252010CDMCD/DS252012CDMCD/DS
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThin FilmToroidalWirewound
Material - Core
-AirAlloy PowderFerriteIron PowderIronMagnetic PowderMetal CompositeMetalNickel Zinc Ferrite (NiZn)Sendust
Inductance
240 nH330 nH390 nH430 nH470 nH680 nH1 µH1.15 µH1.2 µH1.3 µH1.5 µH1.6 µH
Tolerance
-20%, +30%±2%±5%±10%±15%±20%±25%±30%-
Current - Saturation (Isat)
1.3A2A2.2A2.36A2.48A2.5A2.9A3.3A3.4A3.45A3.5A3.6A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
11mOhm13mOhm13.9mOhm Max14mOhm Max14mOhm15mOhm Max15.5mOhm Max16mOhm Max16mOhm16.9mOhm Max17mOhm17.7mOhm Max
Q @ Freq
3.5 @ 1MHz10 @ 100kHz10 @ 1MHz10 @ 7.96MHz12 @ 7.96MHz13 @ 7.96MHz15 @ 7.96MHz16 @ 100kHz16 @ 2.52MHz18 @ 7.96MHz20 @ 100kHz25 @ 7.96MHz
Frequency - Self Resonant
100kHz4.5MHz5MHz7.6MHz7.7MHz8MHz8.5MHz10MHz12MHz13MHz13.2MHz14MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 180°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz1 MHz2 MHz7.96 MHz50 MHz
Features
-Drum Core, High Current, Low DCRFlat WireSoft Termination
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead4-SMD0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)1919 (4848 Metric)2424 (6060 Metric)3131 (8080 Metric)
Supplier Device Package
2-SMD4-SMD062808050806 (2016 Metric)08061008 (2520 Metric)10081054121012121616
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.126" L x 0.126" W (3.20mm x 3.20mm)0.134" L x 0.118" W (3.40mm x 3.00mm)0.138" L x 0.126" W (3.50mm x 3.20mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.160" L x 0.171" W (4.06mm x 4.35mm)0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)0.043" (1.10mm)0.047" (1.20mm)0.059" (1.50mm)0.067" (1.70mm)0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)0.087" (2.20mm)0.091" (2.30mm)0.094" (2.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
315Results
Applied FiltersRemove All

Showing
of 315
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLSxxxxEX
VLS5045EX-3R3N
FIXED IND 3.3UH 4.2A 35.1MOHM SM
TDK Corporation
109,297
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.17304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%4.2 A5.2AShielded35.1mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
IHLP 0.175"L x 0.160"w
IHLP1616ABER1R0M11
FIXED IND 1UH 4.2A 47 MOHM SMD
Vishay Dale
12,974
In Stock
1 : $1.06000
Cut Tape (CT)
4,000 : $0.49131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%4.2 A4.5AShielded47mOhm Max-71MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
PCC-M1050M Series
ETQ-P5M470YFC
FIXED IND 47UH 4.2A 108.9MOHM SM
Panasonic Electronic Components
13,152
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%4.2 A6.8AShielded108.9mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.394" L x 0.421" W (10.00mm x 10.70mm)0.213" (5.40mm)
7447709220
7447709330
FIXED IND 33UH 4.2A 45 MOHM SMD
Würth Elektronik
14,022
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%4.2 A5.5AShielded45mOhm Max-8.5MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard12120.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR47MNE
FIXED IND 470NH 4.2A 29MOHM SMD
Samsung Electro-Mechanics
25,247
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470 nH±20%4.2 A6AShielded29mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
NR6028T150M
NR6028T1R5N
FIXED IND 1.5UH 4.2A 20.8MOHM SM
Taiyo Yuden
31,536
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1.5 µH±30%4.2 A5AShielded20.8mOhm Max-78MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
NR6012 Series
NR6045T1R0N
FIXED IND 1UH 4.2A 18.2 MOHM SMD
Taiyo Yuden
5,506
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.16311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±30%4.2 A8.5AShielded18.2mOhm Max-110MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
1264EY Type
1255AY-3R9N=P3
FIXED IND 3.9UH 4.2A 22MOHM SMD
Murata Electronics
4,201
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.20765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.9 µH±30%4.2 A4.7AShielded22mOhm----40°C ~ 85°C100 kHz-Surface MountNonstandard-0.248" L x 0.248" W (6.30mm x 6.30mm)0.177" (4.50mm)
VLS-EX-H
VLS5045EX-3R3N-H
FIXED IND 3.3UH 4.2A 35.1MOHM SM
TDK Corporation
3,191
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.20551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%4.2 A5.2AShielded35.1mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.177" (4.50mm)
SRN6045
SRN6045-1R0Y
FIXED IND 1UH 4.2A 13.9 MOHM SMD
Bourns Inc.
39,142
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.22834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%4.2 A8.5AShielded13.9mOhm Max15 @ 7.96MHz50MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS-EX-H Series
VLS6045EX-4R7M-H
FIXED IND 4.7UH 4.2A 35.1MOHM SM
TDK Corporation
11,939
In Stock
1 : $0.50000
Cut Tape (CT)
1,500 : $0.22841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%4.2 A5.8AShielded35.1mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.248" L x 0.236" W (6.30mm x 6.00mm)0.177" (4.50mm)
45,392
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.24456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyMoldedMetal Composite1 µH±20%4.2 A4.6AShielded42mOhm Max----55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
34,799
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.35594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal3.3 µH±20%4.2 A6.3AShielded58mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.213" L x 0.205" W (5.40mm x 5.20mm)0.071" (1.80mm)
0640CDMCCDS
0640CDMCCDS-100MC
FIXED IND 10UH 4.2A 68.5MOHM SMD
Sumida America Components Inc.
14,436
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.41469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMoldedMetal10 µH±20%4.2 A5.2AShielded68.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.280" L x 0.260" W (7.10mm x 6.60mm)0.157" (4.00mm)
ETQ-P
ETQ-P4M330KVC
FIXED IND 33UH 4.2A 93.06MOHM SM
Panasonic Electronic Components
2,000
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.52740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite33 µH±20%4.2 A5.6AShielded93.06mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
744772100
744772100
FIXED IND 10UH 4.2A 40 MOHM TH
Würth Elektronik
4,175
In Stock
1 : $1.02000
Tray
Tray
ActiveDrum Core, WirewoundFerrite10 µH±15%4.2 A5AUnshielded40mOhm Max-23.6MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.307" Dia (7.80mm)0.394" (10.00mm)
SRR1260 Series
SRR1260-180M
FIXED IND 18UH 4.2A 36 MOHM SMD
Bourns Inc.
3,236
In Stock
1 : $1.18000
Cut Tape (CT)
600 : $0.61812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%4.2 A3.9AShielded36mOhm Max28 @ 2.52MHz15.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER2R2M01
FIXED IND 2.2UH 4.2A 50.1MOHM SM
Vishay Dale
8,904
In Stock
1 : $1.21000
Cut Tape (CT)
2,000 : $0.57576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%4.2 A9.5AShielded50.1mOhm Max-39MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.079" (2.00mm)
SRP7050AA
SRP7050AA-220M
IND,7.3X6.6X4.8MM,22UH20%,4.2A,S
Bourns Inc.
584
In Stock
1 : $1.34000
Cut Tape (CT)
800 : $0.65771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal22 µH±20%4.2 A3.6AShielded142mOhm Max10 @ 100kHz8MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
CDRH127 Series
CDRH127/LDNP-270MC
FIXED IND 27UH 4.2A 41.6MOHM SMD
Sumida America Components Inc.
11,171
In Stock
1 : $1.38000
Cut Tape (CT)
500 : $0.71972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite27 µH±20%4.2 A-Shielded41.6mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
SRP1050WA-1R5M
SRP1050WA-470M
IND POWER HC 47UH 4.2A SHLD
Bourns Inc.
119
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.78124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Alloy Powder47 µH±20%4.2 A5.5AShielded103mOhm Max20 @ 100kHz5MHzAEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.213" (5.40mm)
CLF100 Series
CLF10040T-4R7N-D
FIXED IND 4.7UH 4.2A 18.85 MOHM
TDK Corporation
651
In Stock
1 : $1.58000
Cut Tape (CT)
800 : $0.77785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%4.2 A5.4AShielded18.85mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.394" L x 0.382" W (10.00mm x 9.70mm)0.161" (4.10mm)
WE-PD SERIES
744771115
FIXED IND 15UH 3.75A 30 MOHM SMD
Würth Elektronik
1,834
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%4.2 A4.5AShielded28mOhm Max-16.6MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779002
FIXED IND 2.2UH 4.2A 20 MOHM SMD
Würth Elektronik
1,949
In Stock
1 : $2.37000
Cut Tape (CT)
1,000 : $1.65401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%4.2 A6AShielded20mOhm Max-43MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard73450.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
PA4320 Series
PA4320.473NLT
FIXED IND 47UH 4.2A 56 MOHM SMD
Pulse Electronics
4,293
In Stock
1 : $2.70000
Cut Tape (CT)
300 : $1.53243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-47 µH±20%4.2 A4.5AShielded56mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.402" (10.20mm)
Showing
of 315

4.2 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.