4.1 A Fixed Inductors

Results: 239
Manufacturer
Abracon LLCAllied Components InternationalBourns Inc.Central TechnologiesCODACACoilcraftEaton - Electronics DivisionECS Inc.EPCOS - TDK ElectronicsGowanda ElectronicsINPAQ Technology Co., LtdiNRCORE, LLC
Series
-0412CDMC/DS0520CDMC/DS104CDMC/DS106HT12E140015E-L18E18E-L20002100LL
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThin FilmToroidalWirewound
Material - Core
-Alloy PowderCarbonyl PowderFerriteIron AlloyIron PowderIronMetal CompositeMetalNickel Zinc Ferrite (NiZn)Sendust
Inductance
110 nH240 nH330 nH360 nH470 nH560 nH680 nH800 nH1 µH1.5 µH2.2 µH2.5 µH
Tolerance
±10%±15%±20%±25%±30%±35%-
Current - Saturation (Isat)
2A3.1A3.2A3.25A3.4A3.6A3.7A3.9A4A4.1A4.2A4.25A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
12mOhm13mOhm14mOhm15mOhm Max15mOhm16mOhm16.4mOhm17mOhm Max18mOhm Max18mOhm18.4mOhm Max19mOhm Max
Q @ Freq
10 @ 100kHz13 @ 1MHz13 @ 7.96MHz14 @ 7.96MHz15 @ 100kHz20 @ 7.96MHz33 @ 100kHz37 @ 7.96MHz40 @ 7.96MHz40 @ 7.9MHz50 @ 7.96MHz52 @ 10MHz60 @ 2.52MHz-
Frequency - Self Resonant
1.4MHz2.3MHz5.7MHz6MHz7MHz8MHz8.3MHz10MHz14.5MHz15MHz16.6MHz17MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 180°C-55°C ~ 200°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C
Inductance Frequency - Test
1 kHz10 kHz50 kHz100 kHz300 kHz1 MHz2 MHz3 MHz7.9 MHz7.96 MHz10 MHz100 MHz
Features
-Choke Coils for PFC (Pin Terminal Type)Soft Termination
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead3-SMD4-SMD0505 (1412 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)1919 (4848 Metric)
Supplier Device Package
2-SMD3-SMD050508050806 (2016 Metric)08061008 (2520 Metric)10081040121012121280
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.110" L x 0.110" W (2.80mm x 2.80mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.134" L x 0.122" W (3.40mm x 3.10mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.169" L x 0.161" W (4.30mm x 4.10mm)0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.061" (1.55mm)0.079" (2.00mm)0.083" (2.10mm)0.087" (2.20mm)0.098" (2.50mm)0.118" (3.00mm)0.126" (3.20mm)0.132" (3.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
239Results
Applied FiltersRemove All

Showing
of 239
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH1R0MNE
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
63,083
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%4.1 A4.5AShielded43mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH1R0MNE
FIXED IND 1UH 4.1A 30 MOHM SMD
Samsung Electro-Mechanics
109,682
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.09955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%4.1 A5AShielded30mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
NR10050 Series
NR10050T100M
FIXED IND 10UH 4.1A 32.5MOHM SMD
Taiyo Yuden
173,372
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.42924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%4.1 A4.7AShielded32.5mOhm Max-15MHz--25°C ~ 105°C100 kHz-Surface MountNonstandard-0.394" L x 0.386" W (10.00mm x 9.80mm)0.197" (5.00mm)
DFE Series
DFE322520FD-1R0M=P2
FIXED IND 1UH 4.1A 22 MOHM SMD
Murata Electronics
42,945
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.40871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%4.1 A7.5AShielded22mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.079" (2.00mm)
CLF-NI-D Series
CLF7045NIT-4R7N-D
FIXED IND 4.7UH 4.1A 23MOHM SMD
TDK Corporation
40,517
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.51248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%4.1 A4.1AShielded23mOhm Max--AEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.276" W (7.40mm x 7.00mm)0.189" (4.80mm)
MCOIL, MA Series
MAMK2520HR47M
FIXED IND 470NH 4.1A 26 MOHM SMD
Taiyo Yuden
278,467
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal470 nH±20%4.1 A5.8AShielded26mOhm Max----40°C ~ 105°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ADHE002520121R0MQ1
BDHE002520121R0MQ1
FIXED IND 1UH 4.1A 42 MOHM SMD
Pulse Electronics
1,531
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%4.1 A5.5AUnshielded42mOhm Max----40°C ~ 125°C2 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
DFE21CCNR24MELL
DFE21CCNR47MELL
FIXED IND 0.47UH 4800MA NONAUTO
Murata Electronics
3,043
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.16604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±20%4.1 A4.8AShielded29mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.031" (0.80mm)
NRS SERIES
NRS8040T4R7NJGJ
FIXED IND 4.7UH 4.1A 23.4MOHM SM
Taiyo Yuden
6,316
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.17824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±30%4.1 A5.4AShielded23.4mOhm Max-30MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
NR804
NR8040T4R7N
FIXED IND 4.7UH 4.1A 23.4MOHM SM
Taiyo Yuden
11,221
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.21816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±30%4.1 A4.7AShielded23.4mOhm Max-30MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
SRN8040-4R7Y
FIXED IND 4.7UH 4.1A 24 MOHM SMD
Bourns Inc.
16,160
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.29848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%4.1 A4.7AShielded24mOhm Max13 @ 7.96MHz28MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
TFM252012ALMAR68MTAA
TFM252012ALMAR68MTAA
FIXED IND 680NH 4.1A 34 MOHM SMD
TDK Corporation
5,660
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal680 nH±20%4.1 A4.8AShielded34mOhm Max--AEC-Q200-55°C ~ 150°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
PCC-MxxxxM Series
ETQ-P3M4R7KVP
FIXED IND 4.7UH 4.1A 50.16 MOHM
Panasonic Electronic Components
8,269
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.42387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%4.1 A6.7AShielded50.16mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
06XXCDMCCDS-xxxMC
104CDMCCDS-330MC
FIXED IND 33UH 4.1A 92 MOHM SMD
Sumida America Components Inc.
10,765
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.48814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal33 µH±20%4.1 A5.2AShielded92mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
CLF-NI-D Series
CLF6045NIT-2R2N-D
FIXED IND 2.2UH 4.1A 20 MOHM SMD
TDK Corporation
3,000
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.47416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%4.1 A4.2AShielded20mOhm Max--AEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.248" L x 0.236" W (6.30mm x 6.00mm)0.189" (4.80mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER4R7M8A
FIXED IND 4.7UH 4.1A 78.3MOHM SM
Vishay Dale
831
In Stock
1 : $1.01000
Cut Tape (CT)
2,000 : $0.64499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMolded-4.7 µH±20%4.1 A3.7AShielded78.3mOhm Max-23.8MHzAEC-Q200-55°C ~ 180°C100 kHz-Surface MountNonstandard-0.204" L x 0.204" W (5.18mm x 5.18mm)0.118" (3.00mm)
CDRH8D43NP-4R7NC
CDRH8D43NP-4R7NC
FIXED IND 4.7UH 4.1A 22 MOHM SMD
Sumida America Components Inc.
1,349
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.56810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±30%4.1 A5.6AShielded22mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
CLF7045T
CLF7045T-3R3N-D
FIXED IND 3.3UH 4.1A 21.32 MOHM
TDK Corporation
1,869
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.56899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%4.1 A5AShielded21.32mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.283" L x 0.272" W (7.20mm x 6.90mm)0.189" (4.80mm)
1,236
In Stock
1 : $1.19000
Cut Tape (CT)
2,000 : $0.56516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal1 µH±20%4.1 A5.9AShielded22mOhm Max--AEC-Q200-55°C ~ 150°C1 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.079" (2.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER3R3M11
FIXED IND 3.3UH 4.1A 57.8MOHM SM
Vishay Dale
4,585
In Stock
1 : $1.21000
Cut Tape (CT)
2,000 : $0.57923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%4.1 A4.7AShielded57.8mOhm Max-29MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.079" (2.00mm)
PA4342.JPG
PA4342.223ANLT
FIXED IND 22UH 4.1A 66 MOHM SMD
Pulse Electronics
2,788
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.68508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22 µH±20%4.1 A5.5AShielded66mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER220M8A
FIXED IND 22UH 4.1A 75.44MOHM SM
Vishay Dale
2,687
In Stock
1 : $1.43000
Cut Tape (CT)
500 : $0.74942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22 µH±20%4.1 A6.4AShielded75.44mOhm Max-8.3MHzAEC-Q200-55°C ~ 180°C100 kHz-Surface MountNonstandard40400.425" L x 0.400" W (10.80mm x 10.16mm)0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER220M5A
FIXED IND 22UH 4.1A 75.44MOHM SM
Vishay Dale
930
In Stock
1 : $1.52000
Cut Tape (CT)
500 : $0.79320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22 µH±20%4.1 A6.4AShielded75.44mOhm Max-8.3MHzAEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard40400.425" L x 0.400" W (10.80mm x 10.16mm)0.157" (4.00mm)
WE-MAPI_Single
74438366047
FIXED IND 4.7UH 4.1A 63MOHM SMD
Würth Elektronik
2,843
In Stock
1 : $1.99000
Cut Tape (CT)
1,000 : $1.26700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--4.7 µH±20%4.1 A5.5AShielded63mOhm Max-20MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50200.213" L x 0.213" W (5.40mm x 5.40mm)0.083" (2.10mm)
7447709390
7447709390
FIXED IND 39UH 4.1A 56 MOHM SMD
Würth Elektronik
12,287
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite39 µH±20%4.1 A5AShielded56mOhm Max-6MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
Showing
of 239

4.1 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.