Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,596 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.04790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 39 nH | ±5% | 250 mA | - | Unshielded | 700mOhm Max | 25 @ 250MHz | 3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
51,289 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 39 nH | ±5% | 150 mA | - | Unshielded | 1.2Ohm Max | 8 @ 100MHz | 1.4GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
52,956 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 39 nH | ±5% | 300 mA | - | Unshielded | 650mOhm Max | 8 @ 100MHz | 1.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
20,962 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 39 nH | ±5% | 250 mA | - | Unshielded | 1.06Ohm Max | 8 @ 100MHz | 1.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
34,877 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 39 nH | ±5% | 300 mA | - | Unshielded | 850mOhm Max | 10 @ 100MHz | 1.5GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
38,889 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.04039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 39 nH | ±5% | 250 mA | - | Unshielded | 1Ohm Max | 8 @ 100MHz | 1.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
39,015 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.05268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 39 nH | ±2% | 250 mA | - | Unshielded | 700mOhm Max | 25 @ 250MHz | 3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
12,826 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 39 nH | ±5% | 400 mA | - | Unshielded | 260mOhm Max | 40 @ 250MHz | 2.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
16,062 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.06049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 39 nH | ±5% | 300 mA | - | Unshielded | 650mOhm Max | 18 @ 100MHz | 1GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
9,500 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.07354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 39 nH | ±2% | 1 A | - | Unshielded | 160mOhm Max | 40 @ 250MHz | 3.28GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
5,490 In Stock | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.07880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 39 nH | ±2% | 600 mA | - | Unshielded | 250mOhm Max | 40 @ 250MHz | 2.2GHz | AEC-Q200 | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
15,926 In Stock | 1 : $0.22000 Cut Tape (CT) 4,000 : $0.08457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 39 nH | ±5% | 450 mA | - | Unshielded | 650mOhm Max | 12 @ 100MHz | 1.5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,294 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 39 nH | ±5% | 120 mA | - | Unshielded | 3Ohm Max | 9 @ 300MHz | 1.5GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
19,548 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 39 nH | ±3% | 120 mA | - | Unshielded | 3Ohm Max | 9 @ 300MHz | 1.5GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
28,974 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 39 nH | ±5% | 200 mA | - | Unshielded | 1.06Ohm Max | 8 @ 100MHz | 1.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
10,000 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 39 nH | ±3% | 300 mA | - | Unshielded | 650mOhm Max | - | 1.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
4,545 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 39 nH | ±5% | 300 mA | - | Unshielded | 600mOhm Max | 12 @ 100MHz | 1.1GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,486 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 39 nH | ±5% | 300 mA | - | Unshielded | 600mOhm Max | 12 @ 100MHz | 1.1GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
22,257 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.05029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 39 nH | ±3% | 250 mA | - | Unshielded | 700mOhm Max | 25 @ 250MHz | 3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
24,665 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.05364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 39 nH | ±3% | 250 mA | - | Unshielded | 1Ohm Max | - | 1.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
19,800 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.05747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 39 nH | ±3% | 300 mA | - | Unshielded | 650mOhm Max | - | 1.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
16,246 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.06705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 39 nH | ±5% | 530 mA | - | Unshielded | 456mOhm Max | 28 @ 250MHz | 3.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
12,192 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.06865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 39 nH | ±5% | 530 mA | - | Unshielded | 456mOhm Max | 28 @ 250MHz | 3.4GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
15,000 In Stock | 1 : $0.21000 Cut Tape (CT) 15,000 : $0.07344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 39 nH | ±3% | 150 mA | - | Unshielded | 2Ohm Max | 12 @ 300MHz | 1.5GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
3,769 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.08636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 39 nH | ±10% | 600 mA | - | Unshielded | 330mOhm | 50 @ 500MHz | 2.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.041" (1.03mm) |