380 nH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : $0.73000 Cut Tape (CT) 1,000 : $0.48480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 380 nH | ±5% | 2.5 A | - | Unshielded | 25.5mOhm Max | 100 @ 50MHz | 500MHz | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.65100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 380 nH | ±5% | 2.5 A | - | Unshielded | 50mOhm Max | 100 @ 50MHz | 590MHz | AEC-Q200 | -40°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | 5910 | 0.415" L x 0.250" W (10.55mm x 6.35mm) | 0.232" (5.90mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.09108 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 380 nH | ±10% | 2.5 A | - | Unshielded | 50mOhm | 95 @ 50MHz | - | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | - | 0.415" L x 0.250" W (10.55mm x 6.35mm) | 0.232" (5.90mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.09108 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 380 nH | ±5% | 2.5 A | - | Unshielded | 50mOhm | 95 @ 50MHz | - | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | - | 0.415" L x 0.250" W (10.55mm x 6.35mm) | 0.232" (5.90mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.10435 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Air | 380 nH | ±2% | 2.5 A | - | Unshielded | 50mOhm | 95 @ 50MHz | - | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | - | 0.415" L x 0.250" W (10.55mm x 6.35mm) | 0.232" (5.90mm) | |||
0 In Stock | 350 : $1.36349 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 380 nH | ±20% | 35 A | 45A | Unshielded | 0.63mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.441" L x 0.441" W (11.20mm x 11.20mm) | 0.354" (9.00mm) | |||
0 In Stock | 350 : $1.36349 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 380 nH | ±20% | 50 A | 45A | Unshielded | 0.31mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.441" W (11.50mm x 11.20mm) | 0.354" (9.00mm) | |||
0 In Stock | 350 : $1.36349 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 380 nH | ±20% | 42 A | 45A | Unshielded | 0.42mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.441" L x 0.441" W (11.20mm x 11.20mm) | 0.354" (9.00mm) | |||
0 In Stock | 350 : $1.36349 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 380 nH | ±20% | 39 A | 45A | Unshielded | 0.48mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.441" L x 0.441" W (11.20mm x 11.20mm) | 0.354" (9.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $2.22705 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | 380 nH | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : $4.13292 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 380 nH | ±20% | - | 15A | Unshielded | 0.89mOhm | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.406" L x 0.238" W (10.30mm x 6.05mm) | 0.323" (8.20mm) | |||
10 Marketplace | 1 : $1.48000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 380 nH | ±5% | - | - | - | 24.5Ohm | - | 500MHz | - | -40°C ~ 85°C | - | - | Surface Mount | - | - | - | - | |||
6,014 Marketplace | 1 : $2.26000 Strip | Strip | Active | - | - | 380 nH | ±20% | 2.1 A | 3.05A | Shielded | 33mOhm Max | - | 280MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.075" W (2.00mm x 1.90mm) | 0.039" (1.00mm) | |||
2,780 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 380 nH | ±20% | 28 A | 29A | Shielded | 2.4mOhm Max | - | 72MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | Air | 380 nH | ±5% | 2.5 A | - | Unshielded | - | 95 @ 50MHz | 590MHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | - | 0.420" L x 0.250" W (10.67mm x 6.35mm) | 0.235" (5.97mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | Air | 380 nH | ±5% | 2.5 A | - | Unshielded | - | 95 @ 50MHz | 590MHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | - | 0.420" L x 0.235" W (10.67mm x 5.97mm) | 0.250" (6.35mm) | |||
0 In Stock | Active | - | Bulk | Active | - | - | 380 nH | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Bulk | Active | - | - | 380 nH | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Bulk | Active | - | - | 380 nH | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
35,000 Marketplace | 20 : $4.65000 Bulk | * | Bulk | Active | - | Ferrite | 380 nH | - | - | 30A | Unshielded | 0.3mOhm | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.394" (10.00mm) |