360 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,292 In Stock | 1 : $0.44000 Cut Tape (CT) 4,000 : $0.16483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 27 nH | ±5% | 360 mA | - | Unshielded | 550mOhm Max | 14 @ 100MHz | 3GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
2,660 In Stock | 1 : $1.27000 Cut Tape (CT) 700 : $0.67700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±20% | 360 mA | 540mA | Semi-Shielded | 3.65Ohm | - | 1.13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
50,748 In Stock | 1 : $1.41000 Cut Tape (CT) 1,000 : $0.90700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 360 mA | 450mA | Semi-Shielded | 2.87Ohm | - | 2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
96,872 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 56 nH | ±5% | 360 mA | - | Unshielded | 350mOhm Max | 38 @ 200MHz | 2.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,977 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.06118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 56 nH | ±2% | 360 mA | - | Unshielded | 350mOhm Max | 38 @ 200MHz | 2.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,672 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.15912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 360 mA | - | Shielded | 156mOhm Max | - | - | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,518 In Stock | 1 : $1.11000 Cut Tape (CT) 1,000 : $0.50594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±20% | 360 mA | - | Shielded | 1.17Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
3,908 In Stock | 1 : $1.20000 Cut Tape (CT) 400 : $0.72050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 360 mA | 550mA | Shielded | 2.35Ohm Max | 10 @ 252kHz | 750kHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
40,114 In Stock | 1 : $0.84000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 360 mA | - | Unshielded | 5.9Ohm Max | 15 @ 252kHz | 800kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
511 In Stock | 1 : $4.39000 Tube | - | Tube | Active | Toroidal | - | 375 µH | ±20% | 360 mA | - | Shielded | 1.3Ohm | - | - | - | -40°C ~ 130°C | - | - | Through Hole | Radial, Vertical - Corner Terminals | - | 0.495" L x 0.495" W (12.57mm x 12.57mm) | 0.375" (9.52mm) | ||
7,635 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.08065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 360 mA | 320mA | Shielded | 1.5Ohm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.039" (1.00mm) | |||
6,940 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 51 nH | ±2% | 360 mA | - | Unshielded | 700mOhm | - | 2.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
2,937 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.09993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 nH | ±5% | 360 mA | - | Unshielded | 500mOhm Max | 20 @ 100MHz | 1.2GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,672 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.10197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 360 mA | - | Unshielded | 1.32Ohm Max | 15 @ 2.52MHz | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,258 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.10197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 360 mA | - | Unshielded | 1.32Ohm Max | 15 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
5,246 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.11999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 360 mA | - | Unshielded | 1.32Ohm Max | 15 @ 2.52MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
5,993 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.15381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 360 mA | - | Shielded | 2.256Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,202 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.17613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 750 nH | ±1% | 360 mA | - | Unshielded | 1.54Ohm Max | 45 @ 100MHz | 360MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
2,995 In Stock | 1 : $1.05000 Cut Tape (CT) 1,000 : $0.47995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 360 mA | 360mA | Shielded | 1.1Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.236" W (6.30mm x 6.00mm) | 0.189" (4.80mm) | |||
8,000 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 51 nH | ±10% | 360 mA | - | Unshielded | 700mOhm | - | 2.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
7,980 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 51 nH | ±3% | 360 mA | - | Unshielded | 700mOhm | - | 2.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
7,886 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 51 nH | ±5% | 360 mA | - | Unshielded | 700mOhm | - | 2.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
8,629 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.12096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 360 mA | - | Unshielded | 290mOhm Max | 25 @ 25.2MHz | 230MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
3,640 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.12240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 750 nH | ±5% | 360 mA | - | Unshielded | 1.54Ohm Max | 45 @ 100MHz | 360MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,874 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.13734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±5% | 360 mA | - | Unshielded | 2.3Ohm Max | 45 @ 100MHz | 350MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) |