Showing
of 1,032
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQG15H-0402(1005Metric)
LQG15HS27NJ02D
FIXED IND 27NH 350MA 460MOHM SMD
Murata Electronics
346,685
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir27 nH±5%350 mA-Unshielded460mOhm Max8 @ 100MHz1.7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS22NJ02D
FIXED IND 22NH 350MA 420MOHM SMD
Murata Electronics
212,841
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir22 nH±5%350 mA-Unshielded420mOhm Max8 @ 100MHz1.9GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
0402 Pkg
MLZ1005M2R2WT000
FIXED IND 2.2UH 350MA 550MOHM SM
TDK Corporation
86,308
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.08652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%350 mA60mAShielded550mOhm----55°C ~ 125°C2 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
B82462G4
B82462G4224M000
FIXED IND 220UH 350MA 1.35OHM SM
EPCOS - TDK Electronics
14,035
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.74174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%350 mA280mAShielded1.35Ohm Max--AEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.248" L x 0.248" W (6.30mm x 6.30mm)0.118" (3.00mm)
18,389
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic3.9 nH±0.1nH350 mA-Unshielded350mOhm Max12 @ 500MHz6.5GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN4N7J02D
FIXED IND 4.7NH 350MA 400MOHM SM
Murata Electronics
40,694
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic4.7 nH±5%350 mA-Unshielded400mOhm Max14 @ 500MHz4.4GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN5N6H02D
FIXED IND 5.6NH 350MA 400MOHM SM
Murata Electronics
707,782
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic5.6 nH±3%350 mA-Unshielded400mOhm Max14 @ 500MHz4GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN4N7H02D
FIXED IND 4.7NH 350MA 400MOHM SM
Murata Electronics
150,635
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic4.7 nH±3%350 mA-Unshielded400mOhm Max14 @ 500MHz4.4GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN5N1H02D
FIXED IND 5.1NH 350MA 400MOHM SM
Murata Electronics
129,404
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic5.1 nH±3%350 mA-Unshielded400mOhm Max14 @ 500MHz4.2GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN4N0B02D
FIXED IND 4NH 350MA 400 MOHM SMD
Murata Electronics
78,836
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic4 nH±0.1nH350 mA-Unshielded400mOhm Max14 @ 500MHz5.3GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN4N2B02D
FIXED IND 4.2NH 350MA 400MOHM SM
Murata Electronics
65,862
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic4.2 nH±0.1nH350 mA-Unshielded400mOhm Max14 @ 500MHz5.3GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN4N3H02D
FIXED IND 4.3NH 350MA 400MOHM SM
Murata Electronics
51,856
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic4.3 nH±3%350 mA-Unshielded400mOhm Max14 @ 500MHz5.3GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15HN18NJ02D
FIXED IND 18NH 350MA 510MOHM SMD
Murata Electronics
476,903
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir18 nH±5%350 mA-Unshielded510mOhm Max8 @ 100MHz2.1GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN22NJ02D
FIXED IND 22NH 350MA 580MOHM SMD
Murata Electronics
98,044
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir22 nH±5%350 mA-Unshielded580mOhm Max8 @ 100MHz1.8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS33NJ02D
FIXED IND 33NH 350MA 580MOHM SMD
Murata Electronics
80,948
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir33 nH±5%350 mA-Unshielded580mOhm Max8 @ 100MHz1.6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN18NH02D
FIXED IND 18NH 350MA 510MOHM SMD
Murata Electronics
28,249
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir18 nH±3%350 mA-Unshielded510mOhm Max-2.1GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS22NH02D
FIXED IND 22NH 350MA 420MOHM SMD
Murata Electronics
17,958
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir22 nH±3%350 mA-Unshielded420mOhm Max-1.9GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS22NG02D
FIXED IND 22NH 350MA 420MOHM SMD
Murata Electronics
26,060
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir22 nH±2%350 mA-Unshielded420mOhm Max----55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
WE-MK
7447860147
FIXED IND 47NH 300MA 700MOHM SMD
Würth Elektronik
6,541
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic47 nH±5%350 mA-Unshielded700mOhm Max12 @ 100MHz900MHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
M SERIES
MLG1005S18NJT000
FIXED IND 18NH 350MA 600MOHM SMD
TDK Corporation
28,793
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.04039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic18 nH±5%350 mA-Unshielded600mOhm Max8 @ 100MHz2GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
MLG1005S24NJT000
FIXED IND 24NH 350MA 700MOHM SMD
TDK Corporation
36,721
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.04039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic24 nH±5%350 mA-Unshielded700mOhm Max8 @ 100MHz1.7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
MLG1005S22NHT000
FIXED IND 22NH 350MA 700MOHM SMD
TDK Corporation
36,974
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.04311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic22 nH±3%350 mA-Unshielded700mOhm Max8 @ 100MHz1.7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
MLZ2012
MLZ2012N150LT000
FIXED IND 15UH 350MA 470MOHM SMD
TDK Corporation
236,801
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.04635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite15 µH±20%350 mA90mAShielded470mOhm----55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012M6R8WT000
FIXED IND 6.8UH 350MA 400MOHM SM
TDK Corporation
26,151
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.04635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±20%350 mA220mAShielded400mOhm----55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012M6R8HT000
FIXED IND 6.8UH 350MA 400MOHM SM
TDK Corporation
29,938
In Stock
1 : $0.13000
Cut Tape (CT)
2,000 : $0.05099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±20%350 mA220mAShielded400mOhm----55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
Showing
of 1,032

350 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.