35.2 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : $4.73000 Cut Tape (CT) 250 : $2.67852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.2 µH | ±30% | 35.2 A | 38.7A | Shielded | 1.45mOhm | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.500" W (12.00mm x 12.70mm) | 0.453" (11.50mm) | |||
474 In Stock | 1 : $3.48000 Cut Tape (CT) 500 : $0.94436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 220 nH | ±20% | 35.2 A | 75A | Shielded | 1.6mOhm Max | - | 100MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.138" (3.50mm) | |||
218 In Stock | 1 : $4.73000 Cut Tape (CT) 250 : $2.50340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 35.2 A | 32.2A | Shielded | 1.45mOhm | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.500" W (12.00mm x 12.70mm) | 0.453" (11.50mm) | |||
500 In Stock | 500 : $1.03878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 220 nH | ±20% | 35.2 A | 75A | Shielded | 1.6mOhm Max | - | 100MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.138" (3.50mm) |