Showing
1 - 25
of 418
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1210 (3225 Metric)
CBC3225T101MR
FIXED IND 100UH 340MA 1.82OHM SM
Taiyo Yuden
184,399
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.11090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%340 mA270mAUnshielded1.82Ohm Max-6MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
WE-LQFS-Series_SMD
74406043331
FIXED IND 330UH 340MA 1.864 OHM
Würth Elektronik
5,381
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.55201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±20%340 mA220mAShielded1.864Ohm Max-5.8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard48280.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
LQW18AS4N3G0CD
LQW18AN68NJ00D
FIXED IND 68NH 340MA 380MOHM SMD
Murata Electronics
61,054
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic68 nH±5%340 mA-Unshielded380mOhm Max38 @ 200MHz2.2GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18AN68NG00D
FIXED IND 68NH 340MA 380MOHM SMD
Murata Electronics
23,703
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.06118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic68 nH±2%340 mA-Unshielded380mOhm Max38 @ 200MHz2.2GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
1207 (3218 Metric)
LB3218T100K
FIXED IND 10UH 340MA 250MOHM SMD
Taiyo Yuden
15,065
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.06575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±10%340 mA-Unshielded250mOhm-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
LQW15A
LQW15AN56NG80D
FIXED IND 56NH 340MA 996MOHM SMD
Murata Electronics
18,993
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.07910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic56 nH±2%340 mA-Unshielded996mOhm Max25 @ 200MHz2.9GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
0805 (2012 Metric)
CBC2012T100M
FIXED IND 10UH 340MA 1.56OHM SMD
Taiyo Yuden
21,242
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.08545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%340 mA240mAUnshielded1.56Ohm Max-40MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0805 (2012 Metric)
CBC2012T100K
FIXED IND 10UH 340MA 1.56OHM SMD
Taiyo Yuden
6,498
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.08545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±10%340 mA240mAUnshielded1.56Ohm Max-40MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
77F SERIES
77F470J-TR-RC
FIXED IND 47UH 340MA 1.3 OHM TH
Bourns Inc.
19,020
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.10959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite47 µH±5%340 mA-Unshielded1.3Ohm Max45 @ 2.52MHz6.3MHz--55°C ~ 105°C2.52 MHz-Through HoleAxial-0.157" Dia x 0.410" L (3.99mm x 10.41mm)-
1210 (3225 Metric)
CBC3225T101KR
FIXED IND 100UH 340MA 1.82OHM SM
Taiyo Yuden
144,894
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.11090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%340 mA270mAUnshielded1.82Ohm Max-6MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
SIMID 1210 (3225 Metric)
B82422A1152K100
FIXED IND 1.5UH 340MA 500MOHM SM
EPCOS - TDK Electronics
4,579
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.24210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±10%340 mA-Unshielded500mOhm Max20 @ 7.96MHz270MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface Mount2-SMD, J-Lead1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.083" (2.10mm)
LQH31C SERIES
LQH31CN4R7M03L
FIXED IND 4.7UH 340MA 845MOHM SM
Murata Electronics
13,956
In Stock
1 : $0.70000
Cut Tape (CT)
2,000 : $0.29785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%340 mA-Unshielded845mOhm Max-31MHz--40°C ~ 85°C1 MHz-Surface Mount1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.079" (2.00mm)
SDR0805 Series
SDR0805-471KL
FIXED IND 470UH 340MA 1.96OHM SM
Bourns Inc.
5,781
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.33497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite470 µH±10%340 mA500mAUnshielded1.96Ohm Max12 @ 796kHz4MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
SRR4028 Series
SRR4028-221Y
FIXED IND 220UH 340MA 1.25OHM SM
Bourns Inc.
81,547
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.48430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±30%340 mA200mAShielded1.25Ohm Max11.3 @ 796kHz5MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
5900 Series
5900-472-RC
FIXED IND 4.7MH 340MA 3.7 OHM TH
Bourns Inc.
1,001
In Stock
1 : $2.75000
Tray
Tray
ActiveDrum Core, WirewoundFerrite4.7 mH±10%340 mA380mAUnshielded3.7Ohm Max----55°C ~ 105°C1 kHz-Through HoleAxial-0.453" Dia x 0.900" L (11.51mm x 22.86mm)-
ATFC
ATFC-0402-3N8B-T
FIXED IND 3.8NH 340MA 550MOHM SM
Abracon LLC
23,677
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic3.8 nH±0.1nH340 mA-Unshielded550mOhm Max13 @ 500MHz6GHz--45°C ~ 85°C500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
LQW15A
LQW15AN56NJ8ZD
FIXED IND 56NH 340MA 996MOHM SMD
Murata Electronics
13,650
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.06949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic56 nH±5%340 mA-Unshielded996mOhm Max25 @ 200MHz2.9GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
3640,SigmaInductors0402(1005Metric)
36401E3N9ATDF
FIXED IND 3.9NH 340MA 550MOHM SM
TE Connectivity Passive Product
91,420
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.09069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-3.9 nH±0.2nH340 mA-Unshielded550mOhm Max13 @ 500MHz6GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
NLCV25
NLCV25T-3R3M-PF
FIXED IND 3.3UH 340MA 845MOHM SM
TDK Corporation
5,627
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.09993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite3.3 µH±20%340 mA-Unshielded845mOhm Max20 @ 7.96MHz55MHz--40°C ~ 105°C7.96 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
LQH
LQH2MPN150MGRL
FIXED IND 15UH 340MA 2.04OHM SMD
Murata Electronics
5,895
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.10559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%340 mA490mAShielded2.04Ohm Max-25MHz--40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2MPZ150MGRL
FIXED IND 15UH 340MA 2.04OHM SMD
Murata Electronics
3,278
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%340 mA490mAShielded2.04Ohm Max-25MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
1207 (3218 Metric)
LB3218T100KV
FIXED IND 10UH 340MA 250MOHM SMD
Taiyo Yuden
3,371
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.12963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±10%340 mA-Unshielded250mOhm-30MHzAEC-Q200-40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
HL02 Series
HL021R5BTTR
FIXED IND 1.5NH 340MA 128MOHM SM
KYOCERA AVX
9,395
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.17690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNon-Magnetic1.5 nH±0.1nH340 mA-Unshielded128mOhm Max25 @ 450MHz14GHz--55°C ~ 125°C450 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.023" W (1.00mm x 0.58mm)0.018" (0.45mm)
SRN4018TA
SRN4018TA-101M
FIXED IND 100UH 340MA 1.38OHM SM
Bourns Inc.
4,978
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.21490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%340 mA420mASemi-Shielded1.38Ohm10 @ 100kHz4MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRU2013 Series
SDR0302-560KL
FIXED IND 56UH 340MA 1.45OHM SMD
Bourns Inc.
1,114
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.26440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite56 µH±10%340 mA350mAUnshielded1.45Ohm Max18 @ 2.52MHz16MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.118" L x 0.110" W (3.00mm x 2.80mm)0.110" (2.80mm)
Showing
1 - 25
of 418

340 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.