Showing
of 1,727
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-LHMI-SERIES
744373240033
FIXED IND 330NH 8A 8.6 MOHM SMD
Würth Elektronik
11,461
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $1.62300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder330 nH±20%8 A16.5AShielded8.6mOhm Max-143MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
744762233A
744762233A
FIXED IND 330NH 500MA 900MOHM SM
Würth Elektronik
5,581
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.29600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±5%500 mA-Unshielded900mOhm Max45 @ 100MHz570MHzAEC-Q200-40°C ~ 125°C25 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.102" L x 0.083" W (2.60mm x 2.10mm)0.075" (1.90mm)
126,200
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.34582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal330 nH±20%10.5 A12AShielded10.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.173" L x 0.165" W (4.40mm x 4.20mm)0.079" (2.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZERR33M01
FIXED IND 330NH 20A 3.9 MOHM SMD
Vishay Dale
39,931
In Stock
1 : $1.29000
Cut Tape (CT)
2,000 : $0.58823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-330 nH±20%20 A30AShielded3.9mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
2-SMD
744383560033
FIXED IND 330NH 9.6A 7.2MOHM SMD
Würth Elektronik
30,669
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.25400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite330 nH±30%9.6 A12.4AShielded7.2mOhm Max-115MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
744308zzz (1078 Pkg )
744308033
FIXED IND 330NH 25A 0.37MOHM SMD
Würth Elektronik
1,945
In Stock
1 : $1.90000
Cut Tape (CT)
500 : $1.36000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)330 nH±20%25 A30AShielded0.37mOhm-35MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.276" W (10.10mm x 7.00mm)0.276" (7.00mm)
744316
744316033
FIXED IND 330NH 18.5A 1.75 MOHM
Würth Elektronik
7,163
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-330 nH±20%18.5 A20AShielded1.75mOhm-402MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
0603 (1608 Metric)
MLF1608DR33KTA00
FIXED IND 330NH 100MA 750MOHM SM
TDK Corporation
30,426
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.06181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite330 nH±10%100 mA-Shielded750mOhm Max15 @ 25MHz230MHz--40°C ~ 85°C25 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQW18AS4N3G0CD
LQW18ANR33G00D
FIXED IND 330NH 85MA 5.5 OHM SMD
Murata Electronics
9,175
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.06363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic330 nH±2%85 mA-Unshielded5.5Ohm Max30 @ 100MHz800MHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18ANR33G80D
FIXED IND 330NH 190MA 3.84OHM SM
Murata Electronics
6,851
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.07636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-330 nH±2%190 mA-Unshielded3.84Ohm Max25 @ 100MHz1.1GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
ILSB-1206
ILSB1206ERR33K
FIXED IND 330NH 250MA 600MOHM SM
Vishay Dale
20,404
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.08181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite330 nH±10%250 mA-Shielded600mOhm Max20 @ 25MHz167MHz--55°C ~ 125°C25 MHz-Surface Mount1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.055" (1.40mm)
LQW2BA Series
LQW2BASR33J00L
FIXED IND 330NH 310MA 1.4OHM SMD
Murata Electronics
46,118
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.09757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAir330 nH±5%310 mA-Unshielded1.4Ohm Max48 @ 250MHz650MHz--55°C ~ 125°C100 MHz-Surface Mount0805 (2015 Metric)-0.082" L x 0.060" W (2.09mm x 1.53mm)0.060" (1.52mm)
NLV32T Series
NLV32T-R33J-PF
FIXED IND 330NH 450MA 400MOHM SM
TDK Corporation
7,061
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.09799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite330 nH±5%450 mA-Unshielded400mOhm Max30 @ 25.2MHz300MHz--40°C ~ 105°C25.2 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
LQW2UA Series
LQW2UASR33J00L
FIXED IND 330NH 450MA 1.05OHM SM
Murata Electronics
16,087
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.09999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAir330 nH±5%450 mA-Unshielded1.05Ohm Max45 @ 100MHz570MHz--55°C ~ 125°C25 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.103" L x 0.096" W (2.62mm x 2.45mm)0.080" (2.03mm)
LQW2BA Series
LQW2BASR33G00L
FIXED IND 330NH 310MA 1.4OHM SMD
Murata Electronics
4,617
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.09999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-330 nH±2%310 mA-Unshielded1.4Ohm Max48 @ 250MHz650MHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2015 Metric)-0.082" L x 0.060" W (2.09mm x 1.53mm)0.060" (1.52mm)
0805
0805CS-331EGTS
FIXED IND 330NH 310MA 1.4OHM SMD
Delta Electronics/Components
7,266
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±2%310 mA-Unshielded1.4Ohm48 @ 250MHz600MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
SRP3212_image
SRP3212-R33M
IND,3.2X2.5X1MM,0.33UH20%,8.5A,S
Bourns Inc.
2,509
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.10181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundAlloy Powder330 nH±20%8.5 A9.1AShielded13mOhm Max3 @ 100kHz132MHz--40°C ~ 125°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
0603 (1608 Metric)
MLJ1608WR33JT000
FIXED IND 330NH 500MA 312MOHM SM
TDK Corporation
6,232
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.10302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite330 nH±5%500 mA650mAShielded312mOhm Max35 @ 25MHz230MHz--55°C ~ 125°C25 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.94mm)
MLJ1005W
MLJ1005WR33JT000
FIXED IND 330NH 350MA 650MOHM SM
TDK Corporation
19,986
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.10332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite330 nH±5%350 mA230mAShielded650mOhm Max15 @ 25MHz230MHz--55°C ~ 125°C25 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
1008 MLP Series
DFE252012F-R33M=P2
FIXED IND 330NH 5.1A 19MOHM SMD
Murata Electronics
15,535
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder330 nH±20%5.1 A8.5AShielded19mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
LQW18AS4N3G0CD
LQW18CNR33J0ZD
FIXED IND 330NH 630MA 250MOHM SM
Murata Electronics
7,665
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.21008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 nH±5%630 mA-Unshielded250mOhm Max-600MHzAEC-Q200-40°C ~ 125°C10 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQW2UA Series
LQW2UASR33F00L
FIXED IND 330NH 450MA 1.05OHM SM
Murata Electronics
2,565
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.21634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic330 nH±1%450 mA-Unshielded1.05Ohm Max45 @ 100MHz570MHz--55°C ~ 125°C25 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.103" L x 0.096" W (2.62mm x 2.45mm)0.080" (2.03mm)
SIMID 1210 (3225 Metric)
B82422A3331K100
FIXED IND 330NH 200MA 1.3OHM SMD
EPCOS - TDK Electronics
21,070
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.22064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±10%200 mA-Unshielded1.3Ohm Max22 @ 30MHz580MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface Mount2-SMD, J-Lead1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.083" (2.10mm)
WE-KI(0805)
744760233C
FIXED IND 330NH 310MA 1.56OHM SM
Würth Elektronik
3,269
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.24900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±5%310 mA-Unshielded1.56Ohm Max35 @ 250MHz600MHz--40°C ~ 125°C100 MHz-Surface MountNonstandard08050.090" L x 0.067" W (2.29mm x 1.70mm)0.058" (1.48mm)
B82498F
B82498F3331J001
FIXED IND 330NH 220MA 1.5OHM SMD
EPCOS - TDK Electronics
18,406
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±5%220 mA-Unshielded1.5Ohm Max45 @ 250MHz800MHz--55°C ~ 125°C100 MHz-Surface MountNonstandard0805 (2012 Metric)0.091" L x 0.067" W (2.30mm x 1.70mm)0.055" (1.40mm)
Showing
of 1,727

330 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.