Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171,979 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.04697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 260 mA | - | Unshielded | 630mOhm Max | 25 @ 250MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
37,727 In Stock | 1 : $0.42000 Cut Tape (CT) 4,000 : $0.18410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 nH | ±5% | 1.7 A | - | Unshielded | 35mOhm Max | - | 1.8GHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
21,532 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 33 nH | ±5% | 120 mA | - | Unshielded | 2.95Ohm Max | 9 @ 300MHz | 1.7GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
66,774 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 33 nH | ±3% | 120 mA | - | Unshielded | 2.95Ohm Max | 9 @ 300MHz | 1.7GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
1,563,791 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 33 nH | ±5% | 200 mA | - | Unshielded | 1Ohm Max | 8 @ 100MHz | 1.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
163,369 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 33 nH | ±5% | 350 mA | - | Unshielded | 580mOhm Max | 8 @ 100MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
31,276 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 33 nH | ±5% | 300 mA | - | Unshielded | 670mOhm Max | 8 @ 100MHz | 1.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
6,856 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.01889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 33 nH | ±5% | 300 mA | - | Unshielded | 600mOhm Max | 15 @ 100MHz | 1.3GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.043" (1.10mm) | |||
53,060 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 33 nH | ±5% | 300 mA | - | Unshielded | 800mOhm Max | 10 @ 100MHz | 1.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
42,304 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.04931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±3% | 260 mA | - | Unshielded | 630mOhm Max | 25 @ 250MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
35,214 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 420 mA | - | Unshielded | 230mOhm Max | 40 @ 250MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
9,938 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 33 nH | ±5% | 300 mA | - | Unshielded | 600mOhm Max | 18 @ 100MHz | 1.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
45,225 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 420 mA | - | Unshielded | 230mOhm Max | 40 @ 250MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
72,668 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.06181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 550 mA | - | Unshielded | 132mOhm Max | 42 @ 250MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
11,296 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.07194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 33 nH | ±5% | 500 mA | - | Unshielded | 540mOhm Max | 12 @ 100MHz | 1.7GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
18,402 In Stock | 1 : $0.21000 Cut Tape (CT) 15,000 : $0.07201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 33 nH | ±3% | 150 mA | - | Unshielded | 2Ohm Max | 12 @ 300MHz | 1.7GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
8,000 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.07212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 1.1 A | - | Unshielded | 110mOhm Max | 40 @ 250MHz | 3.15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
42,223 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.07671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 620 mA | - | Unshielded | 336mOhm Max | 30 @ 250MHz | 3.6GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
22,220 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.07727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 33 nH | ±2% | 600 mA | - | Unshielded | 220mOhm Max | 40 @ 250MHz | 2.3GHz | AEC-Q200 | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
13,460 In Stock | 1 : $0.22000 Cut Tape (CT) 4,000 : $0.08872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 33 nH | ±5% | 500 mA | - | Unshielded | 540mOhm Max | 12 @ 100MHz | 1.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,608 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.09696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 1.1 A | - | Unshielded | 110mOhm Max | 40 @ 250MHz | 3.15GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
48,964 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.14221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 350 mA | - | Unshielded | 600mOhm Max | 14 @ 100MHz | 3GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
11,037 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.15144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 600 mA | - | Unshielded | 220mOhm Max | 35 @ 250MHz | 2.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.049" W (1.80mm x 1.24mm) | 0.040" (1.02mm) | |||
16,020 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.24860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 600 mA | - | Unshielded | 110mOhm Max | 65 @ 500MHz | 2.2GHz | AEC-Q200 | -55°C ~ 125°C | 250 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
4,599 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.24900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 600 mA | - | Unshielded | 200mOhm Max | 36 @ 250MHz | 2.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.065" L x 0.045" W (1.65mm x 1.15mm) | 0.043" (1.10mm) |