30 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,821 In Stock | 1 : $0.10000 Cut Tape (CT) 2,000 : $0.03309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | - | Shielded | 1Ohm Max | 45 @ 10MHz | 35MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
15,224 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.04617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 30 mA | - | Shielded | 800mOhm | 45 @ 10MHz | 41MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
25,528 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 30 mA | - | Shielded | 1.3Ohm Max | 35 @ 10MHz | 65MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,263 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 30 mA | - | Shielded | 1Ohm Max | 35 @ 10MHz | 80MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,526 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±10% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,180 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | - | Shielded | 1.6Ohm Max | 35 @ 10MHz | 55MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
12,007 In Stock | 1 : $0.16000 Cut Tape (CT) 2,000 : $0.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | - | Shielded | 700mOhm Max | 45 @ 10MHz | 50MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
17,467 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.06997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±5% | 30 mA | - | Shielded | 1.6Ohm Max | 35 @ 10MHz | 55MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
14,796 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.06997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±5% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,757 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.06997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.9 µH | ±5% | 30 mA | - | Shielded | 1.45Ohm Max | 35 @ 10MHz | 60MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,792 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.06997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±5% | 30 mA | - | Shielded | 1.3Ohm Max | 35 @ 10MHz | 65MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,521 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.06997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±5% | 30 mA | - | Shielded | 1Ohm Max | 35 @ 10MHz | 80MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
39,759 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.08085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 30 mA | - | Shielded | 1.3Ohm Max | 30 @ 10MHz | 80MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
150,607 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.09702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±5% | 30 mA | - | Shielded | 1.3Ohm Max | 30 @ 10MHz | 80MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
13,328 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.09702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±5% | 30 mA | - | Shielded | 1.3Ohm Max | 30 @ 10MHz | 80MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
8,291 In Stock | 1 : $0.25000 Cut Tape (CT) 4,000 : $0.09879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±5% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,746 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.10165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | - | Shielded | 1Ohm Max | 45 @ 10MHz | 47MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
4,003 In Stock | 1 : $0.25000 Cut Tape (CT) 4,000 : $0.10165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 30 mA | - | Shielded | 630mOhm Max | 45 @ 10MHz | 71MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
7,903 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.14161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 30 mA | - | Shielded | 17.4Ohm Max | - | - | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
30,994 In Stock | 1 : $0.37000 Cut Tape (CT) 500 : $0.19534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±5% | 30 mA | - | Unshielded | 40Ohm Max | 30 @ 252kHz | 2.5MHz | - | -40°C ~ 100°C | 252 kHz | - | Surface Mount | Nonstandard, 2 Lead | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
28,523 In Stock | 1 : $0.56000 Cut Tape (CT) 1,500 : $0.25678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 mH | ±5% | 30 mA | - | Unshielded | 230Ohm Max | 40 @ 79.6kHz | 180kHz | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
6,216 In Stock | 1 : $0.54000 Cut Tape (CT) 500 : $0.27634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 30 mA | - | Unshielded | 50Ohm Max | 40 @ 252kHz | 1.3MHz | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | |||
4,062 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.05381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±20% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,644 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.05381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 30 mA | - | Shielded | 1.3Ohm Max | 35 @ 10MHz | 65MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,997 In Stock | 1 : $0.14000 Cut Tape (CT) 2,000 : $0.05645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 4.7 µH | ±20% | 30 mA | - | Shielded | 700mOhm Max | 45 @ 10MHz | 50MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) |