3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
272,769 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.13565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 2.7A | Shielded | 40.3mOhm Max | - | 39MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
312,402 In Stock | 1 : $0.30000 Cut Tape (CT) 500 : $0.15696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3 A | 3.6A | Shielded | 30mOhm | - | 36MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.122" (3.10mm) | |||
20,318 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.19838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 3 A | 3A | Shielded | 45mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.075" (1.90mm) | |||
23,287 In Stock | 1 : $0.50000 Cut Tape (CT) 1,000 : $0.22834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 3 A | 4A | Semi-Shielded | 37.6mOhm Max | 15 @ 7.96MHz | 22MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
72,879 In Stock | 1 : $0.70000 Cut Tape (CT) 1,500 : $0.31816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 15 µH | ±20% | 3 A | 5A | Shielded | 120mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
70,106 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.51952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 3 A | 3.3A | Shielded | 46mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
9,500 In Stock | 1 : $1.21000 Cut Tape (CT) 500 : $0.63100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 3 A | 4.5A | Shielded | 167mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
119,542 In Stock | 1 : $1.26000 Cut Tape (CT) 250 : $0.69664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 3 A | 2.7A | Shielded | 102mOhm Max | 12 @ 2.52MHz | 3.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
17,925 In Stock | 1 : $1.49000 Cut Tape (CT) 500 : $0.79628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 µH | ±20% | 3 A | - | Shielded | 64.8mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
10,805 In Stock | 1 : $1.69000 Cut Tape (CT) 700 : $1.22000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 6.8 µH | ±20% | 3 A | 5.5A | Shielded | 74mOhm Max | - | 19.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
6,976 In Stock | 1 : $1.87000 Cut Tape (CT) 1,000 : $1.22500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3 A | 2.5A | Shielded | 53mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
7,420 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.38600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3 A | 3.6A | Shielded | 50mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
12,452 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.04258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 3 A | 3.3A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
20,237 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.09179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3 A | 4.2A | Shielded | 53mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
9,893 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.12605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 3 A | 4.4A | Shielded | 42mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
34,035 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.13251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3 A | 3A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
6,015 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.13565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 2.7A | Shielded | 40.3mOhm Max | - | 39MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
30,310 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.14097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3 A | 3.6A | Shielded | 54mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.053" (1.35mm) | |||
43,205 In Stock | 1 : $0.33000 Cut Tape (CT) 1,500 : $0.14234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.3 µH | ±20% | 3 A | 3.6A | Shielded | 46.8mOhm Max | - | 15MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,578 In Stock | 1 : $0.33000 Cut Tape (CT) 1,500 : $0.14234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3 A | 3.6A | Shielded | 46.8mOhm Max | - | 15MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
11,545 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.15527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 3 A | 3.1A | Shielded | 43mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
6,213 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.16277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 2.7A | Shielded | 40.3mOhm Max | - | 39MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
12,718 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.17776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3 A | 4.2A | Shielded | 54mOhm Max | - | 52MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
77,648 In Stock | 1 : $0.40000 Cut Tape (CT) 1,000 : $0.18099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3 A | 2.4A | Shielded | 42.9mOhm Max | - | 27MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
10,646 In Stock | 1 : $0.40000 Cut Tape (CT) 1,000 : $0.18099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3 A | 3A | Shielded | 37.7mOhm Max | - | 32MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) |