3.2 A Fixed Inductors

Results: 460
Manufacturer
Abracon LLCAllied Components InternationalAPI Delevan Inc.Arlitech Electronic Corp.Bourns Inc.Central TechnologiesCODACACoilcraftDelta Electronics/CyntecEaton - Electronics DivisionECS Inc.Gowanda Electronics
Series
-0410CDMCC/DS0415CDMCC/DS0518CDMCC/DS06D09D104CDMC/DS10D12E153715E-L16B
Packaging
-BagBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThin FilmToroidalWirewound
Material - Core
-AirAlloy PowderAlloyCarbonyl PowderCeramicFerriteIron AlloyIron PowderIronMetal CompositeMetalNickel Zinc Ferrite (NiZn)Non-Magnetic
Inductance
2.2 nH22 nH160 nH240 nH330 nH470 nH680 nH870 nH900 nH1 µH1.2 µH1.5 µH
Tolerance
±0.2nH±3%±5%±10%±15%±20%±25%±30%-
Current - Saturation (Isat)
1.5A1.6A1.8A2A2.13A2.2A2.25A2.3A2.4A2.44A2.45A2.5A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
4.8mOhm Max10mOhm13.7mOhm Max15mOhm Max15mOhm18mOhm Max19mOhm Max20mOhm Max20mOhm20.8mOhm Max21mOhm Max21mOhm
Q @ Freq
6 @ 100kHz7 @ 25.2MHz8 @ 7.96MHz10 @ 100kHz10 @ 7.96MHz12 @ 1MHz12 @ 2.52MHz12 @ 7.96MHz13 @ 7.96MHz14 @ 2.52MHz15 @ 100kHz15 @ 1MHz
Frequency - Self Resonant
5MHz5.5MHz6MHz6.3MHz6.7MHz6.9MHz8MHz8.5MHz10MHz10.5MHz11MHz12MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 180°C-55°C ~ 200°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C
Inductance Frequency - Test
1 kHz10 kHz20 kHz100 kHz1 MHz2 MHz2.52 MHz7.9 MHz7.96 MHz100 MHz150 MHz
Features
-Flat WireSoft Termination
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead4-SMD8-SMD, Gull Wing0505 (1412 Metric)0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1616 (4040 Metric)1919 (4848 Metric)
Supplier Device Package
05050603 (1608 Metric)06030805 (2012 Metric)08050806 (2016 Metric)08061008 (2520 Metric)10081210 (3225 Metric)12101212
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.065" L x 0.039" W (1.65mm x 0.99mm)0.071" L x 0.039" W (1.80mm x 1.00mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.130" Dia x 0.360" L (3.30mm x 9.14mm)0.134" L x 0.118" W (3.40mm x 3.00mm)0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)0.031" (0.80mm)0.039" (1.00mm)0.041" (1.05mm)0.047" (1.20mm)0.049" (1.25mm)0.051" (1.30mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.063" (1.60mm)0.067" (1.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
460Results
Applied FiltersRemove All

Showing
of 460
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric) Height-1.00mm
DFE252012P-1R0M=P2
FIXED IND 1UH 3.2A 0.042OHM SMD
Murata Electronics
8,885
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%3.2 A4.3AShielded42mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-1R0M=P2
FIXED IND 1UH 3.2A 0.042OHM SMD
Murata Electronics
12,965
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.21441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%3.2 A3.8AShielded42mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
HMLx-32251x Series
HMLQ32251B-2R2MS
FIXED IND 2.2UH 3.2A 85MOHM SMD
Delta Electronics/Cyntec
9,695
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.32967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal2.2 µH±20%3.2 A3.6AShielded85mOhm Max----55°C ~ 125°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
104CDMCCDS-XXXMC
104CDMCCDS-470MC
FIXED IND 47UH 3.2A 145MOHM SMD
Sumida America Components Inc.
70,570
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.48814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal47 µH±20%3.2 A4.3AShielded145mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
SRU1048 Series
SRU1048-150Y
FIXED IND 15UH 3.2A 29 MOHM SMD
Bourns Inc.
41,451
In Stock
1 : $0.98000
Cut Tape (CT)
600 : $0.51098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±30%3.2 A2.7AShielded29mOhm30 @ 2.52MHz14MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.201" (5.10mm)
CDRH8D28NP-7R3NC
CDRH8D28NP-100NC
FIXED IND 10UH 3.2A 47 MOHM SMD
Sumida America Components Inc.
16,912
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.48304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±30%3.2 A2.5AShielded47mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.118" (3.00mm)
CDRH8D43
CDRH8D43NP-100NC
FIXED IND 10UH 3.2A 36 MOHM SMD
Sumida America Components Inc.
157
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.56810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±30%3.2 A4AShielded36mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER4R7M11
FIXED IND 4.7UH 3.2A 81.3MOHM SM
Vishay Dale
7,589
In Stock
1 : $1.19000
Cut Tape (CT)
2,000 : $0.56829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%3.2 A3AShielded81.3mOhm Max-27MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.079" (2.00mm)
IHLP3232DZ
IHLP3232DZER330M11
FIXED IND 33UH 3.2A 144 MOHM SMD
Vishay Dale
1,342
In Stock
1 : $1.35000
Cut Tape (CT)
500 : $0.70544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-33 µH±20%3.2 A3.2AShielded144mOhm Max-6.7MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.340" L x 0.322" W (8.64mm x 8.18mm)0.157" (4.00mm)
74437349015
74437349100
FIXED IND 10UH 3.2A 69 MOHM SMD
Würth Elektronik
5,491
In Stock
1 : $2.31000
Cut Tape (CT)
800 : $1.65500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder10 µH±20%3.2 A8AShielded69mOhm Max-12MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
7447709680
7447709680
FIXED IND 68UH 3.2A 89 MOHM SMD
Würth Elektronik
17,372
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%3.2 A3.6AShielded89mOhm Max-5.5MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard12120.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
LQW18AS4N3G0CD
LQW18AN2N2C80D
FIXED IND 2.2NH 3.2A 0.018OHM SM
Murata Electronics
3,876
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.2 nH±0.2nH3.2 A-Unshielded18mOhm Max24 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.065" L x 0.039" W (1.65mm x 0.99mm)0.039" (1.00mm)
NR Series, SMD
NRS4018T1R0NDGJ
FIXED IND 1UH 3.2A 32.4 MOHM SMD
Taiyo Yuden
223,503
In Stock
1 : $0.23000
Cut Tape (CT)
3,500 : $0.09163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±30%3.2 A4AShielded32.4mOhm Max-90MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQW18AS4N3G0CD
LQW18AN2N2C8ZD
FIXED IND 2.2NH 3.2A 0.018OHM SM
Murata Electronics
2,442
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.09888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.2 nH±0.2nH3.2 A-Unshielded18mOhm Max24 @ 250MHz15GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.065" L x 0.039" W (1.65mm x 0.99mm)0.039" (1.00mm)
NRS_Series_2008(5020)
NRS5020T1R5NMGJ
FIXED IND 1.5UH 3.2A 31.2MOHM SM
Taiyo Yuden
7,470
In Stock
1 : $0.27000
Cut Tape (CT)
800 : $0.12054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1.5 µH±30%3.2 A3.35AShielded31.2mOhm Max-68MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.079" (2.00mm)
VLSxxxxEX
VLS5045EX-4R7M
FIXED IND 4.7UH 3.2A 46.8MOHM SM
TDK Corporation
3,835
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.17304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%3.2 A4.4AShielded46.8mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
BWVS00404012100M00
BWVS005050404R7M00
FIXED IND 4.7UH 3.2A 32 MOHM SMD
Pulse Electronics
19,595
In Stock
1 : $0.39000
Cut Tape (CT)
1,500 : $0.17760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±20%3.2 A4.2AShielded32mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.165" (4.20mm)
IHHP
IHHP0805ZHER1R0M01
IHHP-0805ZH-01 1 20% ER E3
Vishay Dale
15,169
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.15490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder1 µH±20%3.2 A3.3AShielded55mOhm Max----55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.031" (0.80mm)
LPWI Series
LPWI201608H1R0T
FIXED IND 1UH 3.2A 50 MOHM SMD
Littelfuse Inc.
6,953
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.15400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%3.2 A3.6AShielded50mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.031" (0.80mm)
BWVS00404012100M00
BWVS006060284R7M00
FIXED IND 4.7UH 3.2A 38 MOHM SMD
Pulse Electronics
12,204
In Stock
1 : $0.40000
Cut Tape (CT)
1,500 : $0.18131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±20%3.2 A3.7AShielded38mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.118" (3.00mm)
BWVS00404012100M00
BWVS00606045100ML1
FIXED IND 10UH 3.2A 50 MOHM SMD
Pulse Electronics
9,965
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.18132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%3.2 A3.2AShielded50mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.185" (4.70mm)
0603 (1608 Metric) DFE18SAN_E0
DFE18SANR24ME0L
FIXED IND 240NH 3.2A 36 MOHM SMD
Murata Electronics
9,398
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.15821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal240 nH±20%3.2 A4.2AShielded36mOhm Max----40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
RLB0914-SERIES
RLB0914-4R7ML
FIXED IND 4.7UH 3.2A 33 MOHM TH
Bourns Inc.
5,822
In Stock
1 : $0.42000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite4.7 µH±20%3.2 A10AUnshielded33mOhm Max20 @ 7.96MHz50MHz--40°C ~ 125°C7.96 MHz-Through HoleRadial, Vertical Cylinder-0.343" Dia (8.70mm)0.512" (13.00mm)
VLS-EX-H
VLS5045EX-4R7M-H
FIXED IND 4.7UH 3.2A 46.8MOHM SM
TDK Corporation
5,167
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.20551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%3.2 A4.4AShielded46.8mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.177" (4.50mm)
SRN4018TA
SRN4018TA-1R0M
FIXED IND 1UH 3.2A 27 MOHM SMD
Bourns Inc.
10,095
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.20414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%3.2 A4AShielded27mOhm10 @ 100kHz145MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
Showing
of 460

3.2 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.