28 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,953 In Stock | 1 : $4.58000 Cut Tape (CT) 200 : $2.74625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 28 A | 45A | Shielded | 3.9mOhm Max | 20 @ 100kHz | 17MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.276" (7.00mm) | |||
2,245 In Stock | 1 : $4.36000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 28 A | 8.7A | Shielded | 2.5mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.098" L x 0.780" W (27.90mm x 19.80mm) | 0.748" (19.00mm) | |||
516 In Stock | 1 : $4.45000 Cut Tape (CT) 200 : $2.67245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 28 A | 54A | Shielded | 3.88mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
2,268 In Stock | 1 : $4.36000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 28 A | 31.2A | Shielded | 2.5mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.098" L x 0.780" W (27.90mm x 19.80mm) | 0.748" (19.00mm) | |||
983 In Stock | 1 : $4.36000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 28 A | 21.2A | Shielded | 2.5mOhm Max | - | 16MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.098" L x 0.780" W (27.90mm x 19.80mm) | 0.748" (19.00mm) | |||
694 In Stock | 1 : $4.36000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 28 A | 14A | Shielded | 2.5mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.098" L x 0.780" W (27.90mm x 19.80mm) | 0.748" (19.00mm) | |||
418 In Stock | 1 : $4.36000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 28 A | 45A | Shielded | 2.5mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.098" L x 0.780" W (27.90mm x 19.80mm) | 0.748" (19.00mm) | |||
368 In Stock | 1 : $9.66000 Cut Tape (CT) 100 : $6.65810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 28 A | 28A | Shielded | 4.14mOhm Max | - | 6.04MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.885" L x 0.866" W (22.48mm x 22.00mm) | 0.512" (13.00mm) | |||
43,748 In Stock | 1 : $1.04000 Cut Tape (CT) 500 : $0.53268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 470 nH | ±20% | 28 A | 51A | Shielded | 1.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
1,090 In Stock | 1 : $3.62000 Cut Tape (CT) 200 : $2.17340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 28 A | 40A | Shielded | 3.9mOhm Max | 20 @ 100kHz | 19MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
1,213 In Stock | 1 : $4.80000 Cut Tape (CT) 200 : $2.88245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 28 A | 29A | Shielded | 4.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
519 In Stock | 1 : $4.36000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 28 A | 92.5A | Shielded | 2.5mOhm Max | - | 40MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.098" L x 0.780" W (27.90mm x 19.80mm) | 0.748" (19.00mm) | |||
487 In Stock | 1 : $4.36000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 28 A | 61.2A | Shielded | 2.5mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.098" L x 0.780" W (27.90mm x 19.80mm) | 0.748" (19.00mm) | |||
215 In Stock | 1 : $4.39000 Cut Tape (CT) 150 : $2.63427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 5.6 µH | ±20% | 28 A | 38A | Shielded | 4.2mOhm Max | 30 @ 100kHz | 11MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.394" (10.00mm) | |||
295 In Stock | 1 : $6.82000 Cut Tape (CT) 200 : $4.21815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 28 A | 54A | Shielded | 3.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.693" L x 0.665" W (17.60mm x 16.90mm) | 0.276" (7.00mm) | |||
16,907 In Stock | 1 : $1.94000 Cut Tape (CT) 6,000 : $0.86552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 55 nH | ±20% | 28 A | 39.5A | Shielded | 1mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
897 In Stock | 1 : $4.36000 Cut Tape (CT) 200 : $2.61520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | - | 28 A | 45A | Shielded | 3.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.697" L x 0.677" W (17.70mm x 17.20mm) | 0.276" (7.00mm) | |||
1,667 In Stock | 1 : $1.69000 Cut Tape (CT) 500 : $0.88598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 28 A | 47A | Shielded | 1.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
5,923 In Stock | 1 : $1.94000 Cut Tape (CT) 6,000 : $0.86552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 42 nH | ±20% | 28 A | 54A | Shielded | 1mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 4-SMD | 4-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
3,492 In Stock | 1 : $3.42000 Cut Tape (CT) 500 : $1.79096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 190 nH | ±20% | 28 A | - | Shielded | 0.7mOhm | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
274 In Stock | 1 : $3.44000 Cut Tape (CT) 300 : $1.95120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 28 A | 35A | Shielded | 2.31mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.236" (6.00mm) | |||
123 In Stock | 1 : $4.45000 Cut Tape (CT) 200 : $2.67245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 28 A | 21A | Shielded | 4.44mOhm Max | - | 11.8MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
12,000 Marketplace | 1,500 : $0.80000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 0.47 µH | - | 28 A | - | - | 2.6mOhm | - | - | - | -55°C ~ 150°C | - | - | Surface Mount | - | - | 0.291" L x 0.268" W (7.40mm x 6.80mm) | 0.118" (3.00mm) | |||
300 In Stock | 1 : $3.24000 Cut Tape (CT) 300 : $1.83720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 28 A | 54A | Shielded | 1.61mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.504" W (13.80mm x 12.80mm) | 0.299" (7.60mm) | |||
58 In Stock | 1 : $7.39000 Cut Tape (CT) 100 : $5.37000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 2.2 µH | ±15% | 28 A | 52A | Shielded | 1.5mOhm | - | 32MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.846" L x 0.827" W (21.50mm x 21.00mm) | 0.551" (14.00mm) |