270 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,012 In Stock | 1 : $0.39000 Cut Tape (CT) 3,500 : $0.14766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 270 mA | 400mA | Shielded | 1.8Ohm Max | - | 6.5MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
2,624 In Stock | 1 : $0.85000 Cut Tape (CT) 500 : $0.54400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 270 mA | 450mA | Unshielded | 2.5Ohm Max | 60 @ 796kHz | 10MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | |||
38,283 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 270 mA | 220mA | Shielded | 2.3Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
20,522 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.05333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 30 nH | ±2% | 270 mA | - | Unshielded | 580mOhm Max | 25 @ 250MHz | 3.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
41,801 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.06181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 75 nH | ±2% | 270 mA | - | Unshielded | 560mOhm Max | 34 @ 150MHz | 2.05GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
7,662 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.10817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 270 mA | 190mA | Unshielded | 1.69Ohm Max | - | 13MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
57,530 In Stock | 1 : $0.44000 Cut Tape (CT) 4,000 : $0.16483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±5% | 270 mA | - | Unshielded | 950mOhm Max | 14 @ 100MHz | 2.5GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
47,255 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.16871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 270 mA | 260mA | Shielded | 1.908Ohm Max | - | 3MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,970 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.19471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 270 mA | 260mA | Shielded | 1.908Ohm Max | - | 3MHz | AEC-Q200 | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
21,738 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.21073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 270 mA | 310mA | Semi-Shielded | 1.97Ohm | 10 @ 100kHz | 4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
1,078 In Stock | 1 : $0.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±5% | 270 mA | - | Unshielded | 1.35Ohm Max | 50 @ 2.5MHz | 11MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
11,975 In Stock | 1 : $0.61000 Cut Tape (CT) 400 : $0.35840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 270 mA | 360mA | Unshielded | 2.25Ohm Max | 25 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
5,717 In Stock | 1 : $0.73000 Cut Tape (CT) 500 : $0.38178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 270 mA | 270mA | Shielded | 1.581Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
12,383 In Stock | 1 : $0.90000 Cut Tape (CT) 1,100 : $0.41208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 270 mA | 310mA | Shielded | 3.89Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
2,351 In Stock | 1 : $1.19000 Cut Tape (CT) 2,000 : $0.73701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 270 mA | 290mA | Semi-Shielded | 5.526Ohm | - | 3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6028 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
13,094 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.04848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 30 nH | ±5% | 270 mA | - | Unshielded | 580mOhm Max | 25 @ 250MHz | 3.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
4,756 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.06181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 72 nH | ±2% | 270 mA | - | Unshielded | 560mOhm Max | 34 @ 150MHz | 2.1GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
18,940 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 30 nH | ±5% | 270 mA | - | Unshielded | 580mOhm | 25 @ 250MHz | 3.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
3,815 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.13272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 270 mA | - | Unshielded | 1.2Ohm Max | 20 @ 1MHz | 31MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
39,461 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.16799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 270 mA | 380mA | Semi-Shielded | 2Ohm | 16 @ 1MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,456 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.18372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±5% | 270 mA | - | Unshielded | 600mOhm Max | 35 @ 1MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
5,473 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.28118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 270 nH | ±5% | 270 mA | - | Unshielded | 1Ohm Max | 45 @ 250MHz | 900MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
1,200 In Stock | 1 : $0.91000 Cut Tape (CT) 1,200 : $0.38633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 270 mA | 230mA | Shielded | 1.8Ohm Max | 16 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.051" (1.30mm) | |||
3,334 In Stock | 1 : $0.96000 Cut Tape (CT) 2,000 : $0.40865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±10% | 270 mA | - | Shielded | 1.1Ohm Max | 30 @ 7.96MHz | 60MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
1,600 In Stock | 1 : $0.80000 Cut Tape (CT) 500 : $0.41868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 270 mA | 400mA | Unshielded | 1.56Ohm Max | 33 @ 796kHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.256" L x 0.177" W (6.50mm x 4.50mm) | 0.106" (2.70mm) |