Showing
of 2,039
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR1260 Series
SRR1260-270M
FIXED IND 27UH 3.6A 45 MOHM SMD
Bourns Inc.
7,592
In Stock
1 : $1.18000
Cut Tape (CT)
600 : $0.61812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%3.6 A3.3AShielded45mOhm Max26 @ 2.52MHz12.7MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
7447709270
7447709270
FIXED IND 27UH 4.6A 40 MOHM SMD
Würth Elektronik
4,157
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%4.6 A5.8AShielded40mOhm Max-8MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
NLV32T Series
NLV32T-270J-EF
FIXED IND 27UH 80MA 5 OHM SMD
TDK Corporation
24,595
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±5%80 mA-Unshielded5Ohm Max30 @ 2.52MHz20MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
ASPI-6045S
ASPI-6045S-270M-T
FIXED IND 27UH 1.65A 102MOHM SMD
Abracon LLC
10,249
In Stock
1 : $0.36000
Cut Tape (CT)
1,500 : $0.16296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%1.65 A1.9AShielded102mOhm-9.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SDR1006 Series
SDR1006-270KL
FIXED IND 27UH 1.75A 110MOHM SMD
Bourns Inc.
16,497
In Stock
1 : $0.84000
Cut Tape (CT)
800 : $0.40848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±10%1.75 A3.4AUnshielded110mOhm Max25 @ 2.52MHz11MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.386" L x 0.386" W (9.80mm x 9.80mm)0.228" (5.80mm)
SRR1240 Series
SRR1240-270M
FIXED IND 27UH 2.55A 85 MOHM SMD
Bourns Inc.
2,517
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%2.55 A2.35AShielded85mOhm Max16 @ 2.52MHz15.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
CDRH127 Series
CDRH127/LDNP-270MC
FIXED IND 27UH 4.2A 41.6MOHM SMD
Sumida America Components Inc.
13,169
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.58866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite27 µH±20%4.2 A-Shielded41.6mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
SRR1208 (Top)
SRR1208-270ML
FIXED IND 27UH 3A 48 MOHM SMD
Bourns Inc.
3,484
In Stock
1 : $1.09000
Cut Tape (CT)
400 : $0.60558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%3 A4.3AShielded48mOhm Max23 @ 2.52MHz6.5MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.500" L x 0.500" W (12.70mm x 12.70mm)0.335" (8.50mm)
SRR-1280
SRR1280-270M
FIXED IND 27UH 3.9A 52 MOHM SMD
Bourns Inc.
7,201
In Stock
1 : $1.18000
Cut Tape (CT)
400 : $0.65448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%3.9 A3.7AShielded52mOhm Max26 @ 2.52MHz10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
SRR1210-330M
SRR1210-270M
FIXED IND 27UH 5A 40 MOHM SMD
Bourns Inc.
3,153
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%5 A4.2AShielded40mOhm Max16 @ 2.52MHz6.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
CDRH127 Series
CDRH127NP-270MC
FIXED IND 27UH 3.4A 45.9MOHM SMD
Sumida America Components Inc.
1,520
In Stock
1 : $1.78000
Cut Tape (CT)
500 : $0.94750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--27 µH±20%3.4 A-Shielded45.9mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
1025 Series
1025-54K
FIXED IND 27UH 140MA 3.5 OHM TH
API Delevan Inc.
2,858
In Stock
1 : $2.01000
Cut Tape (CT)
1,000 : $1.00748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Iron27 µH±10%140 mA-Unshielded3.5Ohm Max50 @ 2.5MHz20MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.095" Dia x 0.250" L (2.41mm x 6.35mm)-
WE-PD SERIES
744771127
FIXED IND 27UH 2.97A 51 MOHM SMD
Würth Elektronik
5,530
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%2.97 A3.55AShielded51mOhm Max-12MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
2x00 Vertical Series
2306-V-RC
FIXED IND 27UH 15.6A 8 MOHM TH
Bourns Inc.
2,226
In Stock
1 : $4.28000
Bulk
Bulk
ActiveToroidalIron Powder27 µH±15%15.6 A-Unshielded8mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Vertical (Open)-1.280" Dia x 0.650" W (32.51mm x 16.51mm)-
AIML-0603
AIML-0603-270K-T
FIXED IND 27UH 1MA 2.75 OHM SMD
Abracon LLC
7,565
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.04617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite27 µH±10%1 mA-Shielded2.75Ohm Max20 @ 1MHz12MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLF2012
MLF2012C270KT000
FIXED IND 27UH 5MA 1 OHM SMD
TDK Corporation
56,636
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.06492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite27 µH±10%5 mA-Shielded1Ohm Max30 @ 1MHz17MHz--40°C ~ 85°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0806 (2016 Metric)
LBM2016T270J
FIXED IND 27UH 130MA 3.2 OHM SMD
Taiyo Yuden
3,220
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.06727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite27 µH±5%130 mA-Unshielded3.2Ohm25 @ 2.52MHz16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
NLV25T Series
NLV25T-270J-PF
FIXED IND 27UH 115MA 6.3 OHM SMD
TDK Corporation
3,899
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite27 µH±5%115 mA-Unshielded6.3Ohm Max25 @ 2.52MHz21MHz--40°C ~ 105°C2.52 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-270J-EF
FIXED IND 27UH 115MA 6.3 OHM SMD
TDK Corporation
3,722
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±5%115 mA-Unshielded6.3Ohm Max25 @ 2.52MHz21MHz--40°C ~ 105°C2.52 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
LQH2M_02 Series
LQH2MCN270K02L
FIXED IND 27UH 180MA 3.25OHM SMD
Murata Electronics
5,246
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.11813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±10%180 mA-Unshielded3.25Ohm Max-30MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
SRN5040 Series
SRN5040-270M
FIXED IND 27UH 1.3A 198 MOHM SMD
Bourns Inc.
11,975
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.20281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%1.3 A1.4ASemi-Shielded198mOhm Max17 @ 2.52MHz9MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.157" (4.00mm)
LQH43PN_26-Series
LQH43MN270J03L
FIXED IND 27UH 300MA 1.1 OHM SMD
Murata Electronics
2,400
In Stock
1 : $0.44000
Cut Tape (CT)
500 : $0.22544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±5%300 mA-Unshielded1.1Ohm Max35 @ 1MHz14MHz--40°C ~ 85°C1 MHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)
SDR0403 Series
SDR0403-270KL
FIXED IND 27UH 710MA 520MOHM SMD
Bourns Inc.
37,893
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.24725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±10%710 mA1AUnshielded520mOhm Max23 @ 2.52MHz17MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
B82144F2273K
B82144F2273K000
FIXED IND 27UH 2A 200 MOHM TH
EPCOS - TDK Electronics
1,523
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.27294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite27 µH±10%2 A1.8AUnshielded200mOhm Max40 @ 252kHz9.2MHz--55°C ~ 125°C100 kHz-Through HoleAxial-0.256" Dia x 0.362" L (6.50mm x 9.20mm)-
CDRH6D Series
CDRH6D28NP-270NC
FIXED IND 27UH 1.05A 142MOHM SMD
Sumida America Components Inc.
1,924
In Stock
1 : $0.69000
Cut Tape (CT)
1,500 : $0.31360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite27 µH±30%1.05 A-Shielded142mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.118" (3.00mm)
Showing
of 2,039

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.