25 mA Fixed Inductors

Results: 235
Manufacturer
Abracon LLCAllied Components InternationalAPI Delevan Inc.Bourns Inc.Central TechnologiesEaton - Electronics DivisionEPCOS - TDK ElectronicsFerroxcubeGowanda ElectronicsHammond ManufacturingKEMETKYOCERA AVX
Series
-15325102510R30943094R43794379R8250AIML-0603AIML-1206AISR-01
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum Core, WirewoundMoldedMultilayerWirewound
Material - Core
-CeramicFerriteIron PowderIronMetal CompositeNickel Zinc Ferrite (NiZn)
Inductance
47 nH68 nH82 nH100 nH120 nH150 nH180 nH220 nH270 nH330 nH1 µH1.1 µH
Tolerance
±1%±2%±3%±5%±10%±15%±20%
Current - Saturation (Isat)
5mA25mA38mA385mA-
Shielding
ShieldedUnshielded
DC Resistance (DCR)
450mOhm Max500mOhm Max550mOhm Max600mOhm Max650mOhm Max700mOhm Max750mOhm Max760mOhm790mOhm Max800mOhm Max900mOhm Max950mOhm Max
Q @ Freq
8 @ 796kHz10 @ 25MHz10 @ 50MHz15 @ 25MHz15 @ 79.6kHz15 @ 790kHz15 @ 796kHz20 @ 79.6kHz20 @ 796kHz25 @ 10MHz30 @ 10MHz30 @ 79.6kHz
Frequency - Self Resonant
125kHz150kHz200kHz220kHz240kHz250kHz360kHz500kHz900kHz1MHz1.1MHz1.2MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C-
Inductance Frequency - Test
1 kHz10 kHz79 kHz79.6 kHz100 kHz250 kHz400 kHz790 kHz796 kHz1 MHz2 MHz4 MHz10 MHz25 MHz
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead0402 (1005 Metric)0603 (1608 Metric)1007 (2518 Metric)1008 (2520 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5650 Metric)2220 (5750 Metric)2512 (6432 Metric)AxialNonstandard
Supplier Device Package
0402 (1005 Metric)04020603 (1608 Metric)06031007 (2518 Metric)100710081206 (3216 Metric)12061210 (3225 Metric)12101812 (4532 Metric)18122220 (5650 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.098" L x 0.071" W (2.50mm x 1.80mm)0.115" L x 0.110" W (2.92mm x 2.79mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.130" L x 0.130" W (3.30mm x 3.30mm)0.142" L x 0.138" W (3.60mm x 3.50mm)0.155" L x 0.125" W (3.93mm x 3.17mm)0.155" L x 0.125" W (3.94mm x 3.18mm)0.163" L x 0.133" W (4.14mm x 3.38mm)0.164" Dia x 0.450" L (4.17mm x 11.43mm)
Height - Seated (Max)
0.022" (0.55mm)0.026" (0.65mm)0.035" (0.90mm)0.037" (0.94mm)0.037" (0.95mm)0.039" (1.00mm)0.043" (1.10mm)0.051" (1.30mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
235Results
Applied FiltersRemove All

Showing
of 235
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
AIML-0603
AIML-0603-1R0K-T
FIXED IND 1UH 25MA 600 MOHM SMD
Abracon LLC
12,134
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±10%25 mA-Shielded600mOhm Max35 @ 10MHz125MHz--55°C ~ 125°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
1007 (2518 Metric)
LB2518T471K
FIXED IND 470UH 25MA 10 OHM SMD
Taiyo Yuden
83,508
In Stock
1 : $0.13000
Cut Tape (CT)
2,000 : $0.05182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-470 µH±10%25 mA-Unshielded10Ohm-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
ILSB-1206
ILSB1206ER100K
FIXED IND 10UH 25MA 1 OHM SMD
Vishay Dale
72,835
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.07879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±10%25 mA-Shielded1Ohm Max45 @ 2MHz28MHz--55°C ~ 125°C2 MHz-Surface Mount1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.055" (1.40mm)
NLV32T Series
NLV32T-471J-PF
FIXED IND 470UH 25MA 40 OHM SMD
TDK Corporation
86,350
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite470 µH±5%25 mA-Unshielded40Ohm Max20 @ 796kHz4MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-471J-EF
FIXED IND 470UH 25MA 40 OHM SMD
TDK Corporation
27,813
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±5%25 mA-Unshielded40Ohm Max20 @ 796kHz4MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
Chip Ferrite Bead Black Field
LQM18NN1R8K00D
FIXED IND 1.8UH 25MA 950MOHM SMD
Murata Electronics
5,730
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.8 µH±10%25 mA-Shielded950mOhm Max35 @ 10MHz55MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
Chip Ferrite Bead Black Field
LQM18NN1R0K00D
FIXED IND 1UH 25MA 600 MOHM SMD
Murata Electronics
4,183
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±10%25 mA-Shielded600mOhm Max35 @ 10MHz75MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
AIML-1206
AIML-1206-100K-T
FIXED IND 10UH 25MA 800 MOHM SMD
Abracon LLC
18,972
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.10989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±10%25 mA-Shielded800mOhm Max55 @ 2MHz28MHz--55°C ~ 125°C2 MHz-Surface Mount1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.055" (1.40mm)
RLB0712-221KL
RLB0812-223KL
FIXED IND 22MH 25MA 92 OHM TH
Bourns Inc.
5,565
In Stock
1 : $0.40000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite22 mH±10%25 mA-Unshielded92Ohm Max60 @ 79.6kHz240kHz--40°C ~ 125°C79.6 kHz-Through HoleRadial, Vertical Cylinder-0.264" Dia (6.70mm)0.433" (11.00mm)
Inductor
7447918
FIXED IND 10UH 25MA 600 MOHM SMD
Würth Elektronik
18,064
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.30700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNickel Zinc Ferrite (NiZn)10 µH±10%25 mA-Unshielded600mOhm Max50 @ 2MHz26MHz--55°C ~ 125°C2 MHz-Surface Mount1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.051" (1.30mm)
AIML-0603
AIML-0603-1R2K-T
FIXED IND 1.2UH 25MA 800MOHM SMD
Abracon LLC
13,137
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.2 µH±10%25 mA-Shielded800mOhm Max35 @ 10MHz110MHz--55°C ~ 125°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
CRCW 0603 (1608metric)
ILSB0603ER1R0K
FIXED IND 1UH 25MA 600 MOHM SMD
Vishay Dale
4,256
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±10%25 mA-Shielded600mOhm Max35 @ 10MHz87MHz--55°C ~ 125°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM18NN1R5K00D
FIXED IND 1.5UH 25MA 800MOHM SMD
Murata Electronics
7,561
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.5 µH±10%25 mA-Shielded800mOhm Max35 @ 10MHz60MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
AIML-1206
AIML-1206-6R8K-T
FIXED IND 6.8UH 25MA 750MOHM SMD
Abracon LLC
20,414
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.10958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±10%25 mA-Shielded750mOhm Max55 @ 4MHz34MHz--55°C ~ 125°C4 MHz-Surface Mount1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.055" (1.40mm)
NLFV Series
NLFV32T-681K-EF
FIXED IND 680UH 25MA 22.2OHM SMD
TDK Corporation
2,190
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite680 µH±10%25 mA-Shielded22.2Ohm Max----40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
SDR0503 Series
SDR0503-123JL
FIXED IND 12MH 25MA 148 OHM SMD
Bourns Inc.
2,465
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.30142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 mH±5%25 mA38mAUnshielded148Ohm Max30 @ 79.6kHz1MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.197" L x 0.189" W (5.00mm x 4.80mm)0.130" (3.30mm)
9,950
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite150 nH±20%25 mA-Shielded900mOhm Max10 @ 25MHz140MHz--40°C ~ 85°C25 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.026" (0.65mm)
4,000
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.8 µH±20%25 mA-Shielded950mOhm Max35 @ 10MHz75MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
3,990
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.2 µH±20%25 mA-Shielded800mOhm Max35 @ 10MHz65MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
3,950
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.04121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.8 µH±20%25 mA-Shielded950mOhm Max35 @ 10MHz55MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
1007 (2518 Metric)
LB2518T471M
FIXED IND 470UH 25MA 10 OHM SMD
Taiyo Yuden
1,235
In Stock
1 : $0.13000
Cut Tape (CT)
2,000 : $0.03706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite470 µH±20%25 mA-Unshielded10Ohm-3.5MHz--25°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
CRCW 0603 (1608metric)
ILSB0603ER1R2K
FIXED IND 1.2UH 25MA 800MOHM SMD
Vishay Dale
3,500
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.2 µH±10%25 mA-Shielded800mOhm Max35 @ 10MHz74MHz--55°C ~ 125°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM18NN1R2K00D
FIXED IND 1.2UH 25MA 800MOHM SMD
Murata Electronics
4,597
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.08212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1.2 µH±10%25 mA-Shielded800mOhm Max35 @ 10MHz65MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
AIML-1206
AIML-1206-8R2K-T
FIXED IND 8.2UH 25MA 800MOHM SMD
Abracon LLC
11,299
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.10834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite8.2 µH±10%25 mA-Shielded800mOhm Max55 @ 4MHz31MHz--55°C ~ 125°C4 MHz-Surface Mount1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.055" (1.40mm)
NLV32T Series
NLV32T-471J-EFD
FIXED IND 470UH 25MA 40 OHM SMD
TDK Corporation
1,719
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.11329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±5%25 mA-Unshielded40Ohm Max20 @ 796kHz4MHzAEC-Q200-40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
Showing
of 235

25 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.