25 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,678 In Stock | 1 : $1.55000 Cut Tape (CT) 500 : $0.79908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 25 A | 20A | Shielded | 2.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
8,382 In Stock | 1 : $2.13000 Cut Tape (CT) 620 : $1.11216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 25 A | 45A | Shielded | 0.41mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.331" W (9.70mm x 8.40mm) | 0.252" (6.40mm) | |||
3,186 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $1.36000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 330 nH | ±20% | 25 A | 30A | Shielded | 0.37mOhm | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.276" W (10.10mm x 7.00mm) | 0.276" (7.00mm) | |||
13,461 In Stock | 1 : $3.48000 Cut Tape (CT) 400 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 1.3 µH | ±20% | 25 A | 25A | Shielded | 1.8mOhm | - | 59MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
3,925 In Stock | 1 : $4.54000 Cut Tape (CT) 200 : $2.72540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 25 A | 41A | Shielded | 5.11mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
7,497 In Stock | 1 : $4.58000 Cut Tape (CT) 200 : $2.74625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 25 A | 41A | Shielded | 5.5mOhm Max | 20 @ 100kHz | 15MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.276" (7.00mm) | |||
1,595 In Stock | 1 : $5.86000 Cut Tape (CT) 150 : $4.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 5.6 µH | ±20% | 25 A | 27A | Shielded | 2.82mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
13,210 In Stock | 1 : $1.51000 Cut Tape (CT) 500 : $0.77868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 25 A | 31.5A | Shielded | 2.62mOhm Max | - | 74MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
1,836 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $1.36000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 150 nH | ±20% | 25 A | 58A | Shielded | 0.37mOhm | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.276" W (10.10mm x 7.00mm) | 0.276" (7.00mm) | |||
2,441 In Stock | 1 : $2.85000 Cut Tape (CT) 800 : $2.04000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 150 nH | ±20% | 25 A | 60A | Shielded | 0.58mOhm | - | 275MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.165" (4.20mm) | |||
13,298 In Stock | 1 : $2.63000 Cut Tape (CT) 600 : $1.37638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 500 nH | ±10% | 25 A | 40A | Shielded | 1.15mOhm | 135 @ 1MHz | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.575" L x 0.327" W (14.60mm x 8.30mm) | 0.260" (6.60mm) | |||
2,243 In Stock | 1 : $3.62000 Cut Tape (CT) 500 : $1.87200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 450 nH | ±20% | 25 A | 27A | Shielded | 1.1mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
4,873 In Stock | 1 : $3.99000 Cut Tape (CT) 500 : $2.12592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 950 nH | ±10% | 25 A | 25A | Shielded | 1.12mOhm | - | - | - | -40°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.421" W (13.00mm x 10.70mm) | 0.234" (5.95mm) | |||
434 In Stock | 1 : $5.88000 Cut Tape (CT) 210 : $3.63319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 25 A | 21.3A | Shielded | 2.2mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.681" L x 0.650" W (17.30mm x 16.50mm) | 0.407" (10.35mm) | |||
401 In Stock | 1 : $5.88000 Cut Tape (CT) 210 : $3.63319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 25 A | 30.9A | Shielded | 2.2mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.681" L x 0.650" W (17.30mm x 16.50mm) | 0.407" (10.35mm) | |||
2,140 In Stock | 1 : $1.42000 Cut Tape (CT) 2,000 : $0.62928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 100 nH | ±30% | 25 A | 33A | Shielded | 3mOhm Max | 10 @ 100kHz | 177MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
3,318 In Stock | 1 : $1.46000 Cut Tape (CT) 1,000 : $0.64800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 360 nH | ±20% | 25 A | 25A | Shielded | 2.55mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.118" (3.00mm) | |||
2,500 In Stock | 1 : $2.14000 Cut Tape (CT) 500 : $1.12152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 25 A | 30A | Shielded | 2.53mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
2,749 In Stock | 1 : $1.78000 Cut Tape (CT) 700 : $1.36000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 250 nH | ±20% | 25 A | 32A | Shielded | 0.26mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.217" (5.50mm) | |||
186 In Stock | 1 : $9.39000 Tray | Tray | Active | - | Ferrite | 3.4 µH | ±20% | 25 A | - | Unshielded | 2.6mOhm | - | - | - | -40°C ~ 170°C | 1 MHz | Choke Coils for PFC (Pin Terminal Type) | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.492" Dia x 1.083" L (12.50mm x 27.50mm) | - | |||
3,970 In Stock | 1 : $1.14000 Cut Tape (CT) 800 : $0.55156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 25 A | 24A | Shielded | 3.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.323" W (8.80mm x 8.20mm) | 0.118" (3.00mm) | |||
6,000 In Stock | 1 : $1.72000 Cut Tape (CT) 1,000 : $0.82140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 nH | ±20% | 25 A | 33A | Shielded | 0.39mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.402" L x 0.276" W (10.20mm x 7.00mm) | 0.195" (4.96mm) | |||
199 In Stock | 1 : $4.56000 Cut Tape (CT) 150 : $2.68647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 8.2 µH | ±20% | 25 A | 32A | Shielded | 7.2mOhm Max | 30 @ 100kHz | 9MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.394" (10.00mm) | |||
5,582 In Stock | 1 : $1.30000 Cut Tape (CT) 500 : $0.66812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 25 A | 40A | Shielded | 1.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
3,469 In Stock | 1 : $1.32000 Cut Tape (CT) 500 : $0.68720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 25 A | 40A | Shielded | 1.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) |