25.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 200 : $2.82000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±20% | 25.3 A | 41.4A | Shielded | 2.05mOhm Max | - | 88MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1212 | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.474" (12.05mm) | |||
3,380 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 180 nH | ±20% | 25.3 A | 43A | Shielded | 1.2mOhm Max | - | 140MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) |