20 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,884 In Stock | 1 : $1.35000 Cut Tape (CT) 600 : $0.70397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±20% | 20 mA | 17mA | Shielded | 32.8Ohm Max | 50 @ 100kHz | 800kHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.173" W (6.60mm x 4.40mm) | 0.118" (3.00mm) | |||
24,896 In Stock | 1 : $4.85000 Cut Tape (CT) 2,000 : $2.55555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±20% | 20 mA | - | Shielded | 32.8Ohm Max | - | 800kHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
80,681 In Stock | 1 : $0.59000 Cut Tape (CT) 500 : $0.30142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 mH | ±5% | 20 mA | 32mA | Unshielded | 168Ohm Max | 30 @ 79.6kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
22,530 In Stock | 1 : $0.72000 Cut Tape (CT) 1,500 : $0.32692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±5% | 20 mA | - | Unshielded | 420Ohm Max | 30 @ 79.6kHz | 120kHz | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
5,500 In Stock | 1 : $1.06000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±10% | 20 mA | - | Unshielded | 235Ohm Max | 20 @ 25.2kHz | 100kHz | - | -55°C ~ 105°C | 25.2 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
2,286 In Stock | 1 : $0.13000 Cut Tape (CT) 2,000 : $0.05182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 680 µH | ±10% | 20 mA | - | Unshielded | 17Ohm | - | 3MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
1,916 In Stock | 1 : $0.80000 Cut Tape (CT) 1,500 : $0.36732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±5% | 20 mA | - | Unshielded | 490Ohm Max | 40 @ 79.6kHz | 180kHz | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
9,986 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.44774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±20% | 20 mA | 17mA | Shielded | 32.8Ohm Max | 50 @ 100kHz | 800kHz | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
4,867 In Stock | 1 : $1.52000 Cut Tape (CT) 1,000 : $0.72561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 2 mH | ±10% | 20 mA | - | Unshielded | 44Ohm | - | - | - | -20°C ~ 105°C | - | - | Surface Mount | Nonstandard | - | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.087" (2.20mm) | |||
4,885 In Stock | 1 : $1.52000 Cut Tape (CT) 1,000 : $0.72561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 2.5 mH | ±10% | 20 mA | - | Unshielded | 64Ohm | - | - | - | -20°C ~ 105°C | - | - | Surface Mount | Nonstandard | - | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.087" (2.20mm) | |||
8,625 In Stock | 1 : $1.06000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 56 mH | ±10% | 20 mA | - | Unshielded | 135Ohm Max | 20 @ 79.6kHz | 100kHz | - | -55°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
3,000 In Stock | 1 : $0.79000 Cut Tape (CT) 1,000 : $0.35956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±5% | 20 mA | - | Unshielded | 490Ohm Max | 40 @ 79.6kHz | 180kHz | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.571" (14.50mm) | |||
1,386 In Stock | 1 : $0.13000 Cut Tape (CT) 2,000 : $0.05272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 20 mA | - | Unshielded | 17Ohm | - | 3MHz | - | -25°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
3,912 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.16160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 mH | ±20% | 20 mA | - | Unshielded | 38Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : $0.35000 Cut Tape (CT) 1,000 : $0.16160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.5 mH | ±10% | 20 mA | - | Unshielded | 85Ohm Max | - | 1MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.187" L x 0.089" W (4.75mm x 2.25mm) | 0.083" (2.10mm) | |||
1,461 In Stock | 1 : $1.52000 Cut Tape (CT) 1,000 : $0.72561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 2 mH | ±10% | 20 mA | - | Unshielded | 55Ohm | - | - | - | -20°C ~ 105°C | - | - | Surface Mount | Nonstandard | - | 0.130" L x 0.122" W (3.30mm x 3.10mm) | 0.055" (1.40mm) | |||
1,750 Marketplace | 1 : $2.34000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 8.2 mH | ±20% | 20 mA | - | Shielded | 30.5Ohm Max | 50 @ 100kHz | 1MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
1,225 Marketplace | 1 : $2.34000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 mH | ±20% | 20 mA | - | Shielded | 32.8Ohm Max | 50 @ 100kHz | 800kHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
10 In Stock | 1 : $16.81000 Bulk | Bulk | Active | - | - | 20 H | ±15% | 20 mA | - | Unshielded | 1.666kOhm | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.060" L x 1.250" W (52.32mm x 31.75mm) | 1.190" (30.23mm) | |||
40 In Stock 53 Factory | 1 : $9.72000 Bulk | Bulk | Active | Wirewound | - | 15 H | -20%, +50% | 20 mA | - | Unshielded | 1kOhm | - | - | - | -40°C ~ 85°C | 120 Hz | - | Chassis Mount | Nonstandard | - | 2.062" L x 1.250" W (52.37mm x 31.75mm) | 1.187" (30.15mm) | |||
138 In Stock | 1 : $1.06000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 mH | ±10% | 20 mA | - | Unshielded | 150Ohm Max | 20 @ 79.6kHz | 100kHz | - | -55°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
89 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.14161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 20 mA | - | Shielded | 27Ohm Max | - | - | - | -40°C ~ 105°C | 252 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 1 : $0.40000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 mH | ±10% | 20 mA | - | Unshielded | 140Ohm Max | 60 @ 79.6kHz | 160kHz | - | -40°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.06000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 mH | ±10% | 20 mA | - | Unshielded | 212Ohm Max | 20 @ 79.6kHz | 100kHz | - | -55°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.63000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 mH | ±5% | 20 mA | - | Shielded | 19.5Ohm Max | 100 @ 50kHz | 190kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.413" Dia (10.50mm) | 0.551" (14.00mm) |