Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,526 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±10% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
14,796 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.06997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±5% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,291 In Stock | 1 : $0.25000 Cut Tape (CT) 4,000 : $0.09879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±5% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,333 In Stock | 1 : $0.38000 Cut Tape (CT) 2,500 : $0.15199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 2.7 µH | ±10% | 2.5 A | - | Unshielded | 33mOhm Max | - | 120MHz | - | -40°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
5,992 In Stock | 1 : $0.45000 Cut Tape (CT) 1,500 : $0.20361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 4.6 A | 5.6A | Shielded | 18mOhm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
16,366 In Stock | 1 : $0.51000 Cut Tape (CT) 1,500 : $0.23280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 4.3 A | 5.75A | Shielded | 15mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
8,384 In Stock | 1 : $0.27000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 595 mA | - | Unshielded | 280mOhm Max | 50 @ 7.9MHz | 95MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
116,689 In Stock | 1 : $0.79000 Cut Tape (CT) 500 : $0.40706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 2.35 A | 1.8A | Shielded | 30mOhm Max | 8.64 @ 7.96MHz | 92MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
6,004 In Stock | 1 : $1.16000 Cut Tape (CT) 2,000 : $0.64500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.7 µH | ±20% | 1.85 A | 1.66A | Semi-Shielded | 80mOhm | - | 121MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
12,575 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.04499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±10% | 50 mA | - | Shielded | 1Ohm Max | 50 @ 10MHz | 40MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,062 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.05381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±20% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,791 In Stock | 1 : $0.16000 Cut Tape (CT) 2,000 : $0.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±10% | 50 mA | - | Shielded | 550mOhm Max | 45 @ 10MHz | 70MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
15,980 In Stock | 1 : $0.19000 Cut Tape (CT) 2,000 : $0.07585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Multilayer | Ferrite | 2.7 µH | ±5% | 50 mA | - | Shielded | 550mOhm Max | 45 @ 10MHz | 70MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
12,814 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.08980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 195 mA | - | Unshielded | 1.7Ohm Max | 30 @ 7.96MHz | 70MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,474 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.08980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 290 mA | - | Unshielded | 1.1Ohm Max | 30 @ 7.96MHz | 70MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,698 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.08980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 290 mA | - | Unshielded | 1.1Ohm Max | 30 @ 7.96MHz | 70MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,340 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.10165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±10% | 30 mA | - | Shielded | 690mOhm Max | 45 @ 10MHz | 66MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
2,777 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.11213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.7 µH | ±5% | 290 mA | - | Unshielded | 3.2Ohm Max | 22 @ 25MHz | 90MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
5,980 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.11334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 320 mA | - | Unshielded | 1.2Ohm | 15 @ 7.96MHz | 70MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.067" W (2.29mm x 1.71mm) | 0.057" (1.45mm) | |||
3,945 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.11334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 320 mA | - | Unshielded | 1.2Ohm | 15 @ 7.96MHz | 70MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.067" W (2.29mm x 1.71mm) | 0.057" (1.45mm) | |||
2,158 In Stock | 1 : $0.27000 Cut Tape (CT) 2,000 : $0.11543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.7 µH | ±2% | 290 mA | - | Unshielded | 3.2Ohm Max | 22 @ 25MHz | 90MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
4,864 In Stock | 1 : $0.35000 Cut Tape (CT) 500 : $0.18346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 370 mA | - | Unshielded | 750mOhm Max | 50 @ 7.96MHz | 50MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
5,261 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.19224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 2.7 µH | ±5% | 150 mA | - | Unshielded | 2.95Ohm Max | 16 @ 7.9MHz | 50MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
23,276 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.21816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 240 mA | - | Unshielded | 880mOhm Max | 25 @ 7.96MHz | 110MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
24,869 In Stock | 1 : $0.54000 Cut Tape (CT) 2,000 : $0.24725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±20% | 2.43 A | 3.5A | Unshielded | 52mOhm Max | 28 @ 7.96MHz | 75MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) |