Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,989 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.3 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 14 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
301,824 In Stock | 1 : $0.16000 Cut Tape (CT) 15,000 : $0.05636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.3 nH | ±0.1nH | 600 mA | - | Unshielded | 120mOhm Max | 20 @ 500MHz | 9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
20,625 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.07671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.3 nH | ±2% | 2.53 A | - | Unshielded | 22mOhm Max | 30 @ 250MHz | 15.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
36,625 In Stock | 1 : $0.17000 Cut Tape (CT) 15,000 : $0.05947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 2.3 nH | ±0.1nH | 700 mA | - | Unshielded | 150mOhm Max | 16 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.026" L x 0.014" W (0.65mm x 0.35mm) | 0.016" (0.40mm) | |||
10,000 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.07671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.3 nH | ±0.1nH | 2.53 A | - | Unshielded | 22mOhm Max | 30 @ 250MHz | 15.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
30,000 In Stock | 1 : $0.17000 Cut Tape (CT) 30,000 : $0.05575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.3 nH | ±0.2nH | 540 mA | - | Unshielded | 110mOhm Max | 16 @ 500MHz | 11.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
10,000 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.09090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 2.3 nH | ±0.1nH | 1 A | - | Unshielded | 70mOhm Max | 23 @ 250MHz | 7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
29,950 In Stock | 1 : $0.10000 Cut Tape (CT) 30,000 : $0.03363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.3 nH | ±0.1nH | 540 mA | - | Unshielded | 110mOhm Max | 16 @ 500MHz | 11.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
6,786 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 2.3 nH | ±0.1nH | 440 mA | - | Unshielded | 350mOhm Max | 13 @ 500MHz | 8GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
12,639 In Stock | 1 : $0.12000 Cut Tape (CT) 15,000 : $0.01411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 2.3 nH | ±0.3nH | 600 mA | - | Unshielded | 200mOhm Max | 14 @ 500MHz | 7.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
14,853 In Stock | 1 : $0.13000 Cut Tape (CT) 15,000 : $0.04383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Ceramic | 2.3 nH | ±0.1nH | 600 mA | - | Unshielded | 120mOhm Max | 20 @ 500MHz | 9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.43mm) | |||
1,850 In Stock | 1 : $0.17000 Cut Tape (CT) 1,000 : $0.07774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Thin Film | - | 2.3 nH | ±0.2nH | 440 mA | - | Unshielded | 350mOhm Max | 13 @ 500MHz | 8GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
4,934 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.06732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.3 nH | ±0.5nH | 2.53 A | - | Unshielded | 22mOhm Max | 30 @ 250MHz | 15.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
9,640 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.07514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.3 nH | ±0.1nH | 2.53 A | - | Unshielded | 22mOhm Max | 30 @ 250MHz | 15.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
4,460 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.07514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.3 nH | ±2% | 2.53 A | - | Unshielded | 22mOhm Max | 30 @ 250MHz | 15.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
29,575 In Stock | 1 : $0.27000 Cut Tape (CT) 20,000 : $0.01254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 2.3 nH | ±0.3nH | 200 mA | - | Unshielded | 800mOhm Max | 2 @ 100MHz | 7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
8,518 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.14196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 2.3 nH | ±0.2nH | 780 mA | - | Unshielded | 70mOhm Max | 18 @ 250MHz | 20GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0302 (0804 Metric) | 03015 (0804 Metric) | 0.031" L x 0.016" W (0.80mm x 0.40mm) | 0.018" (0.45mm) | |||
3,955 In Stock | 1 : $0.45000 Cut Tape (CT) 15,000 : $0.06380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 2.3 nH | ±0.1nH | 700 mA | - | Unshielded | 150mOhm Max | 16 @ 500MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.026" L x 0.014" W (0.65mm x 0.35mm) | 0.016" (0.40mm) | |||
19,500 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.3 nH | ±0.2nH | 200 mA | - | Unshielded | 550mOhm Max | 8 @ 500MHz | 7.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
26,549 Marketplace | 1 : $1.53000 Strip | Strip | Active | Wirewound | Ceramic | 2.3 nH | - | 670 mA | - | Unshielded | 70mOhm Max | 45 @ 900MHz | 16.5GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.067" L x 0.039" W (1.70mm x 0.99mm) | 0.035" (0.89mm) | |||
3,846 Marketplace | 1 : $1.69000 Strip | Strip | Active | Wirewound | Ceramic | 2.3 nH | ±5% | 340 mA | - | Unshielded | 160mOhm Max | 25 @ 900MHz | 14.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.019" L x 0.011" W (0.47mm x 0.28mm) | 0.014" (0.35mm) | |||
410 Marketplace | 1 : $1.11000 Strip | Strip | Active | Drum Core, Wirewound | Ceramic | 2.3 nH | ±5% | 1 A | - | Unshielded | 110mOhm Max | 43 @ 900MHz | 15.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.044" L x 0.026" W (1.11mm x 0.66mm) | 0.026" (0.65mm) | |||
663 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.04070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 2.3 nH | ±0.3nH | 1 A | - | Unshielded | 70mOhm Max | 23 @ 250MHz | 7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
30 Marketplace | 1 : $0.59000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.3 nH | ±5% | - | - | - | 46mOhm | - | 11GHz | - | -40°C ~ 125°C | - | - | Surface Mount | - | - | - | - | |||
0 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Thick Film | Non-Magnetic | 2.3 nH | ±0.2nH | 550 mA | - | Unshielded | 150mOhm Max | 17 @ 500MHz | 11GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) |