2.3 A Fixed Inductors

Results: 633
Manufacturer
Abracon LLCAllied Components InternationalAPI Delevan Inc.Bourns Inc.Central TechnologiesChipsenCoilcraftDelta Electronics/ComponentsDelta Electronics/CyntecEaton - Electronics DivisionECS Inc.EPCOS - TDK Electronics
Series
-0402DC0402HP050HT0512CDMCC/DS0518CDMCC/DS0618CDMCC/DS0630CDMC/DS09D10D10E1400
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThin FilmToroidalWirewound
Material - Core
-Alloy PowderCarbonyl PowderCeramicCeramic, FerriteFerriteIron PowderIronMetal CompositeMetalNickel Zinc Ferrite (NiZn)Sendust
Inductance
0.9 nH1 nH3.6 nH220 nH240 nH470 nH680 nH1 µH1.2 µH1.4 µH1.5 µH1.8 µH
Tolerance
±0.1nH±0.2nH±0.3nH±0.5nH±5%±10%±15%±20%±25%±30%-
Current - Saturation (Isat)
850mA980mA1A1.04A1.1A1.15A1.2A1.35A1.36A1.4A1.43A1.45A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
20mOhm Max20mOhm20.3mOhm Max20.5mOhm20.8mOhm Max22mOhm Max24mOhm Max24mOhm24.2mOhm Max24.7mOhm Max25mOhm Max27mOhm
Q @ Freq
7 @ 7.96MHz7.5 @ 7.96MHz9 @ 7.96MHz10 @ 100kHz10 @ 1MHz10 @ 7.96MHz10 @ 7.96kHz11 @ 1MHz11 @ 7.96MHz12 @ 1MHz13 @ 796kHz15 @ 1MHz
Frequency - Self Resonant
100kHz2MHz2.6MHz3MHz3.3MHz4.5MHz4.8MHz5MHz6.2MHz6.4MHz6.5MHz6.7MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 200°C-55°C ~ 85°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C
Inductance Frequency - Test
1 kHz7.96 kHz10 kHz100 kHz200 kHz1 MHz2 MHz2.52 MHz7.9 MHz7.96 MHz250 MHz
Features
-Flat WireSoft Termination
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead8-SMD, Gull Wing0402 (1005 Metric)0402 (1006 Metric)0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)
Supplier Device Package
2-SMD0402 (1006 Metric)04020603 (1608 Metric)06030805 (2012 Metric)08050806 (2016 Metric)08061008 (2520 Metric)10081210 (3225 Metric)
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)0.043" L x 0.028" W (1.10mm x 0.70mm)0.044" L x 0.026" W (1.11mm x 0.66mm)0.045" L x 0.028" W (1.15mm x 0.70mm)0.050" L x 0.030" W (1.27mm x 0.76mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.071" L x 0.044" W (1.80mm x 1.12mm)0.071" L x 0.049" W (1.80mm x 1.25mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.079" L x 0.075" W (2.00mm x 1.90mm)
Height - Seated (Max)
0.024" (0.60mm)0.024" (0.61mm)0.026" (0.65mm)0.028" (0.70mm)0.031" (0.80mm)0.039" (1.00mm)0.040" (1.02mm)0.041" (1.05mm)0.047" (1.20mm)0.049" (1.25mm)0.051" (1.30mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
633Results
Applied FiltersRemove All

Showing
of 633
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric)
DFE252012F-2R2M=P2
FIXED IND 2.2UH 2.3A 0.082OHM SM
Murata Electronics
35,756
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2.2 µH±20%2.3 A3.3AShielded82mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric)
VLS252012HBX-2R2M-1
FIXED IND 2.2UH 2.3A 102MOHM SMD
TDK Corporation
14,289
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%2.3 A2.04AShielded102mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
TFM-ALMA SERIES
TFM201610ALMA1R5MTAA
FIXED IND 1.5UH 2.3A 110MOHM SMD
TDK Corporation
36,012
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal1.5 µH±20%2.3 A2.8AShielded110mOhm Max--AEC-Q200-55°C ~ 150°C1 MHzSoft TerminationSurface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
139,989
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.37475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±30%2.3 A1.75AShielded59mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
CDRH8D43
CDRH8D43NP-150NC
FIXED IND 15UH 2.3A 53 MOHM SMD
Sumida America Components Inc.
45,970
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.56810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite15 µH±30%2.3 A2.9AShielded53mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
B82462G4
B82462G4332M000
FIXED IND 3.3UH 2.3A 31 MOHM SMD
EPCOS - TDK Electronics
7,952
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.66096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%2.3 A2.1AShielded31mOhm Max--AEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.248" L x 0.248" W (6.30mm x 6.30mm)0.118" (3.00mm)
TCK-097
TCK-116
FIXED IND 10UH 2.3A 200MOHM SMD
Traco Power
3,684
In Stock
1 : $7.45000
Strip
-
Strip
Active--10 µH±20%2.3 A-Unshielded200mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.213" L x 0.185" W (5.40mm x 4.70mm)0.087" (2.20mm)
BDCD Series
BDCD002016101R0MS1
FIXED IND 1UH 2.3A 96 MOHM SMD
Pulse Electronics
6,162
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.04413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%2.3 A3.4AShielded96mOhm Max----40°C ~ 125°C2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
MCOIL, MA Series
MAKK2016H1R0M
FIXED IND 1UH 2.3A 70 MOHM SMD
Taiyo Yuden
3,966
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal1 µH±20%2.3 A2.7AShielded70mOhm Max----40°C ~ 125°C2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
0402HP Series
0402HP-1N0EJTS
FIXED IND 1NH 2.3A 30 MOHM SMD
Delta Electronics/Components
27,951
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±5%2.3 A-Unshielded30mOhm-16GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
NRS_Series_2008(5020)
NRS5030T6R8MMGJ
FIXED IND 6.8UH 2.3A 52 MOHM SMD
Taiyo Yuden
41,465
In Stock
1 : $0.30000
Cut Tape (CT)
500 : $0.15696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite6.8 µH±20%2.3 A2.5AShielded52mOhm-22MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.122" (3.10mm)
DFE252010F
DFE252010F-2R2M=P2
FIXED IND 2.2UH 2.3A 0.097OHM SM
Murata Electronics
9,185
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2.2 µH±20%2.3 A3.1AShielded97mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
MEKK2016H2R2M
MEKK2016H2R2M
FIXED IND 2.2UH 2.3A 100MOHM SMD
Taiyo Yuden
5,529
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal2.2 µH±20%2.3 A2.3AShielded100mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
SRN2512 Series
SRN2512-2R2M
FIXED IND 2.2UH 2.3A 102MOHM SMD
Bourns Inc.
32,615
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%2.3 A2.7AShielded102mOhm Max11 @ 1MHz80MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008(LQM2HP)
LQM2HPN1R0MJHL
FIXED IND 1UH 2.3A 63 MOHM SMD
Murata Electronics
11,634
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.16125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%2.3 A2.1AShielded63mOhm Max-50MHz--40°C ~ 85°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
IHHP
IHHP0806ZHER2R2M01
IHHP-0806ZH-01 2.2 20% ER E3
Vishay Dale
8,518
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder2.2 µH±20%2.3 A2.7AShielded90mOhm Max----55°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.031" (0.80mm)
VLS-CX Series
VLS252012CX-1R5M-1
FIXED IND 1.5UH 2.3A 74 MOHM SMD
TDK Corporation
4,848
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.17304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±20%2.3 A2.19AShielded74mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
NR5040 SERIES
NR5040T6R8M
FIXED IND 6.8UH 2.3A 63.7MOHM SM
Taiyo Yuden
43,228
In Stock
1 : $0.39000
Cut Tape (CT)
1,500 : $0.16655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite6.8 µH±20%2.3 A2.6AShielded63.7mOhm Max-21MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.157" (4.00mm)
BWVS00404012100M00
BWVS00606028100M00
FIXED IND 10UH 2.3A 65 MOHM SMD
Pulse Electronics
7,441
In Stock
1 : $0.40000
Cut Tape (CT)
1,500 : $0.18131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%2.3 A2.5AShielded65mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.118" (3.00mm)
1008(LQM2HP)
LQM2HPN1R0MGHL
FIXED IND 1UH 2.3A 63 MOHM SMD
Murata Electronics
8,828
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.18200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%2.3 A2AShielded63mOhm Max-50MHz--40°C ~ 85°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
VLS6045AF
VLS6045AF-220M
FIXED IND 22UH 2.3A 108MOHM SMD
TDK Corporation
6,066
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.20847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%2.3 A2.1AShielded108mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRP2510A_SRP2512A
SRP2510A-2R2M
FIXED IND 2.2UH 2.3A 119MOHM SMD
Bourns Inc.
2,020
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.21385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2.2 µH±20%2.3 A2.4AShielded119mOhm Max35 @ 1MHz57MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
7,311
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.24240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite22 µH±20%2.3 A3.1AShielded165mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.122" (3.10mm)
SRN6045TA-SERIES
SRN6045TA-220M
FIXED IND 22UH 2.3A 96 MOHM SMD
Bourns Inc.
9,050
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.24579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%2.3 A3.3AShielded96mOhm15 @ 1MHz17MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
744040z2zzz
74404043047A
FIXED IND 4.7UH 2.3A 46MOHM SMD
Würth Elektronik
6,318
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.33800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%2.3 A1.43AShielded46mOhm-61MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.157" L x 0.157" W (4.00mm x 4.00mm)0.098" (2.50mm)
Showing
of 633

2.3 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.